ALS70 - KEMET - Aluminum Electrolytic Capacitors - Screw Terminal
834 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ALS70C684QS040 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 40V 680000uF 20% 20000Hrs | Not Available Online | 680000 uF | 40 VDC | 90 mm | 194 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 43.1 A | 5 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390UV684M040C | |||
Mfr: ALS70C753NW100 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 100V 75000uF 20% 20000Hrs | Not Available Online | 75000 uF | 100 VDC | 77 mm | 169 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 33.1 A | 9 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TU753M100C | |||
Mfr: ALS70C754QP025 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 25V 750000uF 20% 20000Hrs | Not Available Online | 750000 uF | 25 VDC | 90 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 39.1 A | 6 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390US754M025C | |||
Mfr: ALS70C823QP100 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 100V 82000uF 20% 20000Hrs | Not Available Online | 82000 uF | 100 VDC | 90 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 38.2 A | 8 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390US823M100C | |||
Mfr: ALS70C913LM063 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 63V 91000uF 20% 19000Hrs | Not Available Online | 91000 uF | 63 VDC | 63.5 mm | 131 mm | 28.5 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 30.4 A | 9 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390NQ913M063C | |||
Mfr: ALS70A623DE025 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 25V 62000uF 20% 11000Hrs | Not Available Online | 62000 uF | 25 VDC | 36 mm | 82 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 15.1 A | 25 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390FH623M025A | |||
Mfr: ALS70A682QM500 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 500V 6800uF 20% 20000Hrs | Not Available Online | 6800 uF | 500 VDC | 90 mm | 131 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 27.3 A | 41 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390UQ682M500A | |||
Mfr: ALS70A683QM100 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 100V 68000uF 20% 20000Hrs | Not Available Online | 68000 uF | 100 VDC | 90 mm | 131 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 36 A | 9 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390UQ683M100A | |||
Mfr: ALS70H154QH063 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 63V 150000uF 20% 20000Hrs | Not Available Online | 150 nF | 63 VDC | 90 mm | 98 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 33.3 A | 8 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390UK154M063H | |||
Mfr: ALS70H162KF550 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 550V 1600uF 20% 18000Hrs | Not Available Online | 1600 uF | 550 VDC | 51 mm | 105 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 11.5 A | 289 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390LM162M550H | |||
Mfr: ALS70H183QS400 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 400V 18000uF 20% 20000Hrs | Not Available Online | 18000 uF | 400 VDC | 90 mm | 194 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 37 A | 13 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390UV183M400H | |||
Mfr: ALS70H183QW350 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 350V 18000uF 20% 20000Hrs | Not Available Online | 18000 uF | 350 VDC | 90 mm | 169 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 34.9 A | 15 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390UU183M350H | |||
Mfr: ALS70H202KF500 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 500V 2000uF 20% 18000Hrs | Not Available Online | 2000 uF | 500 VDC | 51 mm | 105 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 13.6 A | 134 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390LM202M500H | |||
Mfr: ALS70H223NP200 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 200V 22000uF 20% 20000Hrs | Not Available Online | 22000 uF | 200 VDC | 77 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 26.1 A | 20 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TS223M200H | |||
Mfr: ALS70C104NS100 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 100V .1F 20% 20000Hrs | Not Available Online | 100000 uF | 100 VDC | 77 mm | 194 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 34.3 A | 8 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TV104M100C | |||
Mfr: ALS70C114QW100 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 100V .11F 20% 20000Hrs | Not Available Online | 110000 uF | 100 VDC | 90 mm | 169 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 40.6 A | 7 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390UU114M100C | |||
Mfr: ALS70C123QM350 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 350V 12000uF 20% 20000Hrs | Not Available Online | 12000 uF | 350 VDC | 90 mm | 131 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 29.7 A | 21 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390UQ123M350C | |||
Mfr: ALS70H224QP063 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 63V 220000uF 20% 20000Hrs | Not Available Online | 220000 uF | 63 VDC | 90 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 39.3 A | 6 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390US224M063H | |||
Mfr: ALS70H243NS250 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 250V 24000uF 20% 20000Hrs | Not Available Online | 24000 uF | 250 VDC | 77 mm | 169 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 29.8 A | 16 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TV243M250H | |||
Mfr: ALS70C432QC400 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 400V 4300uF 20% 20000Hrs | Not Available Online | 4300 uF | 400 VDC | 90 mm | 67 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 18.1 A | 48 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390UE432M400C | |||
Mfr: ALS70C622NF450 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 450V 6200uF 20% 20000Hrs | Not Available Online | 6200 uF | 450 VDC | 77 mm | 105 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 22.2 A | 37 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TM622M450C | |||
Mfr: ALS70H333NS200 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 200V 33000uF 20% 20000Hrs | Not Available Online | 33000 uF | 200 VDC | 77 mm | 169 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 29.9 A | 15 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TV333M200H | |||
Mfr: ALS70H363MF100 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 100V 36000uF 20% 19000Hrs | Not Available Online | 36000 uF | 100 VDC | 66 mm | 105 mm | 28.5 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 27.7 A | 14 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390PM363M100H | |||
Mfr: ALS70H393DB025 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 25V 39000uF 20% 11000Hrs | Not Available Online | 39000 uF | 25 VDC | 36 mm | 62 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 12.7 A | 37 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390FD393M025H | |||
Mfr: ALS70H431DA450 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 450V 430uF 20% 11000Hrs | Not Available Online | 430 uF | 450 VDC | 36 mm | 52 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 6.1 A | 399 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390FB431M450H |