ALS70 - KEMET - Aluminum Electrolytic Capacitors - Screw Terminal
834 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ALS70H203QH200 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 200V 20000uF 20% 20000Hrs | Not Available Online | 20000 uF | 200 VDC | 90 mm | 98 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 26.3 A | 21 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390UK203M200H | |||
Mfr: ALS70A752NP450 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 450V 7500uF 20% 20000Hrs | 0In Stock | 7500 uF | 450 VDC | 77 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 25.3 A | 31 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TS752M450A | |||
Mfr: ALS70A822QH400 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 400V 8200uF 20% 20000Hrs | Not Available Online | 8200 uF | 400 VDC | 90 mm | 98 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 26.4 A | 26 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390UK822M400A | |||
Mfr: ALS70A823QP100 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 100V 82000uF 20% 20000Hrs | Not Available Online | 82000 uF | 100 VDC | 90 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 38.2 A | 8 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390US823M100A | |||
Mfr: ALS70A912NW450 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 450V 9100uF 20% 20000Hrs | Not Available Online | 9100 uF | 450 VDC | 77 mm | 169 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 27.4 A | 26 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TU912M450A | |||
Mfr: ALS70H242KF450 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 450V 2400uF 20% 18000Hrs | Not Available Online | 2400 uF | 450 VDC | 51 mm | 105 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 15.2 A | 80 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390LM242M450H | |||
Mfr: ALS70H244NS063 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 63V 240000uF 20% 20000Hrs | Not Available Online | 240000 uF | 63 VDC | 77 mm | 169 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 35.1 A | 7 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TV244M063H | |||
Mfr: ALS70C362QC450 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 450V 3600uF 20% 20000Hrs | Not Available Online | 3600 uF | 450 VDC | 90 mm | 67 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 17.5 A | 61 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390UE362M450C | |||
Mfr: ALS70C682QM500 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 500V 6800uF 20% 20000Hrs | Not Available Online | 6800 uF | 500 VDC | 90 mm | 131 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 27.3 A | 41 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390UQ682M500C | |||
Mfr: ALS70C752NS550 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 550V 7500uF 20% 20000Hrs | Not Available Online | 7500 uF | 550 VDC | 77 mm | 169 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 25.7 A | 63 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TV752M550C | |||
Mfr: ALS70C822QH400 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 400V 8200uF 20% 20000Hrs | Not Available Online | 8200 uF | 400 VDC | 90 mm | 98 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 26.4 A | 26 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390UK822M400C | |||
Mfr: ALS70C223QP250 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 250V 22000uF 20% 20000Hrs | Not Available Online | 22000 uF | 250 VDC | 90 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 32.2 A | 16 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390US223M250C | |||
Mfr: ALS70H432DB100 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 100V 4300uF 20% 11000Hrs | Not Available Online | 4300 uF | 100 VDC | 36 mm | 62 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 10.7 A | 77 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390FD432M100H | |||
Mfr: ALS70H432MF450 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 450V 4300uF 20% 19000Hrs | Not Available Online | 4300 uF | 450 VDC | 66 mm | 105 mm | 28.5 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 21.5 A | 46 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390PM432M450H | |||
Mfr: ALS70G104NS100 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 100V .1F 20% 20000Hrs | Not Available Online | 100000 uF | 100 VDC | 77 mm | 194 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 34.3 A | 8 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TV104M100G | |||
Mfr: ALS70G822NJ350 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 350V 8200uF 20% 20000Hrs | Not Available Online | 8200 uF | 350 VDC | 77 mm | 115 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 23.8 A | 29 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TN822M350G | |||
Mfr: ALS70H513DF040 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 40V 51000uF 20% 11000Hrs | 0In Stock | 51000 uF | 40 VDC | 36 mm | 105 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 16.4 A | 20 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390FM513M040H | |||
Mfr: ALS70H513KF063 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 63V 51000uF 20% 18000Hrs | Not Available Online | 51000 uF | 63 VDC | 51 mm | 105 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 21.5 A | 14 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390LM513M063H | |||
Mfr: ALS70H514NS040 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 40V 510000uF 20% 20000Hrs | Not Available Online | 510000 uF | 40 VDC | 77 mm | 169 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 34.9 A | 7 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TV514M040H | |||
Mfr: ALS70H561DA350 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 350V 560uF 20% 11000Hrs | Not Available Online | 560 uF | 350 VDC | 36 mm | 52 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 6.8 A | 298 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390FB561M350H | |||
Mfr: ALS70H623DE025 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 25V 62000uF 20% 11000Hrs | 0In Stock | 62000 uF | 25 VDC | 36 mm | 82 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 15.1 A | 25 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390FH623M025H | |||
Mfr: ALS70H752NF400 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 400V 7500uF 20% 20000Hrs | Not Available Online | 7500 uF | 400 VDC | 77 mm | 105 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 23 A | 29 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TM752M400H | |||
Mfr: ALS70H752NP450 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 450V 7500uF 20% 20000Hrs | Not Available Online | 7500 uF | 450 VDC | 77 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 25.3 A | 31 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TS752M450H | |||
Mfr: ALS70H753QC063 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 63V 75000uF 20% 20000Hrs | Not Available Online | 75000 uF | 63 VDC | 90 mm | 67 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 24 A | 14 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390UE753M063H | |||
Mfr: ALS70H754QP025 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 25V 750000uF 20% 20000Hrs | Not Available Online | 750000 uF | 25 VDC | 90 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 39.1 A | 6 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390US754M025H |