ALS70 - KEMET - Aluminum Electrolytic Capacitors - Screw Terminal
834 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ALS70U243NS250 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 250V 24000uF 20% 20000Hrs | Not Available Online | 24000 uF | 250 VDC | 77 mm | 169 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 29.8 A | 16 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TV243M250U | |||
Mfr: ALS70U273NT250 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 250V 27000uF 20% 20000Hrs | Not Available Online | 27000 uF | 250 VDC | 77 mm | 220 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 30.5 A | 15 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TW273M250U | |||
Mfr: ALS70U392NF550 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 550V 3900uF 20% 20000Hrs | Not Available Online | 3900 uF | 550 VDC | 77 mm | 105 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 19 A | 118 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TM392M550U | |||
Mfr: ALS70U562NP500 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 500V 5600uF 20% 20000Hrs | Not Available Online | 5600 uF | 500 VDC | 77 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 24 A | 49 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TS562M500U | |||
Mfr: ALS70A164QC040 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 40VDC 160000uF 20% 20000 Hours | Not Available Online | 160000 uF | 40 VDC | 90 mm | 67 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 23.7 A | 13 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390UE164M040A | |||
Mfr: ALS70A183QW350 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 350V 18000uF 20% 20000Hrs | Not Available Online | 18000 uF | 350 VDC | 90 mm | 169 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 34.9 A | 15 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390UU183M350A | |||
Mfr: ALS70A204NW063 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 63V 200000uF 20% 20000Hrs | 0In Stock | 200000 uF | 63 VDC | 77 mm | 169 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 34.1 A | 7 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TU204M063A | |||
Mfr: ALS70A242QC550 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 550V 2400uF 20% 20000Hrs | Not Available Online | 2400 uF | 550 VDC | 90 mm | 67 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 14.8 A | 191 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390UE242M550A | |||
Mfr: ALS70A274NJ040 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 40V 270000uF 20% 20000Hrs | Not Available Online | 270000 uF | 40 VDC | 77 mm | 115 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 29.6 A | 9 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TN274M040A | |||
Mfr: ALS70A274QC025 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 25V 270000uF 20% 20000Hrs | Not Available Online | 270000 uF | 25 VDC | 90 mm | 67 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 23.7 A | 13 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390UE274M025A | |||
Mfr: ALS70A334QS063 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 63V 330000uF 20% 20000Hrs | Not Available Online | 330000 uF | 63 VDC | 90 mm | 194 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 43.3 A | 5 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390UV334M063A | |||
Mfr: ALS70A361DA500 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 500V 360uF 20% 11000Hrs | Not Available Online | 360 uF | 500 VDC | 36 mm | 52 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 5.1 A | 691 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390FB361M500A | |||
Mfr: ALS70A512QC350 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 350V 5100uF 20% 20000Hrs | Not Available Online | 5100 uF | 350 VDC | 90 mm | 67 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 18.1 A | 46 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390UE512M350A | |||
Mfr: ALS70H133KE100 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 100V 13000uF 20% 18000Hrs | Not Available Online | 13000 uF | 100 VDC | 51 mm | 82 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 17.3 A | 31 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390LH133M100H | |||
Mfr: ALS70H135QT025 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 25VDC 1.3 F 20% 20000 Hours | Not Available Online | 1.3 F | 25 VDC | 90 mm | 220 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 43.5 A | 5 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390UW135M025H | |||
Mfr: ALS70A513DF040 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 40V 51000uF 20% 11000Hrs | 0In Stock | 51000 uF | 40 VDC | 36 mm | 105 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 16.4 A | 20 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390FM513M040A | |||
Mfr: ALS70C914NS025 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 25V 910000uF 20% 20000Hrs | Not Available Online | 910000 uF | 25 VDC | 77 mm | 169 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 34.8 A | 6 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TV914M025C | |||
Mfr: ALS70C113NW400 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 400V 11000uF 20% 20000Hrs | Not Available Online | 11000 uF | 400 VDC | 77 mm | 169 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 28.3 A | 21 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TU113M400C | |||
Mfr: ALS70H163DE063 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 63V 16000uF 20% 11000Hrs | Not Available Online | 16000 uF | 63 VDC | 36 mm | 82 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 14.9 A | 31 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390FH163M063H | |||
Mfr: ALS70H163NS350 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 350V 16000uF 20% 20000Hrs | Not Available Online | 16000 uF | 350 VDC | 77 mm | 169 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 29.9 A | 17 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TV163M350H | |||
Mfr: ALS70H163QS450 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 450V 16000uF 20% 20000Hrs | Not Available Online | 16000 uF | 450 VDC | 90 mm | 194 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 36.2 A | 16 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390UV163M450H | |||
Mfr: ALS70H183NF200 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 200V 18000uF 20% 20000Hrs | Not Available Online | 18000 uF | 200 VDC | 77 mm | 105 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 23 A | 24 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TM183M200H | |||
Mfr: ALS70H183NJ200 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 200V 18000uF 20% 20000Hrs | Not Available Online | 18000 uF | 200 VDC | 77 mm | 115 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 23.7 A | 24 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TN183M200H | |||
Mfr: ALS70H184KF025 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 25V 180000uF 20% 18000Hrs | Not Available Online | 180000 uF | 25 VDC | 51 mm | 105 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 21.4 A | 13 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390LM184M025H | |||
Mfr: ALS70H202KE400 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 400V 2000uF 20% 18000Hrs | Not Available Online | 2000 uF | 400 VDC | 51 mm | 82 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 13.6 A | 87 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390LH202M400H |