ALS31 - KEMET - Aluminum Electrolytic Capacitors - Screw Terminal
73 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ALS31A333KF063 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 33000uF 63VDC 20% | 0In Stock | 33000 uF | 63 VDC | 51 mm | 105 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 17.4 A | 10 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431LM333M063A | |||
Mfr: ALS31A224NP040 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 220000 uF 20% 40 VDC | 0In Stock | 220000 uF | 40 VDC | 77 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 35.4 A | 6 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431TS224M040A | |||
Mfr: ALS31A333NF100 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 33000uF 100VDC 20% | 0In Stock | 33000 uF | 100 VDC | 77 mm | 105 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 17.6 A | 15 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431TM333M100A | |||
Mfr: ALS31A102KE350 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 1000uF 350VDC 20% | 0In Stock | 1000 uF | 350 VDC | 51 mm | 82 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 6.1 A | 116 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431LH102M350A | |||
Mfr: ALS31A681DF400 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 680uF 400VDC 20% | 0In Stock | 680 uF | 400 VDC | 36 mm | 105 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 4.4 A | 185 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431FM681M400A | |||
Mfr: ALS31A472NF400 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 4700uF 400VDC 20% | Not Available Online | 4700 uF | 400 VDC | 77 mm | 105 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 14.6 A | 38 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431TM472M400A | |||
Mfr: ALS31C222NP500 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 500V 2200uF 20% 85C 20000Hrs | 0In Stock | 2200 uF | 500 VDC | 77 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 14.3 A | 80 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431TS222M500C | |||
Mfr: ALS31A103DE040 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 10000uF 40VDC 20% | 0In Stock | 10000 uF | 40 VDC | 36 mm | 82 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | - 40 C | + 85 C | ALS31 | Bulk | A431FH103M040A | |||||
Mfr: ALS31A332NF350 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 350V 3300pF 30% 19K Hours 85C | 0In Stock | 3300 uF | 350 VDC | 77 mm | 105 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | - 40 C | + 85 C | ALS31 | Bulk | A431TM332M350A | |||||
Mfr: ALS31A222NP500 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 2200uF 500VDC 20% | 0In Stock | 2200 uF | 500 VDC | 77 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 14.3 A | 80 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431TS222M500A | |||
Mfr: ALS31A681KE350 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 680uF 350VDC 20% 51 X 82mm | 0In Stock | 680 uF | 350 VDC | 51 mm | 82 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | - 40 C | + 85 C | ALS31 | Bulk | A431LH681M350A | |||||
Mfr: ALS31A154QP063 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 63V 0.15F 20% 85C 20000Hrs | Not Available Online | 150 nF | 63 VDC | 90 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 40.2 A | 5 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431US154M063A | |||
Mfr: ALS31C103NT350 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 350Volts 10000Uf 20% -40/+85C | Not Available Online | 10000 uF | 350 VDC | 77 mm | 220 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 31.7 A | 15 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431TW103M350C | |||
Mfr: ALS31A153KF100 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 15000uF 100VDC 20% | 0In Stock | 15000 uF | 100 VDC | 51 mm | 105 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 12.6 A | 20 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431LM153M100A | |||
Mfr: ALS31A222KF350 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 350V 2200uF 0.2 | 0In Stock | 2200 uF | 350 VDC | 51 mm | 105 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 8.7 A | 66 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431LM222M350A | |||
Mfr: ALS31A102MF500 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 1000uF 500VDC 20% | 0In Stock | 1000 uF | 500 VDC | 66 mm | 105 mm | 28.5 mm | Aluminum Electrolytic Capacitors | 19000 Hour | 20 % | 8.1 A | 175 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431PM102M500A | |||
Mfr: ALS31A222QH500 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 2200uF 500VDC 20% | 0In Stock | 2200 uF | 500 VDC | 90 mm | 98 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 13.7 A | 80 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431UK222M500A | |||
Mfr: ALS31A223ND100 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 100V 22000uF 20% 85C 20K Hrs | Not Available Online | 22000 uF | 100 VDC | 77 mm | 75 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 12 A | 25 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431TF223M100A | |||
Mfr: ALS31A152KE250 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 250V 1500uF 20% 18K Hours | 0In Stock | 1500 uF | 250 VDC | 51 mm | 82 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 6.2 A | 86 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431LH152M250A | |||
Mfr: ALS31C332NP450 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 450V 3300uF Screw Terminal | 0In Stock | 3300 uF | 450 VDC | 77 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 16.1 A | 39 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431TS332M450C | |||
Mfr: ALS31C472NJ400 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal | Not Available Online | ALS31 | Box | ||||||||||||||||
Mfr: ALS31A1043NP TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal | Not Available Online | 100000 uF | 3 VDC | Aluminum Electrolytic Capacitors | 20 % | - 40 C | + 85 C | ALS31 | Box | ||||||||||
Mfr: ALS31A682NF250N TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 6800uF 250VDC 20% | Not Available Online | 6800 uF | 250 VDC | 77 mm | 105 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | - 40 C | + 85 C | ALS31 | Bulk | A431TM682M250AV101 |