ALS70 - KEMET - Aluminum Electrolytic Capacitors - Screw Terminal
834 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ALS70A332MF500 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 500volts 3300uF 20% 19000Hrs | 0In Stock | 3300 uF | 500 VDC | 66 mm | 105 mm | 28.5 mm | Aluminum Electrolytic Capacitors | 19000 Hour | 20 % | 19.7 A | 77 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390PM332M500A | |||
Mfr: ALS70A471DB500 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 500V 470uF 20% 11000Hrs | Not Available Online | 470 uF | 500 VDC | 36 mm | 62 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 6 A | 531 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390FD471M500A | |||
Mfr: ALS70A511DA400 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 400V 510uF 20% 11000Hrs | 0In Stock | 510 uF | 400 VDC | 36 mm | 52 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 6.9 A | 304 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390FB511M400A | |||
Mfr: ALS70A163DE063 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 63V 16000uF 20% 11000Hrs | 0In Stock | 16000 uF | 63 VDC | 36 mm | 82 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 14.9 A | 31 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390FH163M063A | |||
Mfr: ALS70A163QS450 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 450volts 16000uF 20% 20000Hrs | 0In Stock | 16000 uF | 450 VDC | 90 mm | 194 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 36.2 A | 16 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390UV163M450A | |||
Mfr: ALS70A203KF100 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 100V 20000uF 20% 18000Hrs | 0In Stock | 20000 uF | 100 VDC | 51 mm | 105 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 20.1 A | 22 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390LM203M100A | |||
Mfr: ALS70A243QT350 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 350V 24000uF 20% 20000Hrs | 0In Stock | 24000 uF | 350 VDC | 90 mm | 220 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 38 A | 12 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390UW243M350A | |||
Mfr: ALS70A472NF500 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 500V 4700uF 20% 20000Hrs | 0In Stock | 4700 uF | 500 VDC | 77 mm | 105 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 21.1 A | 59 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TM472M500A | |||
Mfr: ALS70A823DF025 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 25V 82000uF 20% 11000Hrs | Not Available Online | 82000 uF | 25 VDC | 36 mm | 105 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 16.1 A | 20 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390FM823M025A | |||
Mfr: ALS70A132KE500 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 500V 1300uF 20% 18000Hrs | 0In Stock | 1300 uF | 500 VDC | 51 mm | 82 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 6.4 A | 154 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390LH132M500A | |||
Mfr: ALS70A122DF450 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 450V 1200uF 20% 11000Hrs | 0In Stock | 1200 uF | 450 VDC | 36 mm | 105 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 10.6 A | 146 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390FM122M450A | |||
Mfr: ALS70A272NJ630 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 630V 2700uF 85C 77x105mm | Not Available Online | 2700 uF | 630 VDC | 77 mm | 115 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 13.54 A | 61.13 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TN272M630A | |||
Mfr: ALS70A123QP400 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 400V 12000uF 20% 20000Hrs | Not Available Online | 12000 uF | 400 VDC | 90 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 32.1 A | 19 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390US123M400A | |||
Mfr: ALS70A123QS500 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 500V 12000uF 20% 20000Hrs | Not Available Online | 12000 uF | 500 VDC | 90 mm | 194 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 34.6 A | 24 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390UV123M500A | |||
Mfr: ALS70A134NJ063 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 63V 130000uF 20% 20000Hrs | Not Available Online | 130000 uF | 63 VDC | 77 mm | 115 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 29.8 A | 9 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TN134M063A | |||
Mfr: ALS70A123LM200 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 200V 12000uF 20% 19000Hrs | Not Available Online | 12000 uF | 200 VDC | 63.5 mm | 131 mm | 28.5 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 23.5 A | 29 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390NQ123M200A | |||
Mfr: ALS70A513KF063 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 63V 51000uF 20% 18000Hrs | 0In Stock | 51000 uF | 63 VDC | 51 mm | 105 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 21.5 A | 14 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390LM513M063A | |||
Mfr: ALS70U622NW550 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 550V 6200uF 20% 20000Hrs | Not Available Online | 6200 uF | 550 VDC | 77 mm | 169 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 24 A | 76 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TU622M550U | |||
Mfr: ALS70U753NW100 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 100V 75000uF 20% 20000Hrs | Not Available Online | 75000 uF | 100 VDC | 77 mm | 169 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 33.1 A | 9 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TU753M100U | |||
Mfr: ALS70C163QS450 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 450V 16000uF 20% 20000Hrs | Not Available Online | 16000 uF | 450 VDC | 90 mm | 194 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 36.2 A | 16 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390UV163M450C | |||
Mfr: ALS70C183QS400 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 400V 18000uF 20% 20000Hrs | Not Available Online | 18000 uF | 400 VDC | 90 mm | 194 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 37 A | 13 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390UV183M400C | |||
Mfr: ALS70H274NF040 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 40V 270000uF 20% 20000Hrs | Not Available Online | 270000 uF | 40 VDC | 77 mm | 105 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 28.8 A | 9 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TM274M040H | |||
Mfr: ALS70H274NJ040 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 40V 270000uF 20% 20000Hrs | Not Available Online | 270000 uF | 40 VDC | 77 mm | 115 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 29.6 A | 9 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TN274M040H | |||
Mfr: ALS70C224QP063 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 63V 220000uF 20% 20000Hrs | Not Available Online | 220000 uF | 63 VDC | 90 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 39.3 A | 6 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390US224M063C | |||
Mfr: ALS70H364QT063 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 63V 360000uF 20% 20000Hrs | Not Available Online | 360000 uF | 63 VDC | 90 mm | 220 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 43.8 A | 5 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390UW364M063H |