ALS71 - KEMET - Aluminum Electrolytic Capacitors - Screw Terminal
828 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ALS71H122DB250 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 250V 1200uF 20% 11000Hrs | Not Available Online | 1200 uF | 250 VDC | 36 mm | 62 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490FD122M250H | |||||
Mfr: ALS71H122DF450 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 450V 1200uF 20% 11000Hrs | 0In Stock | 1200 uF | 450 VDC | 36 mm | 105 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490FM122M450H | |||||
Mfr: ALS71H123QS500 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 500V 12000uF 20% 20000Hrs | Not Available Online | 12000 uF | 500 VDC | 90 mm | 194 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490UV123M500H | |||||
Mfr: ALS71A272MF550 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 550V 2700uF 20% 19000Hrs | 0In Stock | 2700 uF | 550 VDC | 66 mm | 105 mm | 28.5 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 17 A | 162 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490PM272M550A | |||
Mfr: ALS71A274NF040 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 40V 270000uF 20% 20000Hrs | 0In Stock | 270000 uF | 40 VDC | 77 mm | 105 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 28.8 A | 9 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490TM274M040A | |||
Mfr: ALS71H224QP063 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 63V 220000uF 20% 20000Hrs | Not Available Online | 220000 uF | 63 VDC | 90 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490US224M063H | |||||
Mfr: ALS71A274QW063 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 63V 270000uF 20% 20000Hrs | Not Available Online | 270000 uF | 63 VDC | 90 mm | 169 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 41.8 A | 6 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490UU274M063A | |||
Mfr: ALS71A332DF200 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 200V 3300uF 20% 11000Hrs | Not Available Online | 3300 uF | 200 VDC | 36 mm | 105 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 11.7 A | 87 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490FM332M200A | |||
Mfr: ALS71A332LM500 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 500V 3300uF 20% 19000Hrs | Not Available Online | 3300 uF | 500 VDC | 63.5 mm | 131 mm | 28.5 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 20.4 A | 76 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490NQ332M500A | |||
Mfr: ALS71A333KE063 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 63V 33000uF 20% 18000Hrs | 0In Stock | 33000 uF | 63 VDC | 51 mm | 82 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 18.7 A | 20 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490LH333M063A | |||
Mfr: ALS71H274NJ040 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 40V 270000uF 20% 20000Hrs | Not Available Online | 270000 uF | 40 VDC | 77 mm | 115 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490TN274M040H | |||||
Mfr: ALS71H274QC025 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 25V 270000uF 20% 20000Hrs | Not Available Online | 270000 uF | 25 VDC | 90 mm | 67 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490UE274M025H | |||||
Mfr: ALS71U133NS400 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 400V 13000uF 20% 20000Hrs | Not Available Online | 13000 uF | 400 VDC | 77 mm | 194 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490TV133M400U | |||||
Mfr: ALS71A363QW200 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 200V 36000uF 20% 20000Hrs | Not Available Online | 36000 uF | 200 VDC | 90 mm | 169 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 34.8 A | 13 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490UU363M200A | |||
Mfr: ALS71A431DA450 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 450V 430uF 20% 11000Hrs | Not Available Online | 430 uF | 450 VDC | 36 mm | 52 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 6.1 A | 399 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490FB431M450A | |||
Mfr: ALS71A432DB100 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 100V 4300uF 20% 11000Hrs | Not Available Online | 4300 uF | 100 VDC | 36 mm | 62 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 10.7 A | 77 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490FD432M100A | |||
Mfr: ALS71A432QC400 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 400V 4300uF 20% 20000Hrs | Not Available Online | 4300 uF | 400 VDC | 90 mm | 67 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 18.1 A | 48 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490UE432M400A | |||
Mfr: ALS71H362QC450 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 450V 3600uF 20% 20000Hrs | Not Available Online | 3600 uF | 450 VDC | 90 mm | 67 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490UE362M450H | |||||
Mfr: ALS71H363QT250 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 250V 36000uF 20% 20000Hrs | Not Available Online | 36000 uF | 250 VDC | 90 mm | 220 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490UW363M250H | |||||
Mfr: ALS71H432LM450 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 450V 4300uF 20% 19000Hrs | Not Available Online | 4300 uF | 450 VDC | 63.5 mm | 131 mm | 28.5 mm | Aluminum Electrolytic Capacitors | 19000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490NQ432M450H | |||||
Mfr: ALS71H432QC400 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 400V 4300uF 20% 20000Hrs | 0In Stock | 4300 uF | 400 VDC | 90 mm | 67 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490UE432M400H | |||||
Mfr: ALS71H472NF500 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 500V 4700uF 20% 20000Hrs | Not Available Online | 4700 uF | 500 VDC | 77 mm | 105 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490TM472M500H | |||||
Mfr: ALS71H472QH550 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 550V 4700uF 20% 20000Hrs | Not Available Online | 4700 uF | 550 VDC | 90 mm | 98 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490UK472M550H | |||||
Mfr: ALS71U273NW200 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 200V 27000uF 20% 20000Hrs | Not Available Online | 27000 uF | 200 VDC | 77 mm | 169 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490TU273M200U | |||||
Mfr: ALS71U622NJ450 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 450V 6200uF 20% 20000Hrs | Not Available Online | 6200 uF | 450 VDC | 77 mm | 115 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490TN622M450U |