SMD Comm X7R HV - KEMET - Multilayer Ceramic Capacitors MLCC - SMD/SMT
4.433 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Dielectric | Tolerance | Case Code - in | Case Code - mm | Termination Style | Termination | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Product | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: C0805C152KCRAC7800 TTI: C0805C152KCRACTU KEMET Availability: 5.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 500V 1500pF X7R 0805 10% | 5.000In Stock | 1.5 nF | 500 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 125 C | 2 mm (0.079 in) | 1.25 mm (0.049 in) | General Type MLCCs | SMD Comm X7R HV | Reel | C0805C152KCRAC7800 | ||||
Mfr: C0805C682KBRAC7800 TTI: C0805C682KBRACTU KEMET Availability: 17.500In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 630VDC 6.8nF X7R 0805 10 % | 17.500In Stock | 6.8 nF | 630 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 125 C | 2 mm (0.079 in) | 1.25 mm (0.049 in) | General Type MLCCs | SMD Comm X7R HV | Reel | C0805C682KBRAC7800 | ||||
Mfr: C0805C102KBRAC7800 TTI: C0805C102KBRACTU KEMET Availability: 20.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 630V 1000pF X7R 0805 10% | 20.000In Stock | 1 nF | 630 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 125 C | 2 mm (0.079 in) | 1.25 mm (0.049 in) | General Type MLCCs | SMD Comm X7R HV | Reel | C0805C102KBRAC7800 | ||||
Mfr: C0603C102MBRAC7867 TTI: C0603C102MBRACTU KEMET Availability: 8.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 630V 1000pF X7R 0603 20% | 8.000In Stock | 1 nF | 630 VDC | X7R | 20 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | General Type MLCCs | SMD Comm X7R HV | Reel | C0603C102MBRAC7867 | ||||
Mfr: C1206C102KGRAC7800 TTI: C1206C102KGRAC7800 KEMET Availability: 92.500In Stock2.010.000 On Order Expected Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000PF 2KV 10% 1206 | 92.500In Stock2.010.000 On Order Expected | 1 nF | 2 kVDC | X7R | 10 % | 1206 | 3216 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | General Type MLCCs | SMD Comm X7R HV | Reel | |||||
Mfr: C1812C103KGRAC7800 TTI: C1812C103KGRAC7800 KEMET Availability: 53.000In Stock372.000 On Order Expected Multilayer Ceramic Capacitors MLCC - SMD/SMT .01UF 2KV 10% 1812 | 53.000In Stock372.000 On Order Expected | 10 nF | 2 kVDC | X7R | 10 % | 1812 | 4532 | SMD/SMT | Standard | - 55 C | + 125 C | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | General Type MLCCs | SMD Comm X7R HV | Reel | |||||
Mfr: C1808C102KGRAC7800 TTI: C1808C102KGRAC7800 KEMET Availability: 157.000In Stock214.000 On Order Expected Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000PF 2KV 10% 1808 | 157.000In Stock214.000 On Order Expected | 1 nF | 2 kVDC | X7R | 10 % | 1808 | 4520 | SMD/SMT | Standard | - 55 C | + 125 C | 4.7 mm (0.185 in) | 2 mm (0.079 in) | General Type MLCCs | SMD Comm X7R HV | Reel | |||||
Mfr: C1206C103KFRAC7800 TTI: C1206C103KFRAC7800 KEMET Availability: 114.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT .01UF 1.5KV 10% 1206 | 114.000In Stock | 10 nF | 1.5 kVDC | X7R | 10 % | 1206 | 3216 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | General Type MLCCs | SMD Comm X7R HV | Reel | |||||
Mfr: C1812C103KDRAC7800 TTI: C1812C103KDRAC7800 KEMET Availability: 165.000In Stock132.000 On Order Expected Multilayer Ceramic Capacitors MLCC - SMD/SMT .01UF 1KV 10% 1812 | 165.000In Stock132.000 On Order Expected | 10 nF | 1 kVDC | X7R | 10 % | 1812 | 4532 | SMD/SMT | Standard | - 55 C | + 125 C | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | General Type MLCCs | SMD Comm X7R HV | Reel | |||||
Mfr: C1206C102KDRAC7800 TTI: C1206C102KDRAC7800 KEMET Availability: 272.500In Stock1.042.500 On Order Expected Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000PF 1KV 10% 1206 | 272.500In Stock1.042.500 On Order Expected | 1 nF | 1 kVDC | X7R | 10 % | 1206 | 3216 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | General Type MLCCs | SMD Comm X7R HV | Reel | |||||
Mfr: C0805C102KDRAC7800 TTI: C0805C102KDRAC7800 KEMET Availability: 2.500In Stock20.000 On Order Expected 04-Jan-27 Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000PF 1KV 10% 0805 | 2.500In Stock20.000 On Order Expected 04-Jan-27 | 1 nF | 1 kVDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 125 C | 2 mm (0.079 in) | 1.25 mm (0.049 in) | General Type MLCCs | SMD Comm X7R HV | Reel | |||||
Mfr: C1210C222KGRAC7800 TTI: C1210C222KGRAC7800 KEMET Availability: 144.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 2200PF 2KV 10% 1210 | 144.000In Stock | 2.2 nF | 2 kVDC | X7R | 10 % | 1210 | 3225 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | General Type MLCCs | SMD Comm X7R HV | Reel | |||||
Mfr: C0805C472KDRAC7800 TTI: C0805C472KDRAC7800 KEMET Availability: 35.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 4700PF 1KV 10% 0805 | 35.000In Stock | 4.7 nF | 1 kVDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 125 C | 2 mm (0.079 in) | 1.25 mm (0.049 in) | General Type MLCCs | SMD Comm X7R HV | Reel | |||||
Mfr: C1210C103KDRAC7800 TTI: C1210C103KDRAC7800 KEMET Availability: 266.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT .01UF 1KV 10% 1210 | 266.000In Stock | 10 nF | 1 kVDC | X7R | 10 % | 1210 | 3225 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | General Type MLCCs | SMD Comm X7R HV | Reel | |||||
Mfr: C1210C472KGRAC7800 TTI: C1210C472KGRAC7800 KEMET Availability: 8.000In Stock8.000 On Order Expected 01-Dec-26 Multilayer Ceramic Capacitors MLCC - SMD/SMT 4700PF 2KV 10% 1210 | 8.000In Stock8.000 On Order Expected 01-Dec-26 | 4.7 nF | 2 kVDC | X7R | 10 % | 1210 | 3225 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | General Type MLCCs | SMD Comm X7R HV | Reel | |||||
Mfr: C1210C104KBRAC7800 TTI: C1210C104KBRAC7800 KEMET Availability: 13.000In Stock298.000 On Order Expected Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 630V 10% 1210 | 13.000In Stock298.000 On Order Expected | 100 nF | 630 VDC | X7R | 10 % | 1210 | 3225 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | General Type MLCCs | SMD Comm X7R HV | Reel | |||||
Mfr: C1210C102KGRAC7800 TTI: C1210C102KGRAC7800 KEMET Availability: 10.000In Stock102.000 On Order Expected Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000PF 2KV 10% 1210 | 10.000In Stock102.000 On Order Expected | 1 nF | 2 kVDC | X7R | 10 % | 1210 | 3225 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | General Type MLCCs | SMD Comm X7R HV | Reel | |||||
Mfr: C1206C472KCRAC7800 TTI: C1206C472KCRAC7800 KEMET Availability: 107.500In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 4700PF 500V 10% 1206 | 107.500In Stock | 4.7 nF | 500 VDC | X7R | 10 % | 1206 | 3216 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | General Type MLCCs | SMD Comm X7R HV | Reel | |||||
Mfr: C1206C103KDRAC7800 TTI: C1206C103KDRAC7800 KEMET Availability: 100.000In Stock66.000 On Order Expected 15-Jan-27 Multilayer Ceramic Capacitors MLCC - SMD/SMT .01UF 1KV 10% 1206 | 100.000In Stock66.000 On Order Expected 15-Jan-27 | 10 nF | 1 kVDC | X7R | 10 % | 1206 | 3216 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | General Type MLCCs | SMD Comm X7R HV | Reel | |||||
Mfr: C1206C222KDRAC7800 TTI: C1206C222KDRAC7800 KEMET Availability: 142.500In Stock510.000 On Order Expected 27-Jan-27 Multilayer Ceramic Capacitors MLCC - SMD/SMT 2200PF 1KV 10% 1206 | 142.500In Stock510.000 On Order Expected 27-Jan-27 | 2.2 nF | 1 kVDC | X7R | 10 % | 1206 | 3216 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | General Type MLCCs | SMD Comm X7R HV | Reel | |||||
Mfr: C1812C104KDRAC7800 TTI: C1812C104KDRAC7800 KEMET Availability: 49.000In Stock35.000 On Order Expected 01-Apr-27 Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 1KV 10% 1812 | 49.000In Stock35.000 On Order Expected 01-Apr-27 | 100 nF | 1 kVDC | X7R | 10 % | 1812 | 4532 | SMD/SMT | Standard | - 55 C | + 125 C | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | General Type MLCCs | SMD Comm X7R HV | Reel | |||||
Mfr: C1210C473KCRAC7800 TTI: C1210C473KCRAC7800 KEMET Availability: 32.000In Stock150.000 On Order Expected Multilayer Ceramic Capacitors MLCC - SMD/SMT .047UF 500V 10% 1210 | 32.000In Stock150.000 On Order Expected | 47 nF | 500 VDC | X7R | 10 % | 1210 | 3225 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | General Type MLCCs | SMD Comm X7R HV | Reel | |||||
Mfr: C1206C222KGRAC7800 TTI: C1206C222KGRAC7800 KEMET Availability: 16.000In Stock14.000 On Order Expected 11-Jan-27 Multilayer Ceramic Capacitors MLCC - SMD/SMT 2200PF 2KV 10% 1206 | 16.000In Stock14.000 On Order Expected 11-Jan-27 | 2.2 nF | 2 kVDC | X7R | 10 % | 1206 | 3216 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | General Type MLCCs | SMD Comm X7R HV | Reel | |||||
Mfr: C1206C223KCRAC7800 TTI: C1206C223KCRAC7800 KEMET Availability: 30.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT .022UF 500V 10% 1206 | 30.000In Stock | 22 nF | 500 VDC | X7R | 10 % | 1206 | 3216 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | General Type MLCCs | SMD Comm X7R HV | Reel | |||||
Mfr: C1206C223KDRAC7800 TTI: C1206C223KDRAC7800 KEMET Availability: 68.000In Stock180.000 On Order Expected 27-Jan-27 Multilayer Ceramic Capacitors MLCC - SMD/SMT .022UF 1KV 10% 1206 | 68.000In Stock180.000 On Order Expected 27-Jan-27 | 22 nF | 1 kVDC | X7R | 10 % | 1206 | 3216 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | General Type MLCCs | SMD Comm X7R HV | Reel |