ALS71, ALS70 - KEMET - Aluminum Electrolytic Capacitors - Screw Terminal
1.662 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ALS70H273NW200 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 200V 27000uF 20% 20000Hrs | Not Available Online | 27000 uF | 200 VDC | 77 mm | 169 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 28.3 A | 17 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TU273M200H | |||
Mfr: ALS71C564NT040 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 40V 560000uF 20% 20000Hrs | Not Available Online | 560000 uF | 40 VDC | 77 mm | 220 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 34.5 A | 6 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490TW564M040C | |||
Mfr: ALS70C472QH550 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 550V 4700uF 20% 20000Hrs | Not Available Online | 4700 uF | 550 VDC | 90 mm | 98 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 21.8 A | 98 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390UK472M550C | |||
Mfr: ALS70C622NJ450 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 450V 6200uF 20% 20000Hrs | Not Available Online | 6200 uF | 450 VDC | 77 mm | 115 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 22.9 A | 36 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TN622M450C | |||
Mfr: ALS70C822NT550 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 550V 8200uF 20% 20000Hrs | Not Available Online | 8200 uF | 550 VDC | 77 mm | 220 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 26.5 A | 58 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TW822M550C | |||
Mfr: ALS70C822QW550 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 550V 8200uF 20% 20000Hrs | Not Available Online | 8200 uF | 550 VDC | 90 mm | 169 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 29.7 A | 57 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390UU822M550C | |||
Mfr: ALS71A752NW500 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 500V 7500uF 20% 20000Hrs | Not Available Online | 7500 uF | 500 VDC | 77 mm | 169 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 18.9 A | 38 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490TU752M500A | |||
Mfr: ALS71C103QC200 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 200V 10000uF 20% 20000Hrs | Not Available Online | 10000 uF | 200 VDC | 90 mm | 67 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490UE103M200C | |||||
Mfr: ALS71C104NT100 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 100V .1F 20% 20000Hrs | Not Available Online | 100000 uF | 100 VDC | 77 mm | 220 mm | 31.8 mm | General Purpose Electrolytic Capacitors | 20000 Hour | 20 % | 32.6 A | 8 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490TW104M100C | |||
Mfr: ALS71C123QM350 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 350V 12000uF 20% 20000Hrs | Not Available Online | 12000 uF | 350 VDC | 90 mm | 131 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 21.9 A | 32 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490UQ123M350C | |||
Mfr: ALS71C133QW450 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 450V 13000uF 20% 20000Hrs | Not Available Online | 13000 uF | 450 VDC | 90 mm | 169 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490UU133M450C | |||||
Mfr: ALS71C134NF063 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 63V 130000uF 20% 20000Hrs | Not Available Online | 130000 uF | 63 VDC | 77 mm | 105 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 27.3 A | 9 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490TM134M063C | |||
Mfr: ALS70A154QH063 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 63V 150000uF 20% 20000Hrs | Not Available Online | 150 nF | 63 VDC | 90 mm | 98 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 33.3 A | 8 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390UK154M063A | |||
Mfr: ALS71H512NJ500 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 500V 5100uF 20% 20000Hrs | Not Available Online | 5100 uF | 500 VDC | 77 mm | 115 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490TN512M500H | |||||
Mfr: ALS71H513DF040 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 40V 51000uF 20% 11000Hrs | 0In Stock | 51000 uF | 40 VDC | 36 mm | 105 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490FM513M040H | |||||
Mfr: ALS71H513KF063 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 63V 51000uF 20% 18000Hrs | Not Available Online | 51000 uF | 63 VDC | 51 mm | 105 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490LM513M063H | |||||
Mfr: ALS71H513NF100 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 100V 51000uF 20% 20000Hrs | Not Available Online | 51000 uF | 100 VDC | 77 mm | 105 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490TM513M100H | |||||
Mfr: ALS71H562NP500 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 500V 5600uF 20% 20000Hrs | Not Available Online | 5600 uF | 500 VDC | 77 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490TS562M500H | |||||
Mfr: ALS71P123NS450 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 450V 12000uF 20% 20000Hrs | Not Available Online | 12000 uF | 450 VDC | 77 mm | 194 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490TV123M450P | |||||
Mfr: ALS71P123NT450 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 450V 12000uF 20% 20000Hrs | Not Available Online | 12000 uF | 450 VDC | 77 mm | 220 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490TW123M450P | |||||
Mfr: ALS70H363DE040 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 40V 36000uF 20% 11000Hrs | Not Available Online | 36000 uF | 40 VDC | 36 mm | 82 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 15.1 A | 27 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390FH363M040H | |||
Mfr: ALS70H363LM100 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 100V 36000uF 20% 19000Hrs | Not Available Online | 36000 uF | 100 VDC | 63.5 mm | 131 mm | 28.5 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 28.8 A | 13 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390NQ363M100H | |||
Mfr: ALS70H363QW200 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 200V 36000uF 20% 20000Hrs | Not Available Online | 36000 uF | 200 VDC | 90 mm | 169 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 34.8 A | 13 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390UU363M200H | |||
Mfr: ALS70H394QM040 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 40V 390000uF 20% 20000Hrs | Not Available Online | 390000 uF | 40 VDC | 90 mm | 131 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 36.7 A | 7 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390UQ394M040H | |||
Mfr: ALS71C822QP500 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 500V 8200uF 20% 20000Hrs | Not Available Online | 8200 uF | 500 VDC | 90 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 21.2 A | 35 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490US822M500C |