ALS80 - KEMET - Aluminum Electrolytic Capacitors - Screw Terminal
752 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ALS80A163NJ200 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 200V 16000uF 20% 9000Hrs | Not Available Online | 16000 uF | 200 VDC | 77 mm | 115 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 9000 Hour | 20 % | - 40 C | + 105 C | ALS80 | Bulk | A381TN163M200A | |||||
Mfr: ALS80A222KF400 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal | Not Available Online | ALS80 | Box |