ALS81, ALS80 - KEMET - Aluminum Electrolytic Capacitors - Screw Terminal
1.503 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ALS81H184KF025 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 25V 180000uF 20% 7000Hrs | Not Available Online | 180000 uF | 25 VDC | 51 mm | 105 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 7000 Hour | 20 % | - 40 C | + 105 C | ALS81 | Bulk | A481LM184M025H | |||||
Mfr: ALS81C682QC250 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 250V 6800uF 20% 9000Hrs | Not Available Online | 6800 uF | 250 VDC | 90 mm | 67 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 9000 Hour | 20 % | - 40 C | + 105 C | ALS81 | Bulk | A481UE682M250C | |||||
Mfr: ALS81C683NW100 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 100V 68000uF 20% 9000Hrs | Not Available Online | 68000 uF | 100 VDC | 77 mm | 169 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 9000 Hour | 20 % | - 40 C | + 105 C | ALS81 | Bulk | A481TU683M100C | |||||
Mfr: ALS81C752NF350 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 350V 7500uF 20% 9000Hrs | Not Available Online | 7500 uF | 350 VDC | 77 mm | 105 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 9000 Hour | 20 % | - 40 C | + 105 C | ALS81 | Bulk | A481TM752M350C | |||||
Mfr: ALS81C752NW450 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 450V 7500uF 20% 9000Hrs | Not Available Online | 7500 uF | 450 VDC | 77 mm | 169 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 9000 Hour | 20 % | - 40 C | + 105 C | ALS81 | Bulk | A481TU752M450C | |||||
Mfr: ALS81C823LM063 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 63V 82000uF 20% 8000Hrs | Not Available Online | 82000 uF | 63 VDC | 63.5 mm | 131 mm | 28.5 mm | Aluminum Electrolytic Capacitors | 8000 Hour | 20 % | - 40 C | + 105 C | ALS81 | Bulk | A481NQ823M063C | |||||
Mfr: ALS80C124NF063 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 63V 120000uF 20% 9000Hrs | 0In Stock | 120000 uF | 63 VDC | 77 mm | 105 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 9000 Hour | 20 % | - 40 C | + 105 C | ALS80 | Bulk | A381TM124M063C | |||||
Mfr: ALS80C124QT100 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 100VDC 0.12F 20% 9000Hrs | Not Available Online | 120000 uF | 100 VDC | 90 mm | 220 mm | 31.8 mm | General Purpose Electrolytic Capacitors | 9000 Hour | 20 % | 34.7 A | 6 mOhms | - 40 C | + 105 C | ALS80 | Bulk | A381UW124M100C | |||
Mfr: ALS80C163QM250 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 250V 16000uF 20% 9000Hrs | Not Available Online | 16000 uF | 250 VDC | 90 mm | 131 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 9000 Hour | 20 % | - 40 C | + 105 C | ALS80 | Bulk | A381UQ163M250C | |||||
Mfr: ALS80C184NW063 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 63V 180000uF 20% 9000Hrs | Not Available Online | 180000 uF | 63 VDC | 77 mm | 169 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 9000 Hour | 20 % | - 40 C | + 105 C | ALS80 | Bulk | A381TU184M063C | |||||
Mfr: ALS80C204QP063 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 63V 200000uF 20% 9000Hrs | Not Available Online | 200000 uF | 63 VDC | 90 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 9000 Hour | 20 % | - 40 C | + 105 C | ALS80 | Bulk | A381US204M063C | |||||
Mfr: ALS80C244NP040 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 40V 240000uF 20% 9000Hrs | Not Available Online | 240000 uF | 40 VDC | 77 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 9000 Hour | 20 % | - 40 C | + 105 C | ALS80 | Bulk | A381TS244M040C | |||||
Mfr: ALS80G133NP250 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 250V 13000uF 20% 9000Hrs | Not Available Online | 13000 uF | 250 VDC | 77 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 9000 Hour | 20 % | - 40 C | + 105 C | ALS80 | Bulk | A381TS133M250G | |||||
Mfr: ALS81A332LM450 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 450V 3300uF 20% 8000Hrs | Not Available Online | 3300 uF | 450 VDC | 63.5 mm | 131 mm | 15.8 mm | Aluminum Electrolytic Capacitors | 8000 Hour | 20 % | - 40 C | + 105 C | ALS81 | Bulk | A481NQ332M450A | |||||
Mfr: ALS81A332MF450 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 450V 3300uF 20% 8000Hrs | Not Available Online | 3300 uF | 450 VDC | 66 mm | 105 mm | 28.5 mm | Aluminum Electrolytic Capacitors | 8000 Hour | 20 % | - 40 C | + 105 C | ALS81 | Bulk | A481PM332M450A | |||||
Mfr: ALS81A363DF040 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 40V 36000uF 20% 6000Hrs | Not Available Online | 36000 uF | 40 VDC | 36 mm | 105 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 6000 Hour | 20 % | - 40 C | + 105 C | ALS81 | Bulk | A481FM363M040A | |||||
Mfr: ALS80A153NT350 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 350V 15000uF 20% 9000Hrs | Not Available Online | 15000 uF | 350 VDC | 77 mm | 220 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 9000 Hour | 20 % | - 40 C | + 105 C | ALS80 | Bulk | A381TW153M350A | |||||
Mfr: ALS80A162KE400 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 400V 1600uF 20% 7000Hrs | 0In Stock | 1600 uF | 400 VDC | 51 mm | 82 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 7000 Hour | 20 % | - 40 C | + 105 C | ALS80 | Bulk | A381LH162M400A | |||||
Mfr: ALS80A183QH200 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 200V 18000uF 20% 9000Hrs | Not Available Online | 18000 uF | 200 VDC | 90 mm | 98 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 9000 Hour | 20 % | - 40 C | + 105 C | ALS80 | Bulk | A381UK183M200A | |||||
Mfr: ALS80A183QP250 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 250V 18000uF 20% 9000Hrs | Not Available Online | 18000 uF | 250 VDC | 90 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 9000 Hour | 20 % | - 40 C | + 105 C | ALS80 | Bulk | A381US183M250A | |||||
Mfr: ALS80A184NF040 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 40V 180000uF 20% 9000Hrs | Not Available Online | 180000 uF | 40 VDC | 77 mm | 105 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 9000 Hour | 20 % | - 40 C | + 105 C | ALS80 | Bulk | A381TM184M040A | |||||
Mfr: ALS80A223NT250 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 250V 22000uF 20% 9000Hrs | Not Available Online | 22000 uF | 250 VDC | 77 mm | 220 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 9000 Hour | 20 % | - 40 C | + 105 C | ALS80 | Bulk | A381TW223M250A | |||||
Mfr: ALS80A273QP200 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 200V 27000uF 20% 9000Hrs | Not Available Online | 27000 uF | 200 VDC | 90 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 9000 Hour | 20 % | - 40 C | + 105 C | ALS80 | Bulk | A381US273M200A | |||||
Mfr: ALS80A301DA500 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 500V 300uF 20% 6000Hrs | Not Available Online | 300 uF | 500 VDC | 36 mm | 52 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 6000 Hour | 20 % | - 40 C | + 105 C | ALS80 | Bulk | A381FB301M500A | |||||
Mfr: ALS80A303QS250 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 250V 30000uF 20% 9000Hrs | Not Available Online | 30000 uF | 250 VDC | 90 mm | 194 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 9000 Hour | 20 % | - 40 C | + 105 C | ALS80 | Bulk | A381UV303M250A |