ALS71, ALS70 - KEMET - Aluminum Electrolytic Capacitors - Screw Terminal
1.662 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ALS71A163NS350 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 350V 16000uF 20% 20000Hrs | Not Available Online | 16000 uF | 350 VDC | 77 mm | 169 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 29.9 A | 17 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490TV163M350A | |||
Mfr: ALS71A183QS400 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 400V 18000uF 20% 20000Hrs | Not Available Online | 18000 uF | 400 VDC | 90 mm | 194 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 37 A | 13 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490UV183M400A | |||
Mfr: ALS71A242KF450 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 450V 2400uF 20% 18000Hrs | 0In Stock | 2400 uF | 450 VDC | 51 mm | 105 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 15.2 A | 80 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490LM242M450A | |||
Mfr: ALS70A752QH450 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 450V 7500uF 20% 20000Hrs | Not Available Online | 7500 uF | 450 VDC | 90 mm | 98 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 25.2 A | 31 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390UK752M450A | |||
Mfr: ALS71H364QT063 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 63V 360000uF 20% 20000Hrs | Not Available Online | 360000 uF | 63 VDC | 90 mm | 220 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490UW364M063H | |||||
Mfr: ALS71H392NF550 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 550V 3900uF 20% 20000Hrs | Not Available Online | 3900 uF | 550 VDC | 77 mm | 105 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490TM392M550H | |||||
Mfr: ALS71H431DA450 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 450V 430uF 20% 11000Hrs | Not Available Online | 430 uF | 450 VDC | 36 mm | 52 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490FB431M450H | |||||
Mfr: ALS71U223NP200 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 200V 22000uF 20% 20000Hrs | Not Available Online | 22000 uF | 200 VDC | 77 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490TS223M200U | |||||
Mfr: ALS71U432NJ550 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 550V 4300uF 20% 20000Hrs | Not Available Online | 4300 uF | 550 VDC | 77 mm | 115 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490TN432M550U | |||||
Mfr: ALS71U474NF025 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 25V 470000uF 20% 20000Hrs | Not Available Online | 470000 uF | 25 VDC | 77 mm | 105 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490TM474M025U | |||||
Mfr: ALS71U512NP550 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 550V 5100uF 20% 20000Hrs | Not Available Online | 5100 uF | 550 VDC | 77 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490TS512M550U | |||||
Mfr: ALS71C512NJ500 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 500V 5100uF 20% 20000Hrs | Not Available Online | 5100 uF | 500 VDC | 77 mm | 115 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 15.2 A | 55 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490TN512M500C | |||
Mfr: ALS71C513NF100 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 100V 51000uF 20% 20000Hrs | Not Available Online | 51000 uF | 100 VDC | 77 mm | 105 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 25.7 A | 12 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490TM513M100C | |||
Mfr: ALS71C514NS040 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 40V 510000uF 20% 20000Hrs | Not Available Online | 510000 uF | 40 VDC | 77 mm | 194 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 34.1 A | 7 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490TV514M040C | |||
Mfr: ALS70H272MF550 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 550V 2700uF 20% 19000Hrs | 0In Stock | 2700 uF | 550 VDC | 66 mm | 105 mm | 28.5 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 17 A | 162 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390PM272M550H | |||
Mfr: ALS71C623NP100 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 100V 62000uF 20% 20000Hrs | Not Available Online | 62000 uF | 100 VDC | 77 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 28.9 A | 11 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490TS623M100C | |||
Mfr: ALS70C123NT450 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 450V 12000uF 20% 20000Hrs | Not Available Online | 12000 uF | 450 VDC | 77 mm | 220 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 29.6 A | 21 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TW123M450C | |||
Mfr: ALS70C133QP350 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 350V 13000uF 20% 20000Hrs | Not Available Online | 13000 uF | 350 VDC | 90 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 32.3 A | 18 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390US133M350C | |||
Mfr: ALS71C133QT500 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 500V 13000uF 20% 20000Hrs | Not Available Online | 13000 uF | 500 VDC | 90 mm | 220 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490UW133M500C | |||||
Mfr: ALS71C134QS100 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 100V .13F 20% 20000Hrs | Not Available Online | 130000 uF | 100 VDC | 90 mm | 194 mm | 31.8 mm | General Purpose Electrolytic Capacitors | 20000 Hour | 20 % | 40 A | 6 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490UV134M100C | |||
Mfr: ALS70C752NP450 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 450V 7500uF 20% 20000Hrs | Not Available Online | 7500 uF | 450 VDC | 77 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 25.3 A | 31 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TS752M450C | |||
Mfr: ALS70C822QM450 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 450V 8200uF 20% 20000Hrs | Not Available Online | 8200 uF | 450 VDC | 90 mm | 131 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 28.8 A | 28 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390UQ822M450C | |||
Mfr: ALS70C204NW063 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 63V 200000uF 20% 20000Hrs | Not Available Online | 200000 uF | 63 VDC | 77 mm | 169 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 34.1 A | 7 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TU204M063C | |||
Mfr: ALS71H561DE550 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 550V 560uF 20% 11000Hrs | Not Available Online | 560 uF | 550 VDC | 36 mm | 82 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490FH561M550H | |||||
Mfr: ALS71H564NT040 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 40V 560000uF 20% 20000Hrs | Not Available Online | 560000 uF | 40 VDC | 77 mm | 220 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490TW564M040H |