ALS70 - KEMET - Aluminum Electrolytic Capacitors - Screw Terminal
834 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ALS70G133NJ250 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 250V 13000uF 20% 20000Hrs | Not Available Online | 13000 uF | 250 VDC | 77 mm | 115 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 23.9 A | 26 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TN133M250G | |||
Mfr: ALS70G134NJ063 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 63V 130000uF 20% 20000Hrs | Not Available Online | 130000 uF | 63 VDC | 77 mm | 115 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 29.8 A | 9 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TN134M063G | |||
Mfr: ALS70G164NP063 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 63V 160000uF 20% 20000Hrs | Not Available Online | 160000 uF | 63 VDC | 77 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 32.2 A | 8 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TS164M063G | |||
Mfr: ALS70G204NW063 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 63V 200000uF 20% 20000Hrs | Not Available Online | 200000 uF | 63 VDC | 77 mm | 169 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 34.1 A | 7 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TU204M063G | |||
Mfr: ALS70G474NF025 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 25V 470000uF 20% 20000Hrs | Not Available Online | 470000 uF | 25 VDC | 77 mm | 105 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 28.6 A | 9 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TM474M025G | |||
Mfr: ALS70G513NJ100 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 100V 51000uF 20% 20000Hrs | Not Available Online | 51000 uF | 100 VDC | 77 mm | 115 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 28.7 A | 12 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TN513M100G | |||
Mfr: ALS70G564NP025 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 25V 560000uF 20% 20000Hrs | Not Available Online | 560000 uF | 25 VDC | 77 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 31.9 A | 8 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TS564M025G | |||
Mfr: ALS70G622NF450 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 450V 6200uF 20% 20000Hrs | Not Available Online | 6200 uF | 450 VDC | 77 mm | 105 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 22.2 A | 37 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TM622M450G | |||
Mfr: ALS70G622NW550 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 550V 6200uF 20% 20000Hrs | Not Available Online | 6200 uF | 550 VDC | 77 mm | 169 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 24 A | 76 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TU622M550G | |||
Mfr: ALS70G912NP400 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 400V 9100uF 20% 20000Hrs | Not Available Online | 9100 uF | 400 VDC | 77 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 26.1 A | 24 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TS912M400G | |||
Mfr: ALS70H472QH550 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 550V 4700uF 20% 20000Hrs | Not Available Online | 4700 uF | 550 VDC | 90 mm | 98 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 21.8 A | 98 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390UK472M550H | |||
Mfr: ALS70H474NF025 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 25V 470000uF 20% 20000Hrs | Not Available Online | 470000 uF | 25 VDC | 77 mm | 105 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 28.6 A | 9 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TM474M025H | |||
Mfr: ALS70H512NJ500 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 500V 5100uF 20% 20000Hrs | Not Available Online | 5100 uF | 500 VDC | 77 mm | 115 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 21.7 A | 55 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TN512M500H | |||
Mfr: ALS70H512NP550 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 550V 5100uF 20% 20000Hrs | Not Available Online | 5100 uF | 550 VDC | 77 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 22 A | 92 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TS512M550H | |||
Mfr: ALS70H562QH500 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 500V 5600uF 20% 20000Hrs | Not Available Online | 5600 uF | 500 VDC | 90 mm | 98 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 24 A | 50 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390UK562M500H | |||
Mfr: ALS70H103QH350 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 350V 10000uF 20% 20000Hrs | Not Available Online | 10000 uF | 350 VDC | 90 mm | 98 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 26.3 A | 24 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390UK103M350H | |||
Mfr: ALS70H113DB063 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 63V 11000uF 20% 11000Hrs | Not Available Online | 11000 uF | 63 VDC | 36 mm | 62 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 12.7 A | 43 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390FD113M063H | |||
Mfr: ALS70H113QS550 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 550V 11000uF 20% 20000Hrs | Not Available Online | 11000 uF | 550 VDC | 90 mm | 194 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 32.5 A | 44 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390UV113M550H | |||
Mfr: ALS70H113QT550 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 550V 11000uF 20% 20000Hrs | Not Available Online | 11000 uF | 550 VDC | 90 mm | 220 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 33 A | 44 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390UW113M550H | |||
Mfr: ALS70H114QW100 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 100V .11F 20% 20000Hrs | Not Available Online | 110000 uF | 100 VDC | 90 mm | 169 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 40.6 A | 7 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390UU114M100H | |||
Mfr: ALS70H622NW550 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 550V 6200uF 20% 20000Hrs | Not Available Online | 6200 uF | 550 VDC | 77 mm | 169 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 24 A | 76 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TU622M550H | |||
Mfr: ALS70H682QM500 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 500V 6800uF 20% 20000Hrs | Not Available Online | 6800 uF | 500 VDC | 90 mm | 131 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 27.3 A | 41 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390UQ682M500H | |||
Mfr: ALS70A622NW550 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 550V 6200uF 20% 20000Hrs | Not Available Online | 6200 uF | 550 VDC | 77 mm | 169 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 24 A | 76 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TU622M550A | |||
Mfr: ALS70C392NF550 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 550V 3900uF 20% 20000Hrs | Not Available Online | 3900 uF | 550 VDC | 77 mm | 105 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 19 A | 118 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TM392M550C | |||
Mfr: ALS70H103QP450 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 450V 10000uF 20% 20000Hrs | Not Available Online | 10000 uF | 450 VDC | 90 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 31.1 A | 23 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390US103M450H |