ALS71, ALS70 - KEMET - Aluminum Electrolytic Capacitors - Screw Terminal
1.662 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ALS71C472NF500 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 500V 4700uF 20% 20000Hrs | Not Available Online | 4700 uF | 500 VDC | 77 mm | 105 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 14.5 A | 59 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490TM472M500C | |||
Mfr: ALS71H154QH063 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 63V 150000uF 20% 20000Hrs | Not Available Online | 150 nF | 63 VDC | 90 mm | 98 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490UK154M063H | |||||
Mfr: ALS71H163QS450 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 450V 16000uF 20% 20000Hrs | Not Available Online | 16000 uF | 450 VDC | 90 mm | 194 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490UV163M450H | |||||
Mfr: ALS71H153NT400 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 400V 15000uF 20% 20000Hrs | Not Available Online | 15000 uF | 400 VDC | 77 mm | 220 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490TW153M400H | |||||
Mfr: ALS71H184QM063 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 63V 180000uF 20% 20000Hrs | Not Available Online | 180000 uF | 63 VDC | 90 mm | 131 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490UQ184M063H | |||||
Mfr: ALS70A182LM630 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 630V 1800uF 85C 63.5x131mm | 0In Stock | 1800 uF | 630 VDC | 63.5 mm | 131 mm | 28.5 mm | Aluminum Electrolytic Capacitors | 19000 Hour | 20 % | 11.02 A | 84.45 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390NQ182M630A | |||
Mfr: ALS70P223NP200 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 200V 22000uF 20% 20000Hrs | Not Available Online | 22000 uF | 200 VDC | 77 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 26.1 A | 20 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TS223M200P | |||
Mfr: ALS70P273NT250 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 250V 27000uF 20% 20000Hrs | Not Available Online | 27000 uF | 250 VDC | 77 mm | 220 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 30.5 A | 15 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TW273M250P | |||
Mfr: ALS70P432NJ550 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 550V 4300uF 20% 20000Hrs | Not Available Online | 4300 uF | 550 VDC | 77 mm | 115 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 19.8 A | 108 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TN432M550P | |||
Mfr: ALS70P752NW500 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 500V 7500uF 20% 20000Hrs | Not Available Online | 7500 uF | 500 VDC | 77 mm | 169 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 26.3 A | 38 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TU752M500P | |||
Mfr: ALS70P753NW100 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 100V 75000uF 20% 20000Hrs | Not Available Online | 75000 uF | 100 VDC | 77 mm | 169 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 33.1 A | 9 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TU753M100P | |||
Mfr: ALS70U133NF250 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 250V 13000uF 20% 20000Hrs | Not Available Online | 13000 uF | 250 VDC | 77 mm | 105 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 23.2 A | 26 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TM133M250U | |||
Mfr: ALS70U153NT400 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 400V 15000uF 20% 20000Hrs | Not Available Online | 15000 uF | 400 VDC | 77 mm | 220 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 30.6 A | 16 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TW153M400U | |||
Mfr: ALS70U513NF100 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 100V 51000uF 20% 20000Hrs | Not Available Online | 51000 uF | 100 VDC | 77 mm | 105 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 27.9 A | 12 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TM513M100U | |||
Mfr: ALS71A334MF025 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 25V 330000uF 20% 19000Hrs | Not Available Online | 330000 uF | 25 VDC | 66 mm | 105 mm | 28.5 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 29 A | 9 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490PM334M025A | |||
Mfr: ALS71A334NP040 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 40V 330000uF 20% 20000Hrs | Not Available Online | 330000 uF | 40 VDC | 77 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 32.1 A | 8 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490TS334M040A | |||
Mfr: ALS71A362QC450 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 450V 3600uF 20% 20000Hrs | Not Available Online | 3600 uF | 450 VDC | 90 mm | 67 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 17.5 A | 61 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490UE362M450A | |||
Mfr: ALS71A471DB500 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 500V 470uF 20% 11000Hrs | Not Available Online | 470 uF | 500 VDC | 36 mm | 62 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 6 A | 531 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490FD471M500A | |||
Mfr: ALS71A511DA400 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 400V 510uF 20% 11000Hrs | Not Available Online | 510 uF | 400 VDC | 36 mm | 52 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 6.9 A | 304 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490FB511M400A | |||
Mfr: ALS71P434NW040 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 40V 430000uF 20% 20000Hrs | Not Available Online | 430000 uF | 40 VDC | 77 mm | 169 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490TU434M040P | |||||
Mfr: ALS70A133NW350 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 350V 13000uF 20% 20000Hrs | Not Available Online | 13000 uF | 350 VDC | 77 mm | 169 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 28.3 A | 20 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TU133M350A | |||
Mfr: ALS71A163NT350 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 350V 16000uF 20% 20000Hrs | Not Available Online | 16000 uF | 350 VDC | 77 mm | 220 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 30.3 A | 16 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490TW163M350A | |||
Mfr: ALS71A164NP063 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 63V 160000uF 20% 20000Hrs | 0In Stock | 160000 uF | 63 VDC | 77 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 32.2 A | 8 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490TS164M063A | |||
Mfr: ALS71A223NP200 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 200V 22000uF 20% 20000Hrs | 0In Stock | 22000 uF | 200 VDC | 77 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 26.1 A | 20 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490TS223M200A | |||
Mfr: ALS70A822QW550 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 550V 8200uF 20% 20000Hrs | Not Available Online | 8200 uF | 550 VDC | 90 mm | 169 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 29.7 A | 57 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390UU822M550A |