ALS30 - KEMET - Aluminum Electrolytic Capacitors - Screw Terminal
221 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ALS30A332QC400 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 400volts 3300uF 20% | 0In Stock | 3300 uF | 400 VDC | 90 mm | 67 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 11.7 A | 53 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331UE332M400A | |||
Mfr: ALS30A223QD100 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 100volts 22000uF 20% | 0In Stock | 22000 uF | 100 VDC | 90 mm | 75 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 14.7 A | 21 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331UF223M100A | |||
Mfr: ALS30A222NP500 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 500volts 2200uF 85 deg C Screw Term | 0In Stock | 2200 uF | 500 VDC | 77 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 14.3 A | 80 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331TS222M500A | |||
Mfr: ALS30A332QP500 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 500volts 3300uF 20% | 0In Stock | 3300 uF | 500 VDC | 90 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 19 A | 51 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331US332M500A | |||
Mfr: ALS30A332DB100 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 100volts 3300uF 20% | 0In Stock | 3300 uF | 100 VDC | 36 mm | 62 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 6 A | 49 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331FD332M100A | |||
Mfr: ALS30A153QP250 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 250volts 15000uF 20% | Not Available Online | 15000 uF | 250 VDC | 90 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 27 A | 14 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331US153M250A | |||
Mfr: ALS30A153NT250 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 250volts 15000uF 20% | Not Available Online | 15000 uF | 250 VDC | 77 mm | 220 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 32.4 A | 12 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331TW153M250A | |||
Mfr: ALS30A472NF350 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 350volts 4700uF 20% | 0In Stock | 4700 uF | 350 VDC | 77 mm | 105 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 14.7 A | 35 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331TM472M350A | |||
Mfr: ALS30A103QT400 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 400volts 10000uF 20% | Not Available Online | 10000 uF | 400 VDC | 90 mm | 220 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 35.7 A | 17 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331UW103M400A | |||
Mfr: ALS30A102KE415 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 415volts 1000uF 20% | 0In Stock | 1000 uF | 415 VDC | 51 mm | 82 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 5.7 A | 136 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331LH102M415A | |||
Mfr: ALS30A152KF415 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 415volts 1500uF 20% | 0In Stock | 1500 uF | 415 VDC | 51 mm | 105 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 7.6 A | 90 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331LM152M415A | |||
Mfr: ALS30A222QD450 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 450volts 2200uF 20% | 0In Stock | 2200 uF | 450 VDC | 90 mm | 75 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 11.5 A | 67 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331UF222M450A | |||
Mfr: ALS30A681DB200 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 200volts 680uF 20% | 0In Stock | 680 uF | 200 VDC | 36 mm | 62 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 3.9 A | 199 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331FD681M200A | |||
Mfr: ALS30A392MJ400N TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 400volts 3900uF 20% | 0In Stock | 3900 uF | 400 VDC | 66 mm | 115 mm | 28.5 mm | Aluminum Electrolytic Capacitors | 19000 Hour | 20 % | 12.98 A | 50 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331PN392M400AV101 | |||
Mfr: ALS30A334NT040 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 40volts 330000uF 20% | Not Available Online | 330000 uF | 40 VDC | 77 mm | 220 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 45 A | 4 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331TW334M040A | |||
Mfr: ALS30A222KF350 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 350volts 2200uF 20% | 0In Stock | 2200 uF | 350 VDC | 51 mm | 105 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 8.7 A | 66 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331LM222M350A | |||
Mfr: ALS30A222NF400 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 2200uF 400VDC 20% 77 X 105mm | 0In Stock | 2200 uF | 400 VDC | 77 mm | 105 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 11.2 A | 62 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331TM222M400A | |||
Mfr: ALS30A104QC040 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 40volts 100000uF 20% | Not Available Online | 100000 uF | 40 VDC | 90 mm | 67 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 23 A | 8 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331UE104M040A | |||
Mfr: ALS30A224NP040 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 40volts 220000uF 20% | Not Available Online | 220000 uF | 40 VDC | 77 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 35.4 A | 6 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331TS224M040A | |||
Mfr: ALS30A224QP040 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 40volts 220000uF 20% | Not Available Online | 220000 uF | 40 VDC | 90 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 46.5 A | 4 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331US224M040A | |||
Mfr: ALS30A683NF063 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 63volts 68000uF 20% | 0In Stock | 68000 uF | 63 VDC | 77 mm | 105 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 24.7 A | 8 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331TM683M063A | |||
Mfr: ALS30A153KF100 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 100volts 15000uF 20% | 0In Stock | 15000 uF | 100 VDC | 51 mm | 105 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 12.6 A | 20 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331LM153M100A | |||
Mfr: ALS30A333NF100 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 100volts 33000uF 20% | 0In Stock | 33000 uF | 100 VDC | 77 mm | 105 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 17.6 A | 15 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331TM333M100A | |||
Mfr: ALS30A332KF200 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 200volts 3300uF 20% | 0In Stock | 3300 uF | 200 VDC | 51 mm | 105 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 9.2 A | 48 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331LM332M200A | |||
Mfr: ALS30A682QC200 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 200volts 6800uF 20% | 0In Stock | 6800 uF | 200 VDC | 90 mm | 67 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 13.7 A | 38 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331UE682M200A |