ALS81, ALS80 - KEMET - Aluminum Electrolytic Capacitors - Screw Terminal
1.503 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ALS81G823NS100 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 100V 82000uF 20% 9000Hrs | Not Available Online | 82000 uF | 100 VDC | 77 mm | 194 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 9000 Hour | 20 % | - 40 C | + 105 C | ALS81 | Bulk | A481TV823M100G | |||||
Mfr: ALS81U223NT250 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 250V 22000uF 20% 9000Hrs | Not Available Online | 22000 uF | 250 VDC | 77 mm | 220 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 9000 Hour | 20 % | - 40 C | + 105 C | ALS81 | Bulk | A481TW223M250U | |||||
Mfr: ALS81G912NW400 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 400V 9100uF 20% 9000Hrs | Not Available Online | 9100 uF | 400 VDC | 77 mm | 169 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 9000 Hour | 20 % | - 40 C | + 105 C | ALS81 | Bulk | A481TU912M400G | |||||
Mfr: ALS81H103QW450 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 450V 10000uF 20% 9000Hrs | Not Available Online | 10000 uF | 450 VDC | 90 mm | 169 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 9000 Hour | 20 % | - 40 C | + 105 C | ALS81 | Bulk | A481UU103M450H | |||||
Mfr: ALS80H124QT100 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 100VDC 0.12F 20% 9000Hrs | Not Available Online | 120000 uF | 100 VDC | 90 mm | 220 mm | 31.8 mm | General Purpose Electrolytic Capacitors | 9000 Hour | 20 % | 34.7 A | 6 mOhms | - 40 C | + 105 C | ALS80 | Bulk | A381UW124M100H | |||
Mfr: ALS80H134LM040 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 40V 130000uF 20% 8000Hrs | Not Available Online | 130000 uF | 40 VDC | 63.5 mm | 131 mm | 28.5 mm | Aluminum Electrolytic Capacitors | 8000 Hour | 20 % | - 40 C | + 105 C | ALS80 | Bulk | A381NQ134M040H | |||||
Mfr: ALS80U823NS100 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 100V 82000uF 20% 9000Hrs | Not Available Online | 82000 uF | 100 VDC | 77 mm | 194 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 9000 Hour | 20 % | - 40 C | + 105 C | ALS80 | Bulk | A381TV823M100U | |||||
Mfr: ALS81P163NJ200 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 200V 16000uF 20% 9000Hrs | Not Available Online | 16000 uF | 200 VDC | 77 mm | 115 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 9000 Hour | 20 % | - 40 C | + 105 C | ALS81 | Bulk | A481TN163M200P | |||||
Mfr: ALS80A474NJ025 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 25VDC 470000uF 20% 9000Hrs | Not Available Online | 470000 uF | 25 VDC | 77 mm | 115 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 9000 Hour | 20 % | - 40 C | + 105 C | ALS80 | Bulk | A381TN474M025A | |||||
Mfr: ALS80C684NW025 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 25V 680000uF 20% 9000Hrs | Not Available Online | 680000 uF | 25 VDC | 77 mm | 169 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 9000 Hour | 20 % | - 40 C | + 105 C | ALS80 | Bulk | A381TU684M025C | |||||
Mfr: ALS80A103QP400 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 400V 10000uF 20% 9000Hrs | Not Available Online | 10000 uF | 400 VDC | 90 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 9000 Hour | 20 % | 19.2 A | 19 mOhms | - 40 C | + 105 C | ALS80 | Bulk | A381US103M400A | |||
Mfr: ALS80A113LM200 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 200V 11000uF 20% 8000Hrs | Not Available Online | 11000 uF | 200 VDC | 63.5 mm | 131 mm | 28.5 mm | Aluminum Electrolytic Capacitors | 8000 Hour | 20 % | - 40 C | + 105 C | ALS80 | Bulk | A381NQ113M200A | |||||
Mfr: ALS80A123NS400 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 400V 12000uF 20% 9000Hrs | Not Available Online | 12000 uF | 400 VDC | 77 mm | 194 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 9000 Hour | 20 % | - 40 C | + 105 C | ALS80 | Bulk | A381TV123M400A | |||||
Mfr: ALS81A112DA200 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 200V 1100uF 20% 6000Hrs | Not Available Online | 1100 uF | 200 VDC | 36 mm | 52 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 6000 Hour | 20 % | - 40 C | + 105 C | ALS81 | Bulk | A481FB112M200A | |||||
Mfr: ALS81A113QS500 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 500V 11000uF 20% 9000Hrs | Not Available Online | 11000 uF | 500 VDC | 90 mm | 194 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 9000 Hour | 20 % | - 40 C | + 105 C | ALS81 | Bulk | A481UV113M500A | |||||
Mfr: ALS81A124NF063 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 63V 120000uF 20% 9000Hrs | Not Available Online | 120000 uF | 63 VDC | 77 mm | 105 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 9000 Hour | 20 % | - 40 C | + 105 C | ALS81 | Bulk | A481TM124M063A | |||||
Mfr: ALS81A132DF350 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 350V 1300uF 20% 6000Hrs | Not Available Online | 1300 uF | 350 VDC | 36 mm | 105 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 6000 Hour | 20 % | - 40 C | + 105 C | ALS81 | Bulk | A481FM132M350A | |||||
Mfr: ALS81A133NS350 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 350V 13000uF 20% 9000Hrs | Not Available Online | 13000 uF | 350 VDC | 77 mm | 194 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 9000 Hour | 20 % | - 40 C | + 105 C | ALS81 | Bulk | A481TV133M350A | |||||
Mfr: ALS81A134QH063 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 63V 130000uF 20% 9000Hrs | 0In Stock | 130000 uF | 63 VDC | 90 mm | 98 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 9000 Hour | 20 % | - 40 C | + 105 C | ALS81 | Bulk | A481UK134M063A | |||||
Mfr: ALS81A153DE063 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 63V 15000uF 20% 6000Hrs | Not Available Online | 15000 uF | 63 VDC | 36 mm | 82 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 6000 Hour | 20 % | - 40 C | + 105 C | ALS81 | Bulk | A481FH153M063A | |||||
Mfr: ALS81A153NT350 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 350V 15000uF 20% 9000Hrs | Not Available Online | 15000 uF | 350 VDC | 77 mm | 220 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 9000 Hour | 20 % | - 40 C | + 105 C | ALS81 | Bulk | A481TW153M350A | |||||
Mfr: ALS81A163NW250 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 250V 16000uF 20% 9000Hrs | Not Available Online | 16000 uF | 250 VDC | 77 mm | 169 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 9000 Hour | 20 % | - 40 C | + 105 C | ALS81 | Bulk | A481TU163M250A | |||||
Mfr: ALS81A183QH200 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 200V 18000uF 20% 9000Hrs | Not Available Online | 18000 uF | 200 VDC | 90 mm | 98 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 9000 Hour | 20 % | - 40 C | + 105 C | ALS81 | Bulk | A481UK183M200A | |||||
Mfr: ALS81A184KF025 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 25V 180000uF 20% 7000Hrs | 0In Stock | 180000 uF | 25 VDC | 51 mm | 105 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 7000 Hour | 20 % | - 40 C | + 105 C | ALS81 | Bulk | A481LM184M025A | |||||
Mfr: ALS81A202DE200 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 200V 2000uF 20% 6000Hrs | Not Available Online | 2000 uF | 200 VDC | 36 mm | 82 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 6000 Hour | 20 % | - 40 C | + 105 C | ALS81 | Bulk | A481FH202M200A |