ALS71, ALS70 - KEMET - Aluminum Electrolytic Capacitors - Screw Terminal
1.662 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ALS70A105QW025 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 25V 1F 20% 20000Hrs | Not Available Online | 1 F | 25 VDC | 90 mm | 169 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 41.3 A | 5 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390UU105M025A | |||
Mfr: ALS70A113QS550 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 550V 11000uF 20% 20000Hrs | Not Available Online | 11000 uF | 550 VDC | 90 mm | 194 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 32.5 A | 44 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390UV113M550A | |||
Mfr: ALS70C683QM100 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 100V 68000uF 20% 20000Hrs | Not Available Online | 68000 uF | 100 VDC | 90 mm | 131 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 36 A | 9 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390UQ683M100C | |||
Mfr: ALS70C103QW500 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 500V 10000uF 20% 20000Hrs | Not Available Online | 10000 uF | 500 VDC | 90 mm | 169 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 32.4 A | 29 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390UU103M500C | |||
Mfr: ALS71P514NS040 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 40V 510000uF 20% 20000Hrs | Not Available Online | 510000 uF | 40 VDC | 77 mm | 194 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490TV514M040P | |||||
Mfr: ALS71P752NJ400 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 400V 7500uF 20% 20000Hrs | Not Available Online | 7500 uF | 400 VDC | 77 mm | 115 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490TN752M400P | |||||
Mfr: ALS71A361DA500 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 500V 360uF 20% 11000Hrs | Not Available Online | 360 uF | 500 VDC | 36 mm | 52 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 5.1 A | 691 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490FB361M500A | |||
Mfr: ALS71U123NS450 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 450V 12000uF 20% 20000Hrs | Not Available Online | 12000 uF | 450 VDC | 77 mm | 194 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490TV123M450U | |||||
Mfr: ALS71U133NF250 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 250V 13000uF 20% 20000Hrs | Not Available Online | 13000 uF | 250 VDC | 77 mm | 105 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490TM133M250U | |||||
Mfr: ALS71U134NJ063 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 63V 130000uF 20% 20000Hrs | Not Available Online | 130000 uF | 63 VDC | 77 mm | 115 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490TN134M063U | |||||
Mfr: ALS71A622NW550 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 550V 6200uF 20% 20000Hrs | Not Available Online | 6200 uF | 550 VDC | 77 mm | 169 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 17.6 A | 76 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490TU622M550A | |||
Mfr: ALS71A683QM100 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 100V 68000uF 20% 20000Hrs | Not Available Online | 68000 uF | 100 VDC | 90 mm | 131 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 33.2 A | 9 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490UQ683M100A | |||
Mfr: ALS71A684QS040 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 40V 680000uF 20% 20000Hrs | Not Available Online | 680000 uF | 40 VDC | 90 mm | 194 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 42 A | 5 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490UV684M040A | |||
Mfr: ALS70A513NJ100 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 100V 51000uF 20% 20000Hrs | Not Available Online | 51000 uF | 100 VDC | 77 mm | 115 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 28.7 A | 12 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TN513M100A | |||
Mfr: ALS70A561DE550 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 550V 560uF 20% 11000Hrs | Not Available Online | 560 uF | 550 VDC | 36 mm | 82 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 6 A | 791 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390FH561M550A | |||
Mfr: ALS71H332DA100 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 100V 3300uF 20% 11000Hrs | Not Available Online | 3300 uF | 100 VDC | 36 mm | 52 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490FB332M100H | |||||
Mfr: ALS71H332DF200 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 200V 3300uF 20% 11000Hrs | Not Available Online | 3300 uF | 200 VDC | 36 mm | 105 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490FM332M200H | |||||
Mfr: ALS70H163NP250 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 250V 16000uF 20% 20000Hrs | Not Available Online | 16000 uF | 250 VDC | 77 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 26.2 A | 22 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TS163M250H | |||
Mfr: ALS71C274QW063 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 63V 270000uF 20% 20000Hrs | Not Available Online | 270000 uF | 63 VDC | 90 mm | 169 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490UU274M063C | |||||
Mfr: ALS70H163QT450 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 450V 16000uF 20% 20000Hrs | Not Available Online | 16000 uF | 450 VDC | 90 mm | 220 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 36.8 A | 16 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390UW163M450H | |||
Mfr: ALS71C333NS200 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 200V 33000uF 20% 20000Hrs | Not Available Online | 33000 uF | 200 VDC | 77 mm | 194 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 25.4 A | 15 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490TV333M200C | |||
Mfr: ALS70H184LM040 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 40V 180000uF 20% 19000Hrs | Not Available Online | 180000 uF | 40 VDC | 63.5 mm | 131 mm | 28.5 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 30.3 A | 9 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390NQ184M040H | |||
Mfr: ALS70H184MF040 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 40V 180000uF 20% 19000Hrs | Not Available Online | 180000 uF | 40 VDC | 66 mm | 105 mm | 28.5 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 29.2 A | 9 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390PM184M040H | |||
Mfr: ALS71C363QT250 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 250V 36000uF 20% 20000Hrs | Not Available Online | 36000 uF | 250 VDC | 90 mm | 220 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490UW363M250C | |||||
Mfr: ALS71C392NF550 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 550V 3900uF 20% 20000Hrs | Not Available Online | 3900 uF | 550 VDC | 77 mm | 105 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 13.4 A | 118 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490TM392M550C |