ALS81, ALS80 - KEMET - Aluminum Electrolytic Capacitors - Screw Terminal
1.503 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ALS81C163NW250 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 250V 16000uF 20% 9000Hrs | Not Available Online | 16000 uF | 250 VDC | 77 mm | 169 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 9000 Hour | 20 % | - 40 C | + 105 C | ALS81 | Bulk | A481TU163M250C | |||||
Mfr: ALS81C164QM063 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 63V 160000uF 20% 9000Hrs | Not Available Online | 160000 uF | 63 VDC | 90 mm | 131 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 9000 Hour | 20 % | - 40 C | + 105 C | ALS81 | Bulk | A481UQ164M063C | |||||
Mfr: ALS80H682QC250 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 250V 6800uF 20% 9000Hrs | Not Available Online | 6800 uF | 250 VDC | 90 mm | 67 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 9000 Hour | 20 % | - 40 C | + 105 C | ALS80 | Bulk | A381UE682M250H | |||||
Mfr: ALS80H751DA250 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 250V 750uF 20% 6000Hrs | 0In Stock | 750 uF | 250 VDC | 36 mm | 52 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 6000 Hour | 20 % | - 40 C | + 105 C | ALS80 | Bulk | A381FB751M250H | |||||
Mfr: ALS80H752LM250 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 250V 7500uF 20% 8000Hrs | Not Available Online | 7500 uF | 250 VDC | 63.5 mm | 131 mm | 28.5 mm | Aluminum Electrolytic Capacitors | 8000 Hour | 20 % | - 40 C | + 105 C | ALS80 | Bulk | A381NQ752M250H | |||||
Mfr: ALS80H752NJ350 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 350V 7500uF 20% 9000Hrs | Not Available Online | 7500 uF | 350 VDC | 77 mm | 115 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 9000 Hour | 20 % | - 40 C | + 105 C | ALS80 | Bulk | A381TN752M350H | |||||
Mfr: ALS80H753QP100 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 100V 75000uF 20% 9000Hrs | Not Available Online | 75000 uF | 100 VDC | 90 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 9000 Hour | 20 % | - 40 C | + 105 C | ALS80 | Bulk | A381US753M100H | |||||
Mfr: ALS80H754QP025 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 25V 750000uF 20% 9000Hrs | Not Available Online | 750000 uF | 25 VDC | 90 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 9000 Hour | 20 % | - 40 C | + 105 C | ALS80 | Bulk | A381US754M025H | |||||
Mfr: ALS80H821DF500 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 500V 820uF 20% 6000Hrs | Not Available Online | 820 uF | 500 VDC | 36 mm | 105 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 6000 Hour | 20 % | - 40 C | + 105 C | ALS80 | Bulk | A381FM821M500H | |||||
Mfr: ALS80H822DF100 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 100V 8200uF 20% 6000Hrs | Not Available Online | 8200 uF | 100 VDC | 36 mm | 105 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 6000 Hour | 20 % | - 40 C | + 105 C | ALS80 | Bulk | A381FM822M100H | |||||
Mfr: ALS80H823MF063 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 63V 82000uF 20% 8000Hrs | Not Available Online | 82000 uF | 63 VDC | 66 mm | 105 mm | 28.5 mm | Aluminum Electrolytic Capacitors | 8000 Hour | 20 % | - 40 C | + 105 C | ALS80 | Bulk | A381PM823M063H | |||||
Mfr: ALS80H824NS025 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 25V 820000uF 20% 9000Hrs | Not Available Online | 820000 uF | 25 VDC | 77 mm | 194 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 9000 Hour | 20 % | - 40 C | + 105 C | ALS80 | Bulk | A381TV824M025H | |||||
Mfr: ALS80P103NT450 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 450VDC 10000uF 20% 9000Hrs | Not Available Online | 10000 uF | 450 VDC | 77 mm | 220 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 9000 Hour | 20 % | - 40 C | + 105 C | ALS80 | Bulk | A381TW103M450P | |||||
Mfr: ALS80C823MF063 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 63V 82000uF 20% 8000Hrs | Not Available Online | 82000 uF | 63 VDC | 66 mm | 105 mm | 28.5 mm | Aluminum Electrolytic Capacitors | 8000 Hour | 20 % | - 40 C | + 105 C | ALS80 | Bulk | A381PM823M063C | |||||
Mfr: ALS80P123NS400 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 400V 12000uF 20% 9000Hrs | Not Available Online | 12000 uF | 400 VDC | 77 mm | 194 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 9000 Hour | 20 % | - 40 C | + 105 C | ALS80 | Bulk | A381TV123M400P | |||||
Mfr: ALS80A621DB350 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 350V 620uF 20% 6000Hrs | Not Available Online | 620 uF | 350 VDC | 36 mm | 62 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 6000 Hour | 20 % | - 40 C | + 105 C | ALS80 | Bulk | A381FD621M350A | |||||
Mfr: ALS80A623DE025 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 25V 62000uF 20% 6000Hrs | 0In Stock | 62000 uF | 25 VDC | 36 mm | 82 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 6000 Hour | 20 % | - 40 C | + 105 C | ALS80 | Bulk | A381FH623M025A | |||||
Mfr: ALS80A682QM450 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 450V 6800uF 20% 9000Hrs | Not Available Online | 6800 uF | 450 VDC | 90 mm | 131 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 9000 Hour | 20 % | - 40 C | + 105 C | ALS80 | Bulk | A381UQ682M450A | |||||
Mfr: ALS80A683QC063 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 63V 68000uF 20% 9000Hrs | 0In Stock | 68000 uF | 63 VDC | 90 mm | 67 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 9000 Hour | 20 % | 18.9 A | 13 mOhms | - 40 C | + 105 C | ALS80 | Bulk | A381UE683M063A | |||
Mfr: ALS80A751DA250 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 250V 750uF 20% 6000Hrs | Not Available Online | 750 uF | 250 VDC | 36 mm | 52 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 6000 Hour | 20 % | 6.4 A | 267 mOhms | - 40 C | + 105 C | ALS80 | Bulk | A381FB751M250A | |||
Mfr: ALS81H123NS400 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 400V 12000uF 20% 9000Hrs | Not Available Online | 12000 uF | 400 VDC | 77 mm | 194 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 9000 Hour | 20 % | - 40 C | + 105 C | ALS81 | Bulk | A481TV123M400H | |||||
Mfr: ALS81H162KE400 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 400V 1600uF 20% 7000Hrs | Not Available Online | 1600 uF | 400 VDC | 51 mm | 82 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 7000 Hour | 20 % | - 40 C | + 105 C | ALS81 | Bulk | A481LH162M400H | |||||
Mfr: ALS81A224NS063 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 63V 220000uF 20% 9000Hrs | Not Available Online | 220000 uF | 63 VDC | 77 mm | 194 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 9000 Hour | 20 % | - 40 C | + 105 C | ALS81 | Bulk | A481TV224M063A | |||||
Mfr: ALS81A274QM040 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 40V 270000uF 20% 9000Hrs | Not Available Online | 270000 uF | 40 VDC | 90 mm | 131 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 9000 Hour | 20 % | - 40 C | + 105 C | ALS81 | Bulk | A481UQ274M040A | |||||
Mfr: ALS81A303MF100 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 100V 30000uF 20% 8000Hrs | Not Available Online | 30000 uF | 100 VDC | 66 mm | 105 mm | 28.5 mm | Aluminum Electrolytic Capacitors | 8000 Hour | 20 % | - 40 C | + 105 C | ALS81 | Bulk | A481PM303M100A |