ALS30 - KEMET - Aluminum Electrolytic Capacitors - Screw Terminal
221 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ALS30A154NT063 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 63volts 150000uF 20% | 0In Stock | 150 nF | 63 VDC | 77 mm | 220 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 43.3 A | 4 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331TW154M063A | |||
Mfr: ALS30A473NP100 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 100volts 47000uF 20% | Not Available Online | 47000 uF | 100 VDC | 77 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 25.2 A | 10 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331TS473M100A | |||
Mfr: ALS30A104QT100 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 100V 100000uF 20% | Not Available Online | 100000 uF | 100 VDC | 90 mm | 220 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 30.8 A | 6 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331UW104M100A | |||
Mfr: ALS30A333QT200 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 200volts 33000uF 20% | Not Available Online | 33000 uF | 200 VDC | 90 mm | 220 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 42.2 A | 10 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331UW333M200A | |||
Mfr: ALS30A223QT250 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 250volts 22000uF 20% | Not Available Online | 22000 uF | 250 VDC | 90 mm | 220 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 42.3 A | 12 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331UW223M250A | |||
Mfr: ALS30A103QT415 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 415volts 10000uF 20% | Not Available Online | 10000 uF | 415 VDC | 90 mm | 220 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 35.2 A | 17 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331UW103M415A | |||
Mfr: ALS30A222QC450 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 450volts 2200uF 20% | 0In Stock | 2200 uF | 450 VDC | 90 mm | 67 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 9.6 A | 74 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331UE222M450A | |||
Mfr: ALS30A682NT450 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 450volts 6800uF 85 deg C Screw Term | 0In Stock | 6800 uF | 450 VDC | 77 mm | 220 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 27.4 A | 21 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331TW682M450A | |||
Mfr: ALS30A682QT500 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 500volts 6800uF 20% | Not Available Online | 6800 uF | 500 VDC | 90 mm | 220 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 26.5 A | 27 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331UW682M500A | |||
Mfr: ALS30A332LF400N TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 400volts 3300uF 20% | Not Available Online | 3300 uF | 400 VDC | 77 mm | 105 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 13.4 A | 49 mOhms | - 40 C | + 85 C | ALS30 | Bulk | ||||
Mfr: ALS30R1021MN TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 450V 2900uF 20% | Not Available Online | ALS30 | Bulk | ||||||||||||||||
Mfr: ALS30A331DE450 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 450volts 330uF 20% | 0In Stock | 330 uF | 450 VDC | 36 mm | 82 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 3.1 A | 335 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331FH331M450A | |||
Mfr: ALS30A332NP500 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 500volts 3300uF 85 deg C Screw Term | 0In Stock | 3300 uF | 500 VDC | 77 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 15.3 A | 54 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331TS332M500A | |||
Mfr: ALS30A104QD040 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 40volts 100000uF 20% | 0In Stock | 100000 uF | 40 VDC | 90 mm | 75 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 20.3 A | 10 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331UF104M040A | |||
Mfr: ALS30A154NF040 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 40volts 150000uF 20% | 0In Stock | 150 nF | 40 VDC | 77 mm | 105 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 26.8 A | 8 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331TM154M040A | |||
Mfr: ALS30A153DF063 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 63volts 15000uF 20% | 0In Stock | 15000 uF | 63 VDC | 36 mm | 105 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 10.9 A | 15 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331FM153M063A | |||
Mfr: ALS30A683QH063 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 63volts 68000uF 20% | 0In Stock | 68000 uF | 63 VDC | 90 mm | 98 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 28.9 A | 8 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331UK683M063A | |||
Mfr: ALS30A682QC250 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 250volts 6800uF 20% | 0In Stock | 6800 uF | 250 VDC | 90 mm | 67 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 13.5 A | 35 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331UE682M250A | |||
Mfr: ALS30A223NT250 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 250volts 22000uF 20% | Not Available Online | 22000 uF | 250 VDC | 77 mm | 220 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 36.3 A | 9 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331TW223M250A | |||
Mfr: ALS30A332QC350 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 350volts 3300uF 20% | Not Available Online | 3300 uF | 350 VDC | 90 mm | 67 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 11.8 A | 49 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331UE332M350A | |||
Mfr: ALS30A682QP350 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 350volts 6800uF 20% | Not Available Online | 6800 uF | 350 VDC | 90 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 24.9 A | 20 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331US682M350A | |||
Mfr: ALS30A152ND400 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 400volts 1500uF 20% | 0In Stock | 1500 uF | 400 VDC | 77 mm | 75 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 8.3 A | 97 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331TF152M400A | |||
Mfr: ALS30A682NT400 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 400volts 6800uF 20% | Not Available Online | 6800 uF | 400 VDC | 77 mm | 220 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 29 A | 22 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331TW682M400A | |||
Mfr: ALS30A681DF415 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 415volts 680uF 20% | 0In Stock | 680 uF | 415 VDC | 36 mm | 105 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 4.5 A | 180 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331FM681M415A | |||
Mfr: ALS30A332QH415 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 415volts 3300uF 20% | Not Available Online | 3300 uF | 415 VDC | 90 mm | 98 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 14.6 A | 45 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331UK332M415A |