PEH169 - KEMET - Aluminum Electrolytic Capacitors - Screw Terminal
113 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PEH169ZY442GMBC-M6 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 500V 4200uF 20% 38000Hrs | 0In Stock | 4200 uF | 500 VDC | 91.6 mm | 148.7 mm | 32 mm | Low ESR Electrolytic Capacitors | 18000 Hour | 20 % | - 40 C | + 85 C | PEH169 | Bulk | A479VT422M500CV5P8 | |||||
Mfr: PEH169QH422VMU2 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 160V 2200uF 20% 17000Hrs | 0In Stock | 2200 uF | 160 VDC | 51.6 mm | 74.5 mm | 22 mm | Low ESR Electrolytic Capacitors | 17000 Hour | 20 % | 6.7 A | 59 mOhms | - 40 C | + 85 C | PEH169 | Bulk | A371MG222M160A | |||
Mfr: PEH169KV6100QB2 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 40V 100KuF -10/30% 13000Hrs | 0In Stock | 100000 uF | 40 VDC | 76.6 mm | 146 mm | 32 mm | Low ESR Electrolytic Capacitors | 28000 Hour | - 10 %, + 30 % | 71 A | 4 mOhms | - 40 C | + 105 C | PEH169 | Bulk | A472ST104Q040A | |||
Mfr: PEH169MO5150QB2 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 63V 15kuF -10/+30% 10000Hrs | 0In Stock | 15000 uF | 63 VDC | 66.6 mm | 106 mm | 28.5 mm | Aluminum Electrolytic Capacitors | 10000 Hour | - 10 %, + 30 % | 13.1 A | 10 mOhms | - 40 C | + 105 C | PEH169 | Bulk | A472QM153Q063A | |||
Mfr: PEH169PD4220QB2 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 100V 2200uF -10/30% 7000Hrs | 0In Stock | 2200 uF | 100 VDC | 36.6 mm | 94.5 mm | 13 mm | Low ESR Electrolytic Capacitors | 14000 Hour | - 10 %, + 30 % | 23.2 A | 31 mOhms | - 40 C | + 105 C | PEH169 | Bulk | A472GK222Q100A | |||
Mfr: PEH169SB3330QU2 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 250V 330uF -10+30% ESR=160mOhms | Not Available Online | 330 uF | 250 VDC | 36.6 mm | 59.5 mm | 13 mm | Aluminum Electrolytic Capacitors | 7000 Hour | - 10 %, + 30 % | 1.6 A | 160 mOhms | - 40 C | + 105 C | PEH169 | Bulk | ||||
Mfr: PEH169UK4100QU2 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 350V 1000uF -10/+30% 8000Hrs | 0In Stock | 1000 uF | 350 VDC | 51.6 mm | 103.5 mm | 22 mm | Low ESR Electrolytic Capacitors | 17000 Hour | - 10 %, + 30 % | 24.3 A | 42 mOhms | - 40 C | + 105 C | PEH169 | Bulk | A372MM102Q350A | |||
Mfr: PEH169KB468VMB2 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 40V 6800uF 20% | 0In Stock | 6800 uF | 40 VDC | 36.6 mm | 59.5 mm | 13 mm | Low ESR Electrolytic Capacitors | 14000 Hour | 20 % | 9 A | 23 mOhms | - 40 C | + 85 C | PEH169 | Bulk | A471GD682M040AV00V | |||
Mfr: PEH169RD410VMB2 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal | 0In Stock | 1000 uF | 200 VDC | 36.6 mm | 94.5 mm | 13 mm | Low ESR Electrolytic Capacitors | 14000 Hour | 20 % | 4 A | 110 mOhms | - 40 C | + 85 C | PEH169 | Bulk | A471GK102M200A | |||
Mfr: PEH169EB522VMU2 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 10V 22000uF 20% 7000Hrs | 0In Stock | 22000 uF | 10 VDC | 36.6 mm | 59.5 mm | 13 mm | Low ESR Electrolytic Capacitors | 14000 Hour | 20 % | 11.9 A | 18 mOhms | - 40 C | + 85 C | PEH169 | Bulk | ||||
Mfr: PEH169MA422VMU2 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 63V 2200uF 20% 14000Hrs | 0In Stock | 2200 uF | 63 VDC | 36.6 mm | 51.5 mm | 13 mm | Low ESR Electrolytic Capacitors | 14000 Hour | 20 % | 5.9 A | 46 mOhms | - 40 C | + 85 C | PEH169 | Bulk | A371GC222M063AV00V | |||
Mfr: PEH169MD468VMU2 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 63V 6800uF 20% 14000Hrs | 0In Stock | 6800 uF | 63 VDC | 36.6 mm | 94.5 mm | 13 mm | Low ESR Electrolytic Capacitors | 14000 Hour | 20 % | 10.1 A | 17 mOhms | - 40 C | + 85 C | PEH169 | Bulk | A371GK682M063AV00V | |||
Mfr: PEH169KV6100QB4 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 40V 100kuF | 0In Stock | 100000 uF | 40 VDC | 76.6 mm | 146 mm | 32 mm | Low ESR Electrolytic Capacitors | 28000 Hour | - 10 %, + 30 % | 71 A | 4 mOhms | - 40 C | + 105 C | PEH169 | Bulk | A472ST104Q040AVP04 |