ALS71 - KEMET - Aluminum Electrolytic Capacitors - Screw Terminal
828 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ALS71A623QH100 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 100V 62000uF 20% 20000Hrs | Not Available Online | 62000 uF | 100 VDC | 90 mm | 98 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 29.4 A | 11 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490UK623M100A | |||
Mfr: ALS71A682DE100 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 100V 6800uF 20% 11000Hrs | Not Available Online | 6800 uF | 100 VDC | 36 mm | 82 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 9.9 A | 50 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490FH682M100A | |||
Mfr: ALS71C273NT250 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 250V 27000uF 20% 20000Hrs | Not Available Online | 27000 uF | 250 VDC | 77 mm | 220 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 25.1 A | 15 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490TW273M250C | |||
Mfr: ALS71C273NW200 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 200V 27000uF 20% 20000Hrs | Not Available Online | 27000 uF | 200 VDC | 77 mm | 169 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 23.7 A | 17 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490TU273M200C | |||
Mfr: ALS71C274QC025 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 25V 270000uF 20% 20000Hrs | Not Available Online | 270000 uF | 25 VDC | 90 mm | 67 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490UE274M025C | |||||
Mfr: ALS71C363NT200 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 200V 36000uF 20% 20000Hrs | Not Available Online | 36000 uF | 200 VDC | 77 mm | 220 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 26.2 A | 14 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490TW363M200C | |||
Mfr: ALS71C364QT063 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 63V 360000uF 20% 20000Hrs | Not Available Online | 360000 uF | 63 VDC | 90 mm | 220 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 42.3 A | 5 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490UW364M063C | |||
Mfr: ALS71C432MF450 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 450V 4300uF 20% 19000Hrs | Not Available Online | 4300 uF | 450 VDC | 66 mm | 105 mm | 28.5 mm | Aluminum Electrolytic Capacitors | 19000 Hour | 20 % | 13.3 A | 46 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490PM432M450C | |||
Mfr: ALS71C432QC400 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 400V 4300uF 20% 20000Hrs | Not Available Online | 4300 uF | 400 VDC | 90 mm | 67 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 12.4 A | 48 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490UE432M400C | |||
Mfr: ALS71A102DE400 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 400V 1000uF 20% 11000Hrs | 0In Stock | 1000 uF | 400 VDC | 36 mm | 82 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 10 A | 157 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490FH102M400A | |||
Mfr: ALS71A104NS100 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 100V .1F 20% 20000Hrs | Not Available Online | 100000 uF | 100 VDC | 77 mm | 194 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 34.3 A | 8 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490TV104M100A | |||
Mfr: ALS71A242KE350 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 350V 2400uF 20% 18000Hrs | Not Available Online | 2400 uF | 350 VDC | 51 mm | 82 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 13.6 A | 80 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490LH242M350A | |||
Mfr: ALS71A623DE025 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 25V 62000uF 20% 11000Hrs | Not Available Online | 62000 uF | 25 VDC | 36 mm | 82 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 13.5 A | 25 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490FH623M025A | |||
Mfr: ALS71U752NW500 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 500V 7500uF 20% 20000Hrs | Not Available Online | 7500 uF | 500 VDC | 77 mm | 169 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490TU752M500U | |||||
Mfr: ALS71P564NP025 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 25V 560000uF 20% 20000Hrs | Not Available Online | 560000 uF | 25 VDC | 77 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490TS564M025P | |||||
Mfr: ALS71P622NW550 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 550V 6200uF 20% 20000Hrs | Not Available Online | 6200 uF | 550 VDC | 77 mm | 169 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490TU622M550P | |||||
Mfr: ALS71H203QH200 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 200V 20000uF 20% 20000Hrs | Not Available Online | 20000 uF | 200 VDC | 90 mm | 98 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490UK203M200H | |||||
Mfr: ALS71H242DF250 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 250V 2400uF 20% 11000Hrs | Not Available Online | 2400 uF | 250 VDC | 36 mm | 105 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490FM242M250H | |||||
Mfr: ALS71A103QH350 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 350V 10000uF 20% 20000Hrs | Not Available Online | 10000 uF | 350 VDC | 90 mm | 98 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 26.3 A | 24 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490UK103M350A | |||
Mfr: ALS71A122DF450 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 450V 1200uF 20% 11000Hrs | 0In Stock | 1200 uF | 450 VDC | 36 mm | 105 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 10.6 A | 146 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490FM122M450A | |||
Mfr: ALS71A133NJ250 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 250V 13000uF 20% 20000Hrs | Not Available Online | 13000 uF | 250 VDC | 77 mm | 115 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 23.9 A | 26 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490TN133M250A | |||
Mfr: ALS71A133QP350 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 350V 13000uF 20% 20000Hrs | Not Available Online | 13000 uF | 350 VDC | 90 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 32.3 A | 18 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490US133M350A | |||
Mfr: ALS71A822NF350 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 350V 8200uF 20% 20000Hrs | Not Available Online | 8200 uF | 350 VDC | 77 mm | 105 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 16.6 A | 29 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490TM822M350A | |||
Mfr: ALS71A822NT550 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 550V 8200uF 20% 20000Hrs | Not Available Online | 8200 uF | 550 VDC | 77 mm | 220 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 19.9 A | 58 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490TW822M550A | |||
Mfr: ALS71A823DF025 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 25V 82000uF 20% 11000Hrs | Not Available Online | 82000 uF | 25 VDC | 36 mm | 105 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 14.6 A | 20 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490FM823M025A |