PEH200 - KEMET - Aluminum Electrolytic Capacitors - Screw Terminal
157 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PEH200UY5100MU2 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 10000uF 350VDC 20% 90 X 145mm | Not Available Online | 10000 uF | 350 VDC | 91.6 mm | 145.5 mm | 32 mm | Low ESR Electrolytic Capacitors | 29000 Hour | 20 % | 23.3 A | 11 mOhms | - 40 C | + 85 C | PEH200 | Bulk | A351VT103M350A | |||
Mfr: PEH200VM4220MU2 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 2200uF 400VDC 20% | 0In Stock | 2200 uF | 400 VDC | 91.6 mm | 76.5 mm | 32 mm | Low ESR Electrolytic Capacitors | 29000 Hour | 20 % | 11.8 A | 36 mOhms | - 40 C | + 85 C | PEH200 | Bulk | A351VG222M400A | |||
Mfr: PEH200YT4220MU2 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 2200uF 450VDC 20% 75 X 105mm | Not Available Online | 2200 uF | 450 VDC | 76.6 mm | 106 mm | 32 mm | Low ESR Electrolytic Capacitors | 19000 Hour | 20 % | 12.1 A | 29 mOhms | - 40 C | + 85 C | PEH200 | Bulk | A351SM222M450A | |||
Mfr: PEH200ZH3470MU2 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 470uF 500VDC 20% 50 X 75mm | 0In Stock | 470 uF | 500 VDC | 91.6 mm | 224.2 mm | 32 mm | Low ESR Electrolytic Capacitors | 12000 Hour | 20 % | 4.2 A | 220 mOhms | - 40 C | + 85 C | PEH200 | Bulk | A351MG471M500A | |||
Mfr: PEH200KO5680MU2 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 68000uF 40VDC 20% | 0In Stock | 68000 uF | 40 VDC | 66.6 mm | 106 mm | 28.5 mm | Low ESR Electrolytic Capacitors | 15000 Hour | 20 % | 25.2 A | 7 mOhms | - 40 C | + 85 C | PEH200 | Bulk | A351QM683M040A | |||
Mfr: PEH200ZY4330MB2 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 500V 3300uF 20% 85C | 0In Stock | 3300 uF | 500 VDC | 91.6 mm | 224.2 mm | 32 mm | Low ESR Electrolytic Capacitors | 29000 Hour | 20 % | 15.7 A | 38 mOhms | - 40 C | + 85 C | PEH200 | Bulk | A451VT332M500A | |||
Mfr: PEH200YY4470MB2 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 450volts 4700uF Y ca With Mounting Stud | Not Available Online | 4700 uF | 450 VDC | 91.6 mm | 145.5 mm | 32 mm | Low ESR Electrolytic Capacitors | 29000 Hour | 20 % | 18.9 A | 16 mOhms | - 40 C | + 85 C | PEH200 | Bulk | A451VT472M450A | |||
Mfr: PEH200HC5220MU2 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 22000uF 25VDC 20% | 0In Stock | 22000 uF | 25 VDC | 36.6 mm | 73.5 mm | 13 mm | Low ESR Electrolytic Capacitors | 10000 Hour | 20 % | 15.2 A | 17 mOhms | - 40 C | + 85 C | PEH200 | Bulk | A351GF223M025A | |||
Mfr: PEH200HK6100MB2 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 0.1F 25VDC 20% 50 X With Mounting Stud | 0In Stock | 100000 uF | 25 VDC | 51.6 mm | 103.5 mm | 22 mm | Low ESR Electrolytic Capacitors | 12000 Hour | 20 % | 23.9 A | 7 mOhms | - 40 C | + 85 C | PEH200 | Bulk | A451MM104M025A | |||
Mfr: PEH200PB4220MB2 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 2200uF 100VDC 20% With Mounting Stud | 0In Stock | 2200 uF | 100 VDC | 36.6 mm | 59.5 mm | 13 mm | Low ESR Electrolytic Capacitors | 10000 Hour | 20 % | 7 A | 63 mOhms | - 40 C | + 85 C | PEH200 | Bulk | A451GD222M100A | |||
Mfr: PEH200UV4680MB2 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 6800uF 350VDC 20% 75 With Mounting Stud | Not Available Online | 6800 uF | 350 VDC | 76.6 mm | 118 mm | 32 mm | Low ESR Electrolytic Capacitors | 19000 Hour | 20 % | 16.8 A | 15 mOhms | - 40 C | + 85 C | PEH200 | Bulk | A451ST682M350A | |||
Mfr: PEH200XL4220MB2 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 2200uF 385VDC 20% With Mounting Stud | 0In Stock | 2200 uF | 385 VDC | 76.6 mm | 77 mm | 32 mm | Low ESR Electrolytic Capacitors | 19000 Hour | 20 % | 10 A | 38 mOhms | - 40 C | + 85 C | PEH200 | Bulk | A451SG222M385A | |||
Mfr: PEH200VH3680MB2 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 680uF 400VDC 20% 50 With Mounting Stud | 0In Stock | 680 uF | 400 VDC | 51.6 mm | 74.5 mm | 22 mm | Low ESR Electrolytic Capacitors | 12000 Hour | 20 % | 4.9 A | 110 mOhms | - 40 C | + 85 C | PEH200 | Bulk | A451MG681M400A | |||
Mfr: PEH200PT5330MU2 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 33000uF 100VDC 20% | 0In Stock | 33000 uF | 100 VDC | 76.6 mm | 106 mm | 32 mm | Low ESR Electrolytic Capacitors | 19000 Hour | 20 % | 26.3 A | 10 mOhms | - 40 C | + 85 C | PEH200 | Bulk | A351SM333M100A | |||
Mfr: PEH200UO4220MU2 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 2200uF 350VDC 20% | 0In Stock | 2200 uF | 350 VDC | 66.6 mm | 106 mm | 28.5 mm | Low ESR Electrolytic Capacitors | 15000 Hour | 20 % | 9.4 A | 41 mOhms | - 40 C | + 85 C | PEH200 | Bulk | A351QM222M350A | |||
Mfr: PEH200MO5470MB2 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 47000uF 63VDC 20% With Mounting Stud | Not Available Online | 47000 uF | 63 VDC | 66.6 mm | 106 mm | 28.5 mm | Low ESR Electrolytic Capacitors | 15000 Hour | 20 % | 21.8 A | 10 mOhms | - 40 C | + 85 C | PEH200 | Bulk | A451QM473M063A | |||
Mfr: PEH200PV5470MB2 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 47000uF 100VDC 20% 7 With Mounting Stud | Not Available Online | 47000 uF | 100 VDC | 76.6 mm | 146 mm | 32 mm | Low ESR Electrolytic Capacitors | 19000 Hour | 20 % | 30.8 A | 7 mOhms | - 40 C | + 85 C | PEH200 | Bulk | A451ST473M100A | |||
Mfr: PEH200YT4220MB2 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 2200uF 450VDC 20% With Mounting Stud | Not Available Online | 2200 uF | 450 VDC | 91.6 mm | 145.5 mm | 32 mm | Low ESR Electrolytic Capacitors | 19000 Hour | 20 % | 12.1 A | 29 mOhms | - 40 C | + 85 C | PEH200 | Bulk | A451SM222M450A | |||
Mfr: PEH200SO4470MU2 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 4700uF 250VDC 20% 65 X 105mm | Not Available Online | 4700 uF | 250 VDC | 66.6 mm | 106 mm | 28.5 mm | Low ESR Electrolytic Capacitors | 15000 Hour | 20 % | 11.3 A | 29 mOhms | - 40 C | + 85 C | PEH200 | Bulk | A351QM472M250A | |||
Mfr: PEH200VH382BMB2 TTI: PEH200VH382BMB2 Evox Rifa / KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 4700UF 450V 76.6X146 SCREW TE | Not Available Online | 820 uF | 400 VDC | 51.6 mm | 74.5 mm | 22 mm | Low ESR Electrolytic Capacitors | 12000 Hour | 20 % | - 40 C | + 85 C | PEH200 | Bulk | ||||||
Mfr: PEH200ZZ4560MB2 TTI: PEH200ZZ4560MB2 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 5600UF 500V 91.6X220 | 0In Stock | 5600 uF | 500 VDC | 91.6 mm | 220 mm | 32 mm | Low ESR Electrolytic Capacitors | 29000 Hour | 20 % | 19.6 A | 25 mOhms | - 40 C | + 85 C | PEH200 | Bulk | A451VW562M500A | |||
Mfr: PEH200ZK410AMB2 TTI: Not Assigned Evox Rifa / KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal | Not Available Online | 1000 uF | 500 VDC | 51.6 mm | 103.5 mm | 22 mm | Low ESR Electrolytic Capacitors | 12000 Hour | 20 % | - 40 C | + 85 C | PEH200 | Box | A459MM102M500AV5NJ | |||||
Mfr: PEH200SY5150MB2 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal | Not Available Online | 15000 uF | 250 VDC | 91.6 mm | 145.5 mm | 32 mm | Low ESR Electrolytic Capacitors | 29000 Hour | 20 % | 21.8 A | 12 mOhms | - 40 C | + 85 C | PEH200 | Box | A451VT153M250A | |||
Mfr: PEH200TX4220MB2 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 2200uF 20% 75 X 75 X With Mounting Stud | Not Available Online | 2200 uF | 76.6 mm | 221 mm | 32 mm | Low ESR Electrolytic Capacitors | 19000 Hour | 20 % | - 40 C | + 85 C | PEH200 | Bulk | A451SW222M550A | ||||||
Mfr: PEH200UH4100MB2 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal | Not Available Online | 1000 uF | 350 VDC | 51.6 mm | 74.5 mm | 22 mm | Low ESR Electrolytic Capacitors | 12000 Hour | 20 % | 5.5 A | 85 mOhms | - 40 C | + 85 C | PEH200 | Box | A451MG102M350A |