PEH200 - KEMET - Aluminum Electrolytic Capacitors - Screw Terminal
157 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PEH200YU433BMB4 TTI: Not Assigned Evox Rifa / KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal | Not Available Online | 43000 uF | 450 VDC | Aluminum Electrolytic Capacitors | 20 % | - 40 C | + 85 C | PEH200 | Box | ||||||||||
Mfr: PEH200VV447AMB2-M6 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal | Not Available Online | 4700 uF | 400 VDC | 76.6 mm | 146 mm | 32 mm | Low ESR Electrolytic Capacitors | 19000 Hour | 20 % | 15.6 A | 18 mOhms | - 40 C | + 85 C | PEH200 | Box | ||||
Mfr: PEH200VD3470MU2 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal | Not Available Online | 470 uF | 400 VDC | 36.6 mm | 94.5 mm | 13 mm | Low ESR Electrolytic Capacitors | 10000 Hour | 20 % | 3.4 A | 140 mOhms | - 40 C | + 85 C | PEH200 | Box | A351GK471M400A | |||
Mfr: PEH200HH5470MU2 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal | Not Available Online | 47000 uF | 25 VDC | 51.6 mm | 74.5 mm | 22 mm | Low ESR Electrolytic Capacitors | 12000 Hour | 20 % | 20.2 A | 11 mOhms | - 40 C | + 85 C | PEH200 | Box | A351MG473M025A | |||
Mfr: PEH200ZK410AMB2 TTI: Not Assigned Evox Rifa / KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal | Not Available Online | 1000 uF | 500 VDC | 51.6 mm | 103.5 mm | 22 mm | Low ESR Electrolytic Capacitors | 12000 Hour | 20 % | - 40 C | + 85 C | PEH200 | Box | A459MM102M500AV5NJ | |||||
Mfr: PEH200TX4220MB2 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 2200uF 20% 75 X 75 X With Mounting Stud | Not Available Online | 2200 uF | 76.6 mm | 221 mm | 32 mm | Low ESR Electrolytic Capacitors | 19000 Hour | 20 % | - 40 C | + 85 C | PEH200 | Bulk | A451SW222M550A | ||||||
Mfr: PEH200UH4100MB2 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal | Not Available Online | 1000 uF | 350 VDC | 51.6 mm | 74.5 mm | 22 mm | Low ESR Electrolytic Capacitors | 12000 Hour | 20 % | 5.5 A | 85 mOhms | - 40 C | + 85 C | PEH200 | Box | A451MG102M350A |