ALS30 - KEMET - Aluminum Electrolytic Capacitors - Screw Terminal
221 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ALS30A223NT250 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 250volts 22000uF 20% | Not Available Online | 22000 uF | 250 VDC | 77 mm | 220 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 36.3 A | 9 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331TW223M250A | |||
Mfr: ALS30A332QC350 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 350volts 3300uF 20% | Not Available Online | 3300 uF | 350 VDC | 90 mm | 67 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 11.8 A | 49 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331UE332M350A | |||
Mfr: ALS30A682QP350 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 350volts 6800uF 20% | Not Available Online | 6800 uF | 350 VDC | 90 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 24.9 A | 20 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331US682M350A | |||
Mfr: ALS30A152ND400 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 400volts 1500uF 20% | 0In Stock | 1500 uF | 400 VDC | 77 mm | 75 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 8.3 A | 97 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331TF152M400A | |||
Mfr: ALS30A682NT400 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 400volts 6800uF 20% | Not Available Online | 6800 uF | 400 VDC | 77 mm | 220 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 29 A | 22 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331TW682M400A | |||
Mfr: ALS30A681DF415 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 415volts 680uF 20% | 0In Stock | 680 uF | 415 VDC | 36 mm | 105 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 4.5 A | 180 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331FM681M415A | |||
Mfr: ALS30A332QH415 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 415volts 3300uF 20% | Not Available Online | 3300 uF | 415 VDC | 90 mm | 98 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 14.6 A | 45 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331UK332M415A | |||
Mfr: ALS30A472NP415 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 415volts 4700uF 20% | 0In Stock | 4700 uF | 415 VDC | 77 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 17.6 A | 33 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331TS472M415A | |||
Mfr: ALS30A332QH450 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 450volts 3300uF 20% | Not Available Online | 3300 uF | 450 VDC | 90 mm | 98 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 15.6 A | 44 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331UK332M450A | |||
Mfr: ALS30A103QT450 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 450volts 10000uF 20% | Not Available Online | 10000 uF | 450 VDC | 90 mm | 220 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 33.4 A | 18 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331UW103M450A | |||
Mfr: ALS30A331DE500 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 500volts 330uF 20% | Not Available Online | 330 uF | 500 VDC | 36 mm | 82 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 3.2 A | 450 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331FH331M500A | |||
Mfr: ALS30A152NF500 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 500volts 1500uF 85 deg C Screw Term | 0In Stock | 1500 uF | 500 VDC | 77 mm | 105 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 10.6 A | 120 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331TM152M500A | |||
Mfr: ALS30A223QC100 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 100volts 22000uF 20% | 0In Stock | 22000 uF | 100 VDC | 90 mm | 67 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 18.9 A | 15 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331UE223M100A | |||
Mfr: ALS30A103QH200 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 200volts 10000uF 20% | Not Available Online | 10000 uF | 200 VDC | 90 mm | 98 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 18.8 A | 23 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331UK103M200A | |||
Mfr: ALS30A682NF250 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 250volts 6800uF 20% | 0In Stock | 6800 uF | 250 VDC | 77 mm | 105 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 15 A | 29 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331TM682M250A | |||
Mfr: ALS30A332KF250 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 250volts 3300uF 20% | 0In Stock | 3300 uF | 250 VDC | 51 mm | 105 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 10.4 A | 45 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331LM332M250A | |||
Mfr: ALS30A682NP400N TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 400volts6.8mF 20% | Not Available Online | 6800 uF | 400 VDC | 90 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 23.2 A | 24 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331TS682M400AV101 | |||
Mfr: ALS30A332NP400 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 400volts 3300uF 20% 3x5.74 inches | 0In Stock | 3300 uF | 400 VDC | 77 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 13.4 A | 53 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331TS332M400A | |||
Mfr: ALS30A222QH500 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 500volts 2200uF 20% | Not Available Online | 2200 uF | 500 VDC | 90 mm | 98 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 13.7 A | 80 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331UK222M500A | |||
Mfr: ALS30A153NP200 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 200volts 15000uF 20% | 0In Stock | 15000 uF | 200 VDC | 77 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 21.4 A | 18 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331TS153M200A | |||
Mfr: ALS30A223QP200 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 200volts 22000uF 20% | Not Available Online | 22000 uF | 200 VDC | 90 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 26.7 A | 13 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331US223M200A | |||
Mfr: ALS30A102KE350 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 350volts 1000uF 20% | 0In Stock | 1000 uF | 350 VDC | 51 mm | 82 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 6.1 A | 4 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331LH102M350A | |||
Mfr: ALS30A472QP450 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 450volts 4700uF 20% | 0In Stock | 4700 uF | 450 VDC | 90 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 21 A | 29 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331US472M450A | |||
Mfr: ALS30A104KF025 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 25volts 100000uF 20% | 0In Stock | 100000 uF | 25 VDC | 51 mm | 105 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 19.6 A | 9 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331LM104M025A | |||
Mfr: ALS30A154MF025 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 25volts 150000uF 20% | 0In Stock | 150 nF | 25 VDC | 66 mm | 105 mm | 28.5 mm | Aluminum Electrolytic Capacitors | 19000 Hour | 20 % | 28.4 A | 6 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331PM154M025A |