ALS30 - KEMET - Aluminum Electrolytic Capacitors - Screw Terminal
221 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ALS30A474QP025 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 25volts 470000uF 20% | 0In Stock | 470000 uF | 25 VDC | 90 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 43.6 A | 4 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331US474M025A | |||
Mfr: ALS30A474QT040 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 40volts 470000uF 20% | Not Available Online | 470000 uF | 40 VDC | 90 mm | 220 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 52.3 A | 4 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331UW474M040A | |||
Mfr: ALS30A333QH100 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 100volts 33000uF 20% | 0In Stock | 33000 uF | 100 VDC | 90 mm | 98 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 20.8 A | 13 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331UK333M100A | |||
Mfr: ALS30A683QP100 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 100volts 68000uF 20% | Not Available Online | 68000 uF | 100 VDC | 90 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 29.4 A | 9 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331US683M100A | |||
Mfr: ALS30A682QD200 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 200volts 6800uF 20% | Not Available Online | 6800 uF | 200 VDC | 90 mm | 75 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 13.3 A | 35 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331UF682M200A | |||
Mfr: ALS30A331DA350 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 350volts 330uF 20% | 0In Stock | 330 uF | 350 VDC | 36 mm | 52 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 2.4 A | 325 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331FB331M350A | |||
Mfr: ALS30A681DF400 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 400volts 680uF 20% | 0In Stock | 680 uF | 400 VDC | 36 mm | 105 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 4.4 A | 185 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331FM681M400A | |||
Mfr: ALS30A682QP400 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 400volts 6800uF 20% | Not Available Online | 6800 uF | 400 VDC | 90 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 23.2 A | 24 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331US682M400A | |||
Mfr: ALS30A331DB415 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 415volts 330uF 20% | Not Available Online | 330 uF | 415 VDC | 36 mm | 62 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 2.7 A | 372 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331FD331M415A | |||
Mfr: ALS30A222MF415 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 415volts 2200uF 20% | 0In Stock | 2200 uF | 415 VDC | 66 mm | 105 mm | 28.5 mm | Aluminum Electrolytic Capacitors | 19000 Hour | 20 % | 11 A | 61 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331PM222M415A | |||
Mfr: ALS30A222QD415 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 415volts 2200uF 20% | Not Available Online | 2200 uF | 415 VDC | 90 mm | 75 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 11.1 A | 68 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331UF222M415A | |||
Mfr: ALS30A102ND500 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 500volts 1000uF 20% | Not Available Online | 1000 uF | 500 VDC | 77 mm | 75 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 7.6 A | 173 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331TF102M500A | |||
Mfr: ALS30A152QD500 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 500volts 1500uF 20% | Not Available Online | 1500 uF | 500 VDC | 90 mm | 75 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 10.1 A | 119 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331UF152M500A | |||
Mfr: ALS30A223ND100 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 100volts 22000uF 20% | 0In Stock | 22000 uF | 100 VDC | 77 mm | 75 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 12 A | 25 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331TF223M100A | |||
Mfr: ALS30R1020MN TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 450V 2900uF 20% ESR=51mOhms | Not Available Online | ALS30 | Bulk | ||||||||||||||||
Mfr: ALS30A331DB400 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 400volts 330uF 20% | 0In Stock | 330 uF | 400 VDC | 36 mm | 62 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 2.7 A | 382 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331FD331M400A | |||
Mfr: ALS30A332QH400 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 400volts 3300uF 20% | Not Available Online | 3300 uF | 400 VDC | 90 mm | 98 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 14.9 A | 45 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331UK332M400A | |||
Mfr: ALS30T1004LN TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal | Not Available Online | 2900 uF | 450 VDC | 63.5 mm | 140 mm | General Purpose Electrolytic Capacitors | 20 % | 12.59 A | 51 mOhms | - 40 C | + 85 C | ALS30 | Box | ||||||
Mfr: ALS30R1019MN TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal | Not Available Online | ALS30 | Box | ||||||||||||||||
Not Available Online | 4200 uF | 450 VDC | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 44 mOhms | - 40 C | + 85 C | ALS30 | Box | |||||||||
Mfr: ALS30A103QP400N TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 400volts 0.01F 20% | Not Available Online | 10000 uF | 400 VDC | 90 mm | 131 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 21.1 A | 22 mOhms | - 40 C | + 85 C | ALS30 | Bulk |