ALS70 - KEMET - Aluminum Electrolytic Capacitors - Screw Terminal
834 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ALS70P133NF250 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 250V 13000uF 20% 20000Hrs | Not Available Online | 13000 uF | 250 VDC | 77 mm | 105 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 23.2 A | 26 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TM133M250P | |||
Mfr: ALS70P244NS063 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 63V 240000uF 20% 20000Hrs | Not Available Online | 240000 uF | 63 VDC | 77 mm | 169 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 35.1 A | 7 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TV244M063P | |||
Mfr: ALS70P274NT063 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 63V 270000uF 20% 20000Hrs | Not Available Online | 270000 uF | 63 VDC | 77 mm | 220 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 35.5 A | 7 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TW274M063P | |||
Mfr: ALS70P392NF550 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 550V 3900uF 20% 20000Hrs | Not Available Online | 3900 uF | 550 VDC | 77 mm | 105 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 19 A | 118 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TM392M550P | |||
Mfr: ALS70P514NS040 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 40V 510000uF 20% 20000Hrs | Not Available Online | 510000 uF | 40 VDC | 77 mm | 169 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 34.9 A | 7 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TV514M040P | |||
Mfr: ALS70P684NW025 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 25V 680000uF 20% 20000Hrs | Not Available Online | 680000 uF | 25 VDC | 77 mm | 169 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 33.7 A | 7 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TU684M025P | |||
Mfr: ALS70P822NJ350 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 350V 8200uF 20% 20000Hrs | Not Available Online | 8200 uF | 350 VDC | 77 mm | 115 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 23.8 A | 29 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TN822M350P | |||
Mfr: ALS70U103NP350 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 350V 10000uF 20% 20000Hrs | Not Available Online | 10000 uF | 350 VDC | 77 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 26.2 A | 24 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TS103M350U | |||
Mfr: ALS70U103NT500 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 500V 10000uF 20% 20000Hrs | Not Available Online | 10000 uF | 500 VDC | 77 mm | 220 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 28.7 A | 30 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TW103M500U | |||
Mfr: ALS70U113NW400 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 400V 11000uF 20% 20000Hrs | Not Available Online | 11000 uF | 400 VDC | 77 mm | 169 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 28.3 A | 21 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TU113M400U | |||
Mfr: ALS70U123NS450 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 450V 12000uF 20% 20000Hrs | Not Available Online | 12000 uF | 450 VDC | 77 mm | 169 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 29.2 A | 21 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TV123M450U | |||
Mfr: ALS70U134NJ063 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 63V 130000uF 20% 20000Hrs | Not Available Online | 130000 uF | 63 VDC | 77 mm | 115 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 29.8 A | 9 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TN134M063U | |||
Mfr: ALS70U163NP250 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 250V 16000uF 20% 20000Hrs | Not Available Online | 16000 uF | 250 VDC | 77 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 26.2 A | 22 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TS163M250U | |||
Mfr: ALS70U203NW250 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 250V 20000uF 20% 20000Hrs | Not Available Online | 20000 uF | 250 VDC | 77 mm | 169 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 28.3 A | 18 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TU203M250U | |||
Mfr: ALS70U223NP200 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 200V 22000uF 20% 20000Hrs | Not Available Online | 22000 uF | 200 VDC | 77 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 26.1 A | 20 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TS223M200U | |||
Mfr: ALS70U274NF040 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 40V 270000uF 20% 20000Hrs | Not Available Online | 270000 uF | 40 VDC | 77 mm | 105 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 28.8 A | 9 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TM274M040U | |||
Mfr: ALS70U512NJ500 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 500V 5100uF 20% 20000Hrs | Not Available Online | 5100 uF | 500 VDC | 77 mm | 115 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 21.7 A | 55 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TN512M500U | |||
Mfr: ALS70H134QS100 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 100V .13F 20% 20000Hrs | Not Available Online | 130000 uF | 100 VDC | 90 mm | 194 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 42.2 A | 6 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390UV134M100H | |||
Mfr: ALS70H153NT400 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 400V 15000uF 20% 20000Hrs | Not Available Online | 15000 uF | 400 VDC | 77 mm | 220 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 30.6 A | 16 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TW153M400H | |||
Mfr: ALS70C822NF350 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 350V 8200uF 20% 20000Hrs | Not Available Online | 8200 uF | 350 VDC | 77 mm | 105 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 23.2 A | 29 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TM822M350C | |||
Mfr: ALS70C103NT500 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 500V 10000uF 20% 20000Hrs | Not Available Online | 10000 uF | 500 VDC | 77 mm | 220 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 28.7 A | 30 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TW103M500C | |||
Mfr: ALS70A133QP350 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 350V 13000uF 20% 20000Hrs | Not Available Online | 13000 uF | 350 VDC | 90 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 32.3 A | 18 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390US133M350A | |||
Mfr: ALS70A133QW450 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 450V 13000uF 20% 20000Hrs | Not Available Online | 13000 uF | 450 VDC | 90 mm | 169 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 33.9 A | 19 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390UU133M450A | |||
Mfr: ALS70U622NF450 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 450V 6200uF 20% 20000Hrs | Not Available Online | 6200 uF | 450 VDC | 77 mm | 105 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 22.2 A | 37 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TM622M450U | |||
Mfr: ALS70A754QP025 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 25V 750000uF 20% 20000Hrs | Not Available Online | 750000 uF | 25 VDC | 90 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 39.1 A | 6 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390US754M025A |