ALS71, ALS70 - KEMET - Aluminum Electrolytic Capacitors - Screw Terminal
1.662 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ALS70G273NW200 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 200V 27000uF 20% 20000Hrs | Not Available Online | 27000 uF | 200 VDC | 77 mm | 169 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 28.3 A | 17 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TU273M200G | |||
Mfr: ALS70G274NJ040 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 40V 270000uF 20% 20000Hrs | Not Available Online | 270000 uF | 40 VDC | 77 mm | 115 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 29.6 A | 9 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TN274M040G | |||
Mfr: ALS71G133NJ250 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 250V 13000uF 20% 20000Hrs | Not Available Online | 13000 uF | 250 VDC | 77 mm | 115 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490TN133M250G | |||||
Mfr: ALS71G133NS400 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 400V 13000uF 20% 20000Hrs | Not Available Online | 13000 uF | 400 VDC | 77 mm | 194 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490TV133M400G | |||||
Mfr: ALS71G133NW350 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 350V 13000uF 20% 20000Hrs | Not Available Online | 13000 uF | 350 VDC | 77 mm | 169 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490TU133M350G | |||||
Mfr: ALS71G163NS350 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 350V 16000uF 20% 20000Hrs | Not Available Online | 16000 uF | 350 VDC | 77 mm | 194 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490TV163M350G | |||||
Mfr: ALS70H562NP500 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 500V 5600uF 20% 20000Hrs | Not Available Online | 5600 uF | 500 VDC | 77 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 24 A | 49 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TS562M500H | |||
Mfr: ALS71G273NT250 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 250V 27000uF 20% 20000Hrs | Not Available Online | 27000 uF | 250 VDC | 77 mm | 220 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490TW273M250G | |||||
Mfr: ALS70H122DA200 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 200V 1200uF 20% 11000Hrs | Not Available Online | 1200 uF | 200 VDC | 36 mm | 52 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 7 A | 230 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390FB122M200H | |||
Mfr: ALS70H122DB250 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 250V 1200uF 20% 11000Hrs | Not Available Online | 1200 uF | 250 VDC | 36 mm | 62 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 8.1 A | 195 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390FD122M250H | |||
Mfr: ALS71G474NJ025 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 25VDC 470000uF 20% 20000 Hours | Not Available Online | 470000 uF | 25 VDC | 77 mm | 115 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490TN474M025G | |||||
Mfr: ALS70H682DE100 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 100V 6800uF 20% 11000Hrs | Not Available Online | 6800 uF | 100 VDC | 36 mm | 82 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 13.2 A | 50 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390FH682M100H | |||
Mfr: ALS70H682KF200 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 200V 6800uF 20% 18000Hrs | Not Available Online | 6800 uF | 200 VDC | 51 mm | 105 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 16.3 A | 48 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390LM682M200H | |||
Mfr: ALS71G513NF100 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 100VDC 51000uF 20% VDC 20000 Hours | Not Available Online | 51000 uF | 100 VDC | 77 mm | 105 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490TM513M100G | |||||
Mfr: ALS71G514NS040 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 40V 510000uF 20% 20000Hrs | Not Available Online | 510000 uF | 40 VDC | 77 mm | 194 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490TV514M040G | |||||
Mfr: ALS71G564NP025 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 25VDC 560000uF 20% 20000 Hours | Not Available Online | 560000 uF | 25 VDC | 77 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490TS564M025G | |||||
Mfr: ALS71G622NF450 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 450V 6200uF 20% 20000Hrs | Not Available Online | 6200 uF | 450 VDC | 77 mm | 105 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490TM622M450G | |||||
Mfr: ALS70H752NS550 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 550V 7500uF 20% 20000Hrs | Not Available Online | 7500 uF | 550 VDC | 77 mm | 169 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 25.7 A | 63 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TV752M550H | |||
Mfr: ALS70H752QH450 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 450V 7500uF 20% 20000Hrs | Not Available Online | 7500 uF | 450 VDC | 90 mm | 98 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 25.2 A | 31 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390UK752M450H | |||
Mfr: ALS71G752NJ400 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 400V 7500uF 20% 20000Hrs | Not Available Online | 7500 uF | 400 VDC | 77 mm | 115 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | - 40 C | + 85 C | ALS71 | Bulk | A490TN752M400G | |||||
Mfr: ALS70H754QT040 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 40V 750000uF 20% 20000Hrs | Not Available Online | 750000 uF | 40 VDC | 90 mm | 220 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 43.7 A | 5 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390UW754M040H | |||
Mfr: ALS70U914NT025 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 25V 910000uF 20% 20000Hrs | Not Available Online | 910000 uF | 25 VDC | 77 mm | 220 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 34.9 A | 6 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TW914M025U | |||
Mfr: ALS71A113QS550 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 550V 11000uF 20% 20000Hrs | Not Available Online | 11000 uF | 550 VDC | 90 mm | 194 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 32.5 A | 44 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490UV113M550A | |||
Mfr: ALS71A114KF040 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 40V 110000uF 20% 18000Hrs | 0In Stock | 110000 uF | 40 VDC | 51 mm | 105 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 21.4 A | 13 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490LM114M040A | |||
Mfr: ALS71A122KE550 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 550V 1200uF 20% 18000Hrs | 0In Stock | 1200 uF | 550 VDC | 51 mm | 82 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 9.7 A | 385 mOhms | - 40 C | + 85 C | ALS71 | Bulk | A490LH122M550A |