Aluminum Electrolytic Capacitors - KEMET - Capacitors
6.447 ResultsCategories of Capacitors
Part | Availability | Purchasing | RoHS/Lead | Product Type | Product | Termination Style | Case Code - in | Case Code - mm | Capacitance | Tolerance | Voltage Rating DC | Voltage Rating AC | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A700X107M010ATE010 TTI: A700X107M010ATE010 KEMET Aluminum Organic Polymer Capacitors 10Vo 100uF 2917 2KHr ESR=10 mOhms | 0In Stock | Electrolytic Capacitors | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 20 % | 10 VDC | ||||||
Mfr: EDK476M035A9GAA TTI: EDK476M035A9GAA KEMET Availability: 4.000In Stock20.000 On Order Expected 21-Jan-27 Aluminum Electrolytic Capacitors - SMD 35V 47uF 20% | 4.000In Stock20.000 On Order Expected 21-Jan-27 | Electrolytic Capacitors | Aluminum Electrolytic Capacitors | 47 uF | 20 % | 35 VDC | DK476M035A9GAAKPLP | ||||||
Mfr: ESK478M035AN2AA TTI: ESK478M035AN2AA KEMET Availability: 7.100In StockAluminum Electrolytic Capacitors - Radial Leaded 35V 4700uF 85C 2k Hour Radial | 7.100In Stock | Electrolytic Capacitors | General Purpose Electrolytic Capacitors | Radial | 4.7 mF | 20 % | 35 VDC | SK478M035AN2AAKPLP | |||||
Mfr: ESC227M035AH1EA TTI: ESC227M035AH1EA KEMET Availability: 2.100In StockAluminum Electrolytic Capacitors - Radial Leaded 35V 220uF 105C 2k Hour Radial | 2.100In Stock | Electrolytic Capacitors | General Purpose Electrolytic Capacitors | Radial | 220 uF | 20 % | 35 VDC | SC227M035AH1EAKPLP | |||||
Mfr: A700X187M006ATE010 TTI: A700X187M006ATE010 KEMET Availability: 500In Stock1.000 On Order Expected 28-Dec-26 Aluminum Organic Polymer Capacitors 6.3V 180uF 2917 2KHr ESR=10 mOhms | 500In Stock1.000 On Order Expected 28-Dec-26 | Electrolytic Capacitors | Aluminum Polymer Capacitors | SMD/SMT | 180 uF | 20 % | 6.3 VDC | ||||||
Mfr: A700V476M006ATE028 TTI: A700V476M006ATE028 KEMET Availability: 9.000In StockAluminum Organic Polymer Capacitors 6.3Vo 47uF 2917 2KHr ESR=28 mOhms | 9.000In Stock | Electrolytic Capacitors | Aluminum Polymer Capacitors | SMD/SMT | 47 uF | 20 % | 6.3 VDC | ||||||
Mfr: A700V825M016ATE045 TTI: A700V825M016ATE045 KEMET Availability: 4.000In Stock5.000 On Order Expected 25-Mar-27 Aluminum Organic Polymer Capacitors 16Vo 8.2uF 2917 2KHr ESR=45 mOhms | 4.000In Stock5.000 On Order Expected 25-Mar-27 | Electrolytic Capacitors | Aluminum Polymer Capacitors | SMD/SMT | 8.2 uF | 20 % | 16 VDC | ||||||
Mfr: A700V476M006ATE018 TTI: A700V476M006ATE018 KEMET Availability: 5.000In Stock5.000 On Order Expected 22-Mar-27 Aluminum Organic Polymer Capacitors 6.3Vo 47uF 2917 2KHr ESR=18 mOhms | 5.000In Stock5.000 On Order Expected 22-Mar-27 | Electrolytic Capacitors | Aluminum Polymer Capacitors | SMD/SMT | 47 uF | 20 % | 6.3 VDC | ||||||
Mfr: EXV476M025A9GAA TTI: EXV476M025A9GAA KEMET Availability: 17.000In StockAluminum Electrolytic Capacitors - SMD 25V 47uF 20% | 17.000In Stock | Electrolytic Capacitors | Aluminum Electrolytic Capacitors | 47 uF | 20 % | 25 VDC | XV476M025A9GAAKPLP | ||||||
Mfr: EEV107M016S9GAA TTI: EEV107M016S9GAA KEMET Availability: 7.000In Stock11.000 On Order Expected 16-Dec-26 Aluminum Electrolytic Capacitors - SMD 16V 100uF 20% AEC-Q200 | 7.000In Stock11.000 On Order Expected 16-Dec-26 | Electrolytic Capacitors | Aluminum Electrolytic Capacitors | 100 uF | 20 % | 16 VDC | EV107M016S9GAAKPLP | ||||||
Mfr: ESK476M050AE3AA TTI: ESK476M050AE3AA KEMET Availability: 2.000In StockAluminum Electrolytic Capacitors - Radial Leaded 50V 47uF 85C 2k Hour Radial | 2.000In Stock | Electrolytic Capacitors | General Purpose Electrolytic Capacitors | Radial | 47 uF | 20 % | 50 VDC | SK476M050AE3AAKPLP | |||||
Mfr: ESK108M025AH4EA TTI: ESK108M025AH4EA KEMET Availability: 0In Stock700 On Order Expected 14-Oct-26 Aluminum Electrolytic Capacitors - Radial Leaded 25V 1000uF 85C 2k Hour Radial | 0In Stock700 On Order Expected 14-Oct-26 | Electrolytic Capacitors | General Purpose Electrolytic Capacitors | Radial | 1 mF | 20 % | 25 VDC | SK025M1000A5S-1019 | |||||
Mfr: ALS30A103DA040 TTI: ALS30A103DA040 KEMET Availability: 2.150In StockAluminum Electrolytic Capacitors - Screw Terminal 40volts 10000uF 20% | 2.150In Stock | Electrolytic Capacitors | Aluminum Electrolytic Capacitors | 10 mF | 20 % | 40 VDC | A331FB103M040A | ||||||
Mfr: A758EK107M1AAA TTI: A758EK107M1AAAE016 KEMET Availability: 6.000In StockAluminum Organic Polymer Capacitors 10Vol 100uF RAD 5KHr ESR=16 mOhms | 6.000In Stock | Electrolytic Capacitors | Aluminum Polymer Capacitors | Radial | 100 uF | 20 % | 10 VDC | ||||||
Mfr: A700X337M004ATE008 TTI: A700X337M004ATE008 KEMET Availability: 500In StockAluminum Organic Polymer Capacitors 4Vol 330uF 2917 2KHr ESR=8 mOhms | 500In Stock | Electrolytic Capacitors | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 20 % | 4 VDC | ||||||
Mfr: A768MS477M1ELAE017 TTI: A768MS477M1ELAE017 KEMET Availability: 2.000In StockAluminum Organic Polymer Capacitors 25Vol 470uF SMD 2KHr ESR=17 mOhms | 2.000In Stock | Electrolytic Capacitors | Aluminum Polymer Capacitors | SMD/SMT | 470 uF | 20 % | 25 VDC | ||||||
Mfr: A700D227M002ATE018 TTI: A700D227M002ATE018 KEMET Availability: 19.000In StockAluminum Organic Polymer Capacitors 2Vol 220uF 2917 2KHr ESR=18 mOhms | 19.000In Stock | Electrolytic Capacitors | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 20 % | 2 VDC | ||||||
Mfr: EDK227M016A9MAA TTI: EDK227M016A9MAA KEMET Availability: 3.000In StockAluminum Electrolytic Capacitors - SMD 16V 220uF 20% | 3.000In Stock | Electrolytic Capacitors | 220 uF | 20 % | 16 VDC | DK227M016A9MAAKPLP | |||||||
Mfr: ESS106M080AE2EC TTI: ESS106M080AE2EC KEMET Availability: 5.584.000In Stock2.700.000 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 10UF 80V 6.3X7 2.5MMLS | 5.584.000In Stock2.700.000 On Order Expected | Electrolytic Capacitors | General Purpose Electrolytic Capacitors | Radial | 10 uF | 20 % | 80 VDC | SS106M080AE2ECKPLP | |||||
Mfr: PEH226MH347KQE4 TTI: PEH226MH347KQE4 KEMET Availability: 1.185.408In StockAluminum Electrolytic Capacitors - Radial Leaded 470UF 63V 20X27 | 1.185.408In Stock | Electrolytic Capacitors | |||||||||||
Mfr: PEH169MG468ZMB0 TTI: PEH169MG468ZMB0 KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 6800UF 63V 50X48.5 | Not Available Online | Electrolytic Capacitors | |||||||||||
Mfr: ELH228M063AR1AA TTI: ELH228M063AR1AA KEMET Availability: 200In StockAluminum Electrolytic Capacitors - Snap In 2200UF 63V 25X25 10MMLS | 200In Stock | Electrolytic Capacitors | General Purpose Electrolytic Capacitors | Snap In | 2.2 mF | 20 % | 63 VDC | LH228M063AR1AAKPLP | |||||
Mfr: ESC338M025AM3AA TTI: ESC338M025AM3AA KEMET Availability: 3.800In StockAluminum Electrolytic Capacitors - Radial Leaded 3300UF 25V 16X36 7.5MMLS | 3.800In Stock | Electrolytic Capacitors | General Purpose Electrolytic Capacitors | Radial | 3.3 mF | 20 % | 25 VDC | SC338M025AM3AAKPLP | |||||
Mfr: A758EK107M1AAA TTI: A758EK107M1AAA KEMET Availability: 6.000In StockAluminum Organic Polymer Capacitors 100UF 10V 6.3X8 2.5MMLS | 6.000In Stock | Electrolytic Capacitors | Aluminum Polymer Capacitors | A758EK107M1AAAE016 | |||||||||
Mfr: PEH169VT422VQB2 TTI: PEH169VT422VQB2 KEMET Availability: 36In StockAluminum Electrolytic Capacitors - Screw Terminal 2200UF 400V 75X105 | 36In Stock | Electrolytic Capacitors |