ALS30 - KEMET - Aluminum Electrolytic Capacitors - Screw Terminal
221 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ALS30A103DA040 TTI: ALS30A103DA040 KEMET Availability: 1.550In StockAluminum Electrolytic Capacitors - Screw Terminal 40volts 10000uF 20% | 1.550In Stock | 10000 uF | 40 VDC | 36 mm | 52 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 7.3 A | 23 mOhms | - 40 C | + 85 C | ALS30 | Tray | A331FB103M040A | |||
Mfr: ALS30A103KE100 TTI: ALS30A103KE100 KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 100volts 0.01F 20% Screw Terminal | Not Available Online | 10000 uF | 100 VDC | 51 mm | 82 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 10.1 A | 28 mOhms | - 40 C | + 85 C | ALS30 | Box | A331LH103M100A | |||
Mfr: ALS30A103DE063 TTI: ALS30A103DE063 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 63volts 10000uF 20% | 0In Stock | 10000 uF | 63 VDC | 36 mm | 82 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 10.8 A | 17 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331FH103M063A | |||
Mfr: ALS30A472DA063 TTI: ALS30A472DA063 KEMET Aluminum Electrolytic Capacitors - Screw Terminal 63volts 4700uF 20% | Not Available Online | 4700 uF | 63 VDC | 36 mm | 52 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 6.7 A | 36 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331FB472M063A | |||
Mfr: ALS30A332LF400 TTI: ALS30A332LF400 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal Aluminum Cap 400V screw term. 3300uF | 0In Stock | 3300 uF | 400 VDC | 63.5 mm | 105 mm | 28.5 mm | Aluminum Electrolytic Capacitors | 19000 Hour | 20 % | 11.81 A | 54 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331NM332M400A | |||
Mfr: ALS30A471DE400 TTI: ALS30A471DE400 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 400volts 470uF 20% | 0In Stock | 470 uF | 400 VDC | 36 mm | 82 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 3.5 A | 267 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331FH471M400A | |||
Mfr: ALS30A223KE063 TTI: ALS30A223KE063 KEMET Aluminum Electrolytic Capacitors - Screw Terminal 63volts 22000uF 20% | 0In Stock | 22000 uF | 63 VDC | 51 mm | 82 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 13.9 A | 12 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331LH223M063A | |||
Mfr: ALS30A153DB040 TTI: ALS30A153DB040 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 40volts 15000uF 20% | 0In Stock | 15000 uF | 40 VDC | 36 mm | 62 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 9.5 A | 17 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331FD153M040A | |||
Mfr: ALS30A222DA100 TTI: ALS30A222DA100 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 100volts 2200uF 20% | 0In Stock | 2200 uF | 100 VDC | 36 mm | 52 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 4.9 A | 69 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331FB222M100A | |||
Mfr: ALS30A222KE250 TTI: ALS30A222KE250 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 250volts 2200uF 10% | 0In Stock | 2200 uF | 250 VDC | 51 mm | 82 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 10 % | 7.7 A | 69 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331LH222M250A | |||
Mfr: ALS30A102DE250 TTI: ALS30A102DE250 KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 250volts 1000uF 20% | Not Available Online | 1000 uF | 250 VDC | 36 mm | 82 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 5 A | 117 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331FH102M250A | |||
Mfr: ALS30A223MF100 TTI: ALS30A223MF100 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 100volts 22000uF 20% | 0In Stock | 22000 uF | 100 VDC | 66 mm | 105 mm | 28.5 mm | Aluminum Electrolytic Capacitors | 19000 Hour | 20 % | 18.4 A | 13 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331PM223M100A | |||
Mfr: ALS30A153DA025 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 25volts 15000uF 20% | Not Available Online | 15000 uF | 25 VDC | 36 mm | 52 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 8.2 A | 24 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331FB153M025A | |||
Mfr: ALS30A682NP400 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 400volts 6800uF 85 deg C Screw Term | 0In Stock | 6800 uF | 400 VDC | 77 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 19.5 A | 27 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331TS682M400A | |||
Mfr: ALS30A221DB450 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 450volts 220uF 20% | 0In Stock | 220 uF | 450 VDC | 36 mm | 62 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 2.4 A | 502 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331FD221M450A | |||
Mfr: ALS30A332NP450 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 450volts 3300uF 20% | 0In Stock | 3300 uF | 450 VDC | 77 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 16.1 A | 39 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331TS332M450A | |||
Mfr: ALS30A101DA500 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 500volts 100uF 20% | 0In Stock | 100 uF | 500 VDC | 36 mm | 52 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 1.6 A | 1.385 Ohms | - 40 C | + 85 C | ALS30 | Bulk | A331FB101M500A | |||
Mfr: ALS30A682DF100 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 100volts 6800uF 20% | 0In Stock | 6800 uF | 100 VDC | 36 mm | 105 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 10 A | 23 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331FM682M100A | |||
Mfr: ALS30A681DB250 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 250volts 680uF 20% | Not Available Online | 680 uF | 250 VDC | 36 mm | 62 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 3.8 A | 172 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331FD681M250A | |||
Mfr: ALS30A103NP250 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 250volts 10000uF 20% | 0In Stock | 10000 uF | 250 VDC | 77 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 21.6 A | 19 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331TS103M250A | |||
Mfr: ALS30A473KE040 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 40volts 47000uF 20% | 0In Stock | 47000 uF | 40 VDC | 51 mm | 82 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 14.2 A | 12 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331LH473M040A | |||
Mfr: ALS30A104MF040 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 40volts 100000uF 20% | 0In Stock | 100000 uF | 40 VDC | 66 mm | 105 mm | 28.5 mm | Aluminum Electrolytic Capacitors | 19000 Hour | 20 % | 26.3 A | 7 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331PM104M040A | |||
Mfr: ALS30A222MF400 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 400volts 2200uF 20% | 0In Stock | 2200 uF | 400 VDC | 66 mm | 105 mm | 28.5 mm | Aluminum Electrolytic Capacitors | 19000 Hour | 20 % | 11.2 A | 62 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331PM222M400A | |||
Mfr: ALS30A332NF450 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 450volts 3300uF 85 deg C Screw Term | 0In Stock | 3300 uF | 450 VDC | 77 mm | 105 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 13.8 A | 40 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331TM332M450A | |||
Mfr: ALS30A472DE100 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 100volts 4700uF 20% | 0In Stock | 4700 uF | 100 VDC | 36 mm | 82 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 7.9 A | 33 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331FH472M100A |