ALS31 - KEMET - Aluminum Electrolytic Capacitors - Screw Terminal
73 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ALS31A103NF200 TTI: ALS31A103NF200 KEMET Availability: 0In Stock84 On Order Expected 29-Apr-27 Aluminum Electrolytic Capacitors - Screw Terminal 10000uF 200VDC 20% | 0In Stock84 On Order Expected 29-Apr-27 | 10000 uF | 200 VDC | 77 mm | 105 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 14.9 A | 28 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431TM103M200A | |||
Mfr: ALS31A223DB025 TTI: ALS31A223DB025 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 22000uF 25VDC 20% | 0In Stock | 22000 uF | 25 VDC | 36 mm | 62 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 9.9 A | 17 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431FD223M025A | |||
Mfr: ALS31A222DA100 TTI: ALS31A222DA100 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 2200uF 100VDC 20% | 0In Stock | 2200 uF | 100 VDC | 36 mm | 52 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 4.9 A | 69 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431FB222M100A | |||
Mfr: ALS31A103DE063 TTI: ALS31A103DE063 KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 10000uF 63VDC 20% | Not Available Online | 10000 uF | 63 VDC | 36 mm | 82 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 10.8 A | 17 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431FH103M063A | |||
Mfr: A431FM471M450A TTI: ALS31A471DF450 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 470uF 450VDC 20% | 0In Stock | 470 uF | 450 VDC | 36 mm | 105 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 4 A | 235 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431FM471M450A | |||
Mfr: ALS31A682DB063 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 6800uF 63VDC 20% 36 X 62mm | 0In Stock | 6800 uF | 63 VDC | 36 mm | 62 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 8.2 A | 26 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431FD682M063A | |||
Mfr: ALS31A332NP450 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 3300uF 450VDC 20% | 0In Stock | 3300 uF | 450 VDC | 77 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 16.1 A | 39 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431TS332M450A | |||
Mfr: ALS31C682NT450 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 450V 6800uF Screw Terminal | 0In Stock | 6800 uF | 450 VDC | 77 mm | 220 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 27.4 A | 21 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431TW682M450C | |||
Mfr: ALS31A223KE063 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 22000uF 63VDC 20% | 0In Stock | 22000 uF | 63 VDC | 51 mm | 82 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 13.9 A | 12 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431LH223M063A | |||
Mfr: ALS31A332NF400 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal Aluminum Cap 400V screw term. 3300uF | 0In Stock | 3300 uF | 400 VDC | 77 mm | 105 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 13.4 A | 49 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431TM332M400A | |||
Mfr: ALS31A472NP400 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 4700uF 400VDC 20% | 0In Stock | 4700 uF | 400 VDC | 77 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 18 A | 33 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431TS472M400A | |||
Mfr: ALS31A152DF200 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 1500uF 200VDC 20% | Not Available Online | 1500 uF | 200 VDC | 36 mm | 105 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 5.6 A | 90 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431FM152M200A | |||
Mfr: ALS31A682MF200 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 6800uF 200VDC 20% | 0In Stock | 6800 uF | 200 VDC | 66 mm | 105 mm | 28.5 mm | Aluminum Electrolytic Capacitors | 19000 Hour | 20 % | 15.7 A | 27 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431PM682M200A | |||
Mfr: ALS31A682NF250 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 250volts 6800 uF STUD MOUNTING | 0In Stock | 6800 uF | 250 VDC | 77 mm | 105 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 15 A | 29 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431TM682M250A ALS31A682NF250N | |||
Mfr: ALS31G682NP350 TTI: Not Assigned KEMET Aluminum Electrolytic Capacitors - Screw Terminal 350V 6800uF 20% 85C 20000Hrs | 0In Stock | 6800 uF | 350 VDC | 77 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 19.3 A | 23 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431TS682M350G | |||
Mfr: ALS31A103DA040 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 10000uF 40VDC 20% | 0In Stock | 10000 uF | 40 VDC | 36 mm | 52 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 7.9 A | 23 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431FB103M040A | |||
Mfr: ALS31A472DA063 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 4700uF 63VDC 20% 36 X 52mm | 0In Stock | 4700 uF | 63 VDC | 36 mm | 52 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 6.7 A | 36 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431FB472M063A | |||
Mfr: ALS31A104NP063 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 0.1F 63VDC 20% 77 X 146mm | 0In Stock | 100000 uF | 63 VDC | 77 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 34.8 A | 6 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431TS104M063A | |||
Mfr: ALS31A223MF100 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 22000uF 100VDC 20% | 0In Stock | 22000 uF | 100 VDC | 66 mm | 105 mm | 28.5 mm | Aluminum Electrolytic Capacitors | 19000 Hour | 20 % | 18.4 A | 13 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431PM223M100A | |||
Mfr: ALS31A153DB040 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 15000uF 40VDC 20% | 0In Stock | 15000 uF | 40 VDC | 36 mm | 62 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 9.5 A | 17 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431FD153M040A | |||
Mfr: ALS31A223DE040 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 40V 0.022F 20% 85C 11000Hrs | 0In Stock | 22000 uF | 40 VDC | 36 mm | 82 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 12.7 A | 11 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431FH223M040A | |||
Mfr: ALS31A473KE040 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 47000uF 40VDC 20% | 0In Stock | 47000 uF | 40 VDC | 51 mm | 82 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 14.2 A | 12 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431LH473M040A | |||
Mfr: ALS31A473MF063 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 47000uF 63VDC 20% | 0In Stock | 47000 uF | 63 VDC | 66 mm | 105 mm | 28.5 mm | Aluminum Electrolytic Capacitors | 19000 Hour | 20 % | 26.7 A | 8 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431PM473M063A | |||
Mfr: ALS31A332KF250 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 250V 3300uF ESR=36mOhms | 0In Stock | 3300 uF | 250 VDC | 51 mm | 105 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 10.4 A | 45 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431LM332M250A | |||
Mfr: ALS31A471DE400 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 470uF 400VDC 20% 36 X 82mm | Not Available Online | 470 uF | 400 VDC | 36 mm | 82 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 3.5 A | 267 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431FH471M400A |