ALS70 - KEMET - Aluminum Electrolytic Capacitors - Screw Terminal
834 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A390FH363M040A TTI: ALS70A363DE040 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 40V 36000uF 20% 11000Hrs | 0In Stock | 36000 uF | 40 VDC | 36 mm | 82 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 15.1 A | 27 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390FH363M040A | |||
Mfr: ALS70A103NP350 TTI: ALS70A103NP350 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 350V 10000uF 20% 20000Hrs | 0In Stock | 10000 uF | 350 VDC | 77 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 26.2 A | 24 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TS103M350A | |||
Mfr: A390TM513M100A TTI: ALS70A513NF100 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 100V 51000uF 20% 20000Hrs | 0In Stock | 51000 uF | 100 VDC | 77 mm | 105 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 27.9 A | 12 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TM513M100A | |||
Mfr: ALS70A162KE450 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 450V 1600uF 20% 18000Hrs | 0In Stock | 1600 uF | 450 VDC | 51 mm | 82 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 12.5 A | 117 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390LH162M450A | |||
Mfr: ALS70A332MF500 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 500volts 3300uF 20% 19000Hrs | 0In Stock | 3300 uF | 500 VDC | 66 mm | 105 mm | 28.5 mm | Aluminum Electrolytic Capacitors | 19000 Hour | 20 % | 19.7 A | 77 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390PM332M500A | |||
Mfr: ALS70A471DB500 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 500V 470uF 20% 11000Hrs | Not Available Online | 470 uF | 500 VDC | 36 mm | 62 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 6 A | 531 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390FD471M500A | |||
Mfr: ALS70A511DA400 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 400V 510uF 20% 11000Hrs | 0In Stock | 510 uF | 400 VDC | 36 mm | 52 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 6.9 A | 304 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390FB511M400A | |||
Mfr: ALS70A102DE400 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 400V 1000uF 20% 11000Hrs | 0In Stock | 1000 uF | 400 VDC | 36 mm | 82 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 10 A | 157 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390FH102M400A | |||
Mfr: ALS70C153QW400 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 400V 15000uF 20% 20000Hrs | 0In Stock | 15000 uF | 400 VDC | 90 mm | 169 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 34.9 A | 15 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390UU153M400C | |||
Mfr: ALS70A102KF630 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 630V 1000uF 85C 51x105mm | 0In Stock | 1000 uF | 630 VDC | 51 mm | 105 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 7.262 A | 139.7 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390LM102M630A | |||
Mfr: ALS70A332NP630 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 630V 3300uF 85C 77x115mm | 0In Stock | 3300 uF | 630 VDC | 77 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 15.38 A | 50.74 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TS332M630A | |||
Mfr: ALS70A912NP400 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 400volts 9100uF 20% 20000Hrs | 0In Stock | 9100 uF | 400 VDC | 77 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 26.1 A | 24 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TS912M400A | |||
Mfr: ALS70A273NT250 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 250V 27000uF 20% 20000Hrs | 0In Stock | 27000 uF | 250 VDC | 77 mm | 220 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 30.5 A | 15 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TW273M250A | |||
Mfr: ALS70A333KE063 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 63V 33000uF 20% 18000Hrs | 0In Stock | 33000 uF | 63 VDC | 51 mm | 82 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 16.1 A | 20 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390LH333M063A | |||
Mfr: ALS70H432NJ550 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 550V 4300uF 20% 20000Hrs | 0In Stock | 4300 uF | 550 VDC | 77 mm | 115 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 19.8 A | 108 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TN432M550H | |||
Mfr: ALS70A913MF063 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 63V 91000uF 20% 19000Hrs | 0In Stock | 91000 uF | 63 VDC | 66 mm | 105 mm | 28.5 mm | Aluminum Electrolytic Capacitors | 19000 Hour | 20 % | 29.3 A | 9 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390PM913M063A | |||
Mfr: ALS70A163NP250 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 250V 16000uF 20% 20000Hrs | 0In Stock | 16000 uF | 250 VDC | 77 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 20.5 A | 22 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TS163M250A | |||
Mfr: ALS70A164NP063 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 63V 160000uF 20% 20000Hrs | 0In Stock | 160000 uF | 63 VDC | 77 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 32.2 A | 8 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TS164M063A | |||
Mfr: ALS70A182DE250 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 250V 1800uF 20% 11000Hrs | 0In Stock | 1800 uF | 250 VDC | 36 mm | 82 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 10.1 A | 131 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390FH182M250A | |||
Mfr: ALS70A274NF040 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 40V 270000uF 20% 20000Hrs | 0In Stock | 270000 uF | 40 VDC | 77 mm | 105 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 28.8 A | 9 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TM274M040A | |||
Mfr: ALS70A302KF400 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 400V 3000uF 20% 18000Hrs | 0In Stock | 3000 uF | 400 VDC | 51 mm | 105 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 16.3 A | 60 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390LM302M400A | |||
Mfr: ALS70A332KF350 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 350volts 3300uF 20% 18000Hrs | 0In Stock | 3300 uF | 350 VDC | 51 mm | 105 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 16.2 A | 59 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390LM332M350A | |||
Mfr: ALS70A363MF100 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 100V 36000uF 20% 19000Hrs | 0In Stock | 36000 uF | 100 VDC | 66 mm | 105 mm | 28.5 mm | Aluminum Electrolytic Capacitors | 19000 Hour | 20 % | 27.7 A | 14 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390PM363M100A | |||
Mfr: ALS70A473QS200 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 200V 47000uF 20% 20000Hrs | 0In Stock | 47000 uF | 200 VDC | 90 mm | 194 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 37 A | 11 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390UV473M200A | |||
Mfr: ALS70A474NF025 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 25V 470000uF 20% 20000Hrs | 0In Stock | 470000 uF | 25 VDC | 77 mm | 105 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 28.6 A | 9 mOhms | - 40 C | + 85 C | ALS70 | Bulk | A390TM474M025A |