PEH169 - KEMET - Aluminum Electrolytic Capacitors - Screw Terminal
113 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PEH169PH447VMB2 TTI: PEH169PH447VMB2 KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 100V 4700uF 20% 17000Hrs | Not Available Online | 4700 uF | 100 VDC | 51.6 mm | 74.5 mm | 22 mm | Low ESR Electrolytic Capacitors | 17000 Hour | 20 % | 10.5 A | 31 mOhms | - 40 C | + 85 C | PEH169 | Bulk | A471MG472M100AV00V | |||
Mfr: PEH169RV510VMB2 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 200V 10000uF 20% 28000Hrs | 0In Stock | 10000 uF | 200 VDC | 76.6 mm | 146 mm | 32 mm | Low ESR Electrolytic Capacitors | 28000 Hour | 20 % | 17.3 A | 17 mOhms | - 40 C | + 85 C | PEH169 | Bulk | A471ST103M200AV00V | |||
Mfr: PEH169UA3100QU2 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 350V 100uF -10/+30% 7000Hrs | 0In Stock | 100 uF | 350 VDC | 36.6 mm | 51.5 mm | 13 mm | Low ESR Electrolytic Capacitors | 14000 Hour | - 10 %, + 30 % | 6.7 A | 410 mOhms | - 40 C | + 105 C | PEH169 | Bulk | A372GC101Q350A | |||
Mfr: PEH169QU4680QB2 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 160V 6800uF -10/+30% 13k Hours | 0In Stock | 6800 uF | 160 VDC | 76.6 mm | 118 mm | 32 mm | Aluminum Electrolytic Capacitors | - 10 %, + 30 % | - 40 C | + 105 C | PEH169 | Bulk | A472SP682Q160A | ||||||
Mfr: PEH169PA4100QB2 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 100V 1000uF -10/30% 7000Hrs | 0In Stock | 1000 uF | 100 VDC | 36.6 mm | 51.5 mm | 13 mm | Low ESR Electrolytic Capacitors | 14000 Hour | - 10 %, + 30 % | 17.4 A | 67 mOhms | - 40 C | + 105 C | PEH169 | Bulk | A472GC102Q100A | |||
Mfr: PEH169HA460AQU2 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 25V 6000uF 20% 14000Hrs | 0In Stock | 6000 uF | 25 VDC | 36.6 mm | 51.5 mm | 13 mm | Low ESR Electrolytic Capacitors | 14000 Hour | 20 % | 8.38 A | 27 mOhms | - 40 C | + 105 C | PEH169 | Bulk | A371GC602Q025AV00A | |||
Mfr: PEH169UV447BQB2 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 350V 4700uF -10/+30% 20000Hrs | 0In Stock | 4700 uF | 350 VDC | 76.6 mm | 146 mm | 32 mm | Low ESR Electrolytic Capacitors | 28000 Hour | - 10 %, + 30 % | 50.8 A | 14 mOhms | - 40 C | + 105 C | PEH169 | Bulk | A479ST472Q350AV5OD | |||
Mfr: PEH169HA4470QU2 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 25V 4700uF -10/30% 7000Hrs | 0In Stock | 4700 uF | 25 VDC | 36.6 mm | 51.5 mm | 13 mm | Low ESR Electrolytic Capacitors | 14000 Hour | - 10 %, + 30 % | 16.5 A | 29 mOhms | - 40 C | + 105 C | PEH169 | Bulk | A372GC472Q025A | |||
Mfr: PEH169KA447VMB2 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 40V 4700uF 20% 14000Hrs | 0In Stock | 4700 uF | 40 VDC | 36.6 mm | 51.5 mm | 13 mm | Low ESR Electrolytic Capacitors | 14000 Hour | 20 % | 7.7 A | 32 mOhms | - 40 C | + 105 C | PEH169 | Bulk | A471GC472M040AV00V | |||
Mfr: PEH169GA5100QU2 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 16V 0.01F -10/30% 7000Hrs | 0In Stock | 10000 uF | 16 VDC | 36.6 mm | 51.5 mm | 13 mm | Low ESR Electrolytic Capacitors | 14000 Hour | - 10 %, + 30 % | 27.4 A | 22 mOhms | - 40 C | + 105 C | PEH169 | Bulk | A372GC103Q016A | |||
Mfr: PEH169RD410VMU2 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 200V 1000uF 20% 14k Hrs ESR=53mOhms | 0In Stock | 1000 uF | 200 VDC | 36.6 mm | 94.5 mm | 13 mm | Low ESR Electrolytic Capacitors | 14000 Hour | 20 % | 4 A | 110 mOhms | - 40 C | + 105 C | PEH169 | Bulk | A371GK102M200A | |||
Mfr: PEH169RH415VMB2 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 200V 1500uF 20% 17k Hrs | 0In Stock | 1500 uF | 200 VDC | 51.6 mm | 74.5 mm | 22 mm | Low ESR Electrolytic Capacitors | 17000 Hour | 20 % | 5.8 A | 79 mOhms | - 40 C | + 105 C | PEH169 | Bulk | A471MG152M200AV00V | |||
Mfr: PEH169GA5100QB2 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 16V 10000uF -10/30% 7000Hrs | 0In Stock | 10000 uF | 16 VDC | 36.6 mm | 51.5 mm | 13 mm | Low ESR Electrolytic Capacitors | 14000 Hour | - 10 %, + 30 % | 27.4 A | 22 mOhms | - 40 C | + 105 C | PEH169 | Bulk | A472GC103Q016A | |||
Mfr: PEH169MA4220QB2 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 63V 2200uF -10/30% 7000Hrs | 0In Stock | 2200 uF | 63 VDC | 36.6 mm | 51.5 mm | 13 mm | Low ESR Electrolytic Capacitors | 14000 Hour | - 10 %, + 30 % | 27 A | 23 mOhms | - 40 C | + 105 C | PEH169 | Bulk | A472GC222Q063A | |||
Mfr: PEH169MD4470QB2 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 63V 4700uF -10/30% 7000Hrs | 0In Stock | 4700 uF | 63 VDC | 36.6 mm | 94.5 mm | 13 mm | Low ESR Electrolytic Capacitors | 14000 Hour | - 10 %, + 30 % | 6.2 A | 22 mOhms | - 40 C | + 105 C | PEH169 | Bulk | A472GK472Q063A | |||
Mfr: PEH169PJ4470QB2 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 100V 4700uF -10/+30% 8000Hrs | 0In Stock | 4700 uF | 100 VDC | 51.6 mm | 95.5 mm | 22 mm | Low ESR Electrolytic Capacitors | 17000 Hour | - 10 %, + 30 % | 7.7 A | 26 mOhms | - 40 C | + 105 C | PEH169 | Bulk | A472MK472Q100A | |||
Mfr: PEH169MA433VMU2 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 63V 3300uF 20% 14000Hrs | Not Available Online | 3300 uF | 63 VDC | 36.6 mm | 51.5 mm | 13 mm | Low ESR Electrolytic Capacitors | 14000 Hour | 20 % | 7.1 A | 30 mOhms | - 40 C | + 105 C | PEH169 | Bulk | A371GC332M063AV00V | |||
Mfr: PEH169MC447VMB2 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 63V 4700uF 20% 14000Hrs | Not Available Online | 4700 uF | 63 VDC | 36.6 mm | 73.5 mm | 13 mm | Low ESR Electrolytic Capacitors | 14000 Hour | 20 % | 8.8 A | 23 mOhms | - 40 C | + 105 C | PEH169 | Bulk | A471GF472M063AV00V | |||
Mfr: PEH169RK433VMU2 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 200V 3300uF 20% 17000Hrs | 0In Stock | 3300 uF | 200 VDC | 51.6 mm | 103.5 mm | 22 mm | Low ESR Electrolytic Capacitors | 17000 Hour | 20 % | 8.5 A | 39 mOhms | - 40 C | + 105 C | PEH169 | Bulk | A371MM332M200AV00V | |||
Mfr: PEH169KA4330QB2 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 40V 3300uF -10/30% 7000Hrs | 0In Stock | 3300 uF | 40 VDC | 36.6 mm | 51.5 mm | 13 mm | Low ESR Electrolytic Capacitors | 7000 Hour | - 10 %, + 30 % | 26.3 A | 25 mOhms | - 40 C | + 105 C | PEH169 | Bulk | A472GC332Q040A | |||
Mfr: PEH169KD5100QB2 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 40V 10000uF 10% 7000Hrs | 0In Stock | 10000 uF | 40 VDC | 36.6 mm | 94.5 mm | 13 mm | Low ESR Electrolytic Capacitors | 7000 Hour | - 10 %, + 30 % | 34.8 A | 11 mOhms | - 40 C | + 105 C | PEH169 | Bulk | A472GK103Q040A | |||
Mfr: PEH169MA4220QU2 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 63V 2200uF -10/30% 7000Hrs | 0In Stock | 2200 uF | 63 VDC | 36.6 mm | 51.5 mm | 13 mm | Low ESR Electrolytic Capacitors | 14000 Hour | - 10 %, + 30 % | 27 A | 23 mOhms | - 40 C | + 105 C | PEH169 | Bulk | A372GC222Q063A | |||
Mfr: PEH169MJ5100QU2 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 63V 10000uF -10/30% 8000Hrs | 0In Stock | 10000 uF | 63 VDC | 51.6 mm | 95.5 mm | 22 mm | Low ESR Electrolytic Capacitors | 17000 Hour | - 10 %, + 30 % | 9.9 A | 13 mOhms | - 40 C | + 105 C | PEH169 | Bulk | A372MK103Q063A | |||
Mfr: PEH169VA315VMU2 TTI: PEH169VA315VMU2 KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 400V 150uF 20% 14000Hrs | Not Available Online | 150 uF | 400 VDC | 36.6 mm | 51.5 mm | 13 mm | Low ESR Electrolytic Capacitors | 14000 Hour | 20 % | 1.8 A | 470 mOhms | - 40 C | + 85 C | PEH169 | Bulk | A371GC151M400AV00V | |||
Mfr: PEH169VO415VMB2 TTI: PEH169VO415VMB2 KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 400V 1500uF 20% 21000Hrs | Not Available Online | 1500 uF | 400 VDC | 66.6 mm | 106 mm | 28.5 mm | Low ESR Electrolytic Capacitors | 18000 Hour | 20 % | 8.2 A | 58 mOhms | - 40 C | + 85 C | PEH169 | Bulk | A471QM152M400AV00V |