Automotive MLCC - KYOCERA AVX - Multilayer Ceramic Capacitors MLCC - SMD/SMT
6.960 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Dielectric | Tolerance | Case Code - in | Case Code - mm | Termination Style | Termination | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Product | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: KAM21KR71H474KU TTI: 08055C474K4T2A KYOCERA AVX Availability: 24.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT KAM21KR71H474KU NW G LOB PN 50V 0.47uF X7 A 581-KAM21KR71H474KU | 24.000In Stock | 470 nF | 50 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 125 C | 2.01 mm (0.079 in) | 1.25 mm (0.049 in) | 1.4 mm (0.055 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | KAM21KR71H474KU | ||
Mfr: KAF21BR71H104KM TTI: 08055C104K4Z4A KYOCERA AVX Availability: 2.970.000In Stock4.230.000 On Order Expected Multilayer Ceramic Capacitors MLCC - SMD/SMT KAF21BR71H104KM NW G LOB PN 50V 0.1uF X7R A 581-KAF21BR71H104KM | 2.970.000In Stock4.230.000 On Order Expected | 100 nF | 50 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 1.27 mm (0.05 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | KAF21BR71H104KM | ||
Mfr: KAF15AR72A102KT TTI: 06031C102K4Z2A KYOCERA AVX Availability: 88.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT KAF15AR72A102KT NW G LOB PN 100V 1000pF X A 581-KAF15AR72A102KT | 88.000In Stock | 1 nF | 100 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.81 mm (0.032 in) | 0.9 mm (0.035 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | KAF15AR72A102KT | ||
Mfr: KAM32LR71H475KU TTI: 12105C475K4T2A KYOCERA AVX Availability: 12.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT KAM32LR71H475KU NW G LOB PN 50V 4.7uF X7R A 581-KAM32LR71H475KU | 12.000In Stock | 4.7 uF | 50 VDC | X7R | 10 % | 1210 | 3225 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 2.79 mm (0.11 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | KAM32LR71H475KU | ||
Mfr: KAF31GR71H225KU TTI: 12065C225K4Z2A KYOCERA AVX Availability: 4.000In Stock36.000 On Order Expected Multilayer Ceramic Capacitors MLCC - SMD/SMT KAF31GR71H225KU NW G LOB PN 50V 2.2uF X7R A 581-KAF31GR71H225KU | 4.000In Stock36.000 On Order Expected | 2.2 uF | 50 VDC | X7R | 10 % | 1206 | 3216 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.78 mm (0.07 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | KAF31GR71H225KU | ||
Mfr: KAF31GR72A225KU TTI: 12061C225K4Z2A KYOCERA AVX Availability: 10.000In Stock360.000 On Order Expected Multilayer Ceramic Capacitors MLCC - SMD/SMT KAF31GR72A225KU NW G LOB PN 100V 2.2uF X7 A 581-KAF31GR72A225KU | 10.000In Stock360.000 On Order Expected | 2.2 uF | 100 VDC | X7R | 10 % | 1206 | 3216 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.78 mm (0.07 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | KAF31GR72A225KU | ||
Mfr: KAF31GR71H105KU TTI: 12065C105K4Z2A KYOCERA AVX Availability: 370.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT KAF31GR71H105KU NW G LOB PN 50V 1uF X7R 1 A 581-KAF31GR71H105KU | 370.000In Stock | 1 uF | 50 VDC | X7R | 10 % | 1206 | 3216 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.78 mm (0.07 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | KAF31GR71H105KU | ||
Mfr: KAM15AR71H102KT TTI: 06035C102K4T2A KYOCERA AVX Availability: 72.000In Stock264.000 On Order Expected Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM15AR71H102KT NW G LOB PN 50V 1000pF X7 A 581-KAM15AR71H102KT | 72.000In Stock264.000 On Order Expected | 1 nF | 50 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.81 mm (0.032 in) | 0.9 mm (0.035 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | KAM15AR71H102KT | ||
Mfr: KAM15AR71H103KT TTI: 06035C103K4T2A KYOCERA AVX Availability: 376.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT KAM15AR71H103KT NW G LOB PN 50V 0.01uF X7 A 581-KAM15AR71H103KT | 376.000In Stock | 10 nF | 50 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.81 mm (0.032 in) | 0.9 mm (0.035 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | KAM15AR71H103KT | ||
Mfr: KAM21BR71H473KT TTI: 08055C473K4T2A KYOCERA AVX Availability: 60.000In Stock236.000 On Order Expected Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM21BR71H473KT NW G LOB PN 50V 0.047uF X A 581-KAM21BR71H473KT | 60.000In Stock236.000 On Order Expected | 47 nF | 50 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 125 C | 2.01 mm (0.079 in) | 1.25 mm (0.049 in) | 0.94 mm (0.037 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | KAM21BR71H473KT | ||
Mfr: KAM15AR72A103KT TTI: 06031C103K4T2A KYOCERA AVX Availability: 20.000In Stock40.000 On Order Expected 25-Feb-27 Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM15AR72A103KT NW G LOB PN 100V 0.01uF X A 581-KAM15AR72A103KT | 20.000In Stock40.000 On Order Expected 25-Feb-27 | 10 nF | 100 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.81 mm (0.032 in) | 0.9 mm (0.035 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | KAM15AR72A103KT | ||
Mfr: KAM55CR72A106KV TTI: 22201C106K4T2A KYOCERA AVX Availability: 3.000In Stock1.000 On Order Expected 22-Dec-26 Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM55CR72A106KV NW G LOB PN 100V 10uF X7R A 581-KAM55CR72A106KV | 3.000In Stock1.000 On Order Expected 22-Dec-26 | 10 uF | 100 VDC | X7R | 10 % | 2220 | 5750 | SMD/SMT | Standard | - 55 C | + 125 C | 5.7 mm (0.224 in) | 5 mm (0.197 in) | 2.79 mm (0.11 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | KAM55CR72A106KV | ||
Mfr: KAF31GR72A105KU TTI: 12061C105K4Z2A KYOCERA AVX Availability: 18.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT KAF31GR72A105KU NW G LOB PN 100V 1uF X7R A 581-KAF31GR72A105KU | 18.000In Stock | 1 uF | 100 VDC | X7R | 10 % | 1206 | 3216 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.78 mm (0.07 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | KAF31GR72A105KU | ||
Mfr: KAF32LR71H475KU TTI: 12105C475K4Z2A KYOCERA AVX Availability: 386.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT KAF32LR71H475KU NW G LOB PN 50V 4.7uF X7R A 581-KAF32LR71H475KU | 386.000In Stock | 4.7 uF | 50 VDC | X7R | 10 % | 1210 | 3225 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 2.79 mm (0.11 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | KAF32LR71H475KU | ||
Mfr: KAM21BR71H472KT TTI: 08055C472K4T2A KYOCERA AVX Availability: 24.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT KAM21BR71H472KT NW G LOB PN 50V 4700pF X7 A 581-KAM21BR71H472KT | 24.000In Stock | 4.7 nF | 50 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 125 C | 2.01 mm (0.079 in) | 1.25 mm (0.049 in) | 0.94 mm (0.037 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | KAM21BR71H472KT | ||
Mfr: KAF32LR71E225KU TTI: 12103C225K4Z2A KYOCERA AVX Availability: 5.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 25V 2.2uF X7R 1210 10% Tol | 5.000In Stock | 2.2 uF | 25 VDC | X7R | 10 % | 1210 | 3225 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 2.79 mm (0.11 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | |||
Mfr: KAM21BR72A681KT TTI: 08051C681K4T2A KYOCERA AVX Availability: 128.000In Stock60.000 On Order Expected 11-Feb-27 Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 680pF X7R 0805 10% Tol | 128.000In Stock60.000 On Order Expected 11-Feb-27 | 680 pF | 100 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 125 C | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.94 mm (0.037 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | |||
Mfr: KAF21KR72A104MU TTI: 08051C104M4Z2A KYOCERA AVX Availability: 2.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT KAF21KR72A104MU NW G LOB PN 100V 0.1uF X7 A 581-KAF21KR72A104MU | 2.000In Stock | 100 nF | 100 VDC | X7R | 20 % | 0805 | 2012 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 2.01 mm (0.079 in) | 1.25 mm (0.049 in) | 1.27 mm (0.05 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | KAF21KR72A104MU | ||
Mfr: KAM15AR71C104KM TTI: 0603YC104K4T4A KYOCERA AVX Availability: 15.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT KAM15AR71C104KM NW G LOB PN 16V 0.1uF X7R A 581-KAM15AR71C104KM | 15.000In Stock | 100 nF | 16 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.81 mm (0.032 in) | 0.9 mm (0.035 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | KAM15AR71C104KM | ||
Mfr: KAF55CR71H106KV TTI: 22205C106K4Z2A KYOCERA AVX Availability: 3.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT KAF55CR71H106KV NW G LOB PN 50V 10uF X7R A 581-KAF55CR71H106KV | 3.000In Stock | 10 uF | 50 VDC | X7R | 10 % | 2220 | 5750 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 5.7 mm (0.224 in) | 5 mm (0.197 in) | 3.3 mm (0.13 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | KAF55CR71H106KV | ||
Mfr: KAF21KR71E105KU TTI: 08053C105K4Z2A KYOCERA AVX Availability: 54.000In StockLimited Supply Multilayer Ceramic Capacitors MLCC - SMD/SMT KAF21KR71E105KU NW G LOB PN 25V 1uF X7R 0 A 581-KAF21KR71E105KU | 54.000In StockLimited Supply | 1 uF | 25 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 2.01 mm (0.079 in) | 1.25 mm (0.049 in) | 1.4 mm (0.055 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | KAF21KR71E105KU | ||
Mfr: KAM21KR71E105KU TTI: 08053C105K4T2A KYOCERA AVX Availability: 20.000In Stock80.000 On Order Expected Limited Supply Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM21KR71E105KU NEW GLOBAL PN 25V 1uF X7 A 581-KAM21KR71E105KU | 20.000In Stock80.000 On Order Expected Limited Supply | 1 uF | 25 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 125 C | 2.01 mm (0.079 in) | 1.25 mm (0.049 in) | 1.4 mm (0.055 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | KAM21KR71E105KU | ||
Mfr: KAM31GR72A105KU TTI: 12061C105K4T2A KYOCERA AVX Availability: 38.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT KAM31GR72A105KU NEW GLOBAL PN 100V 1uF X A 581-KAM31GR72A105KU | 38.000In Stock | 1 uF | 100 VDC | X7R | 10 % | 1206 | 3216 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.78 mm (0.07 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | KAM31GR72A105KU | ||
Mfr: KAF21KR71C105KU TTI: 0805YC105K4Z2A KYOCERA AVX Availability: 0In StockLimited Supply Multilayer Ceramic Capacitors MLCC - SMD/SMT KAF21KR71C105KU NEW GLOBAL PN 16V 1uF X7 A 581-KAF21KR71C105KU | 0In StockLimited Supply | 1 uF | 16 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 2.01 mm (0.079 in) | 1.25 mm (0.049 in) | 1.4 mm (0.055 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | KAF21KR71C105KU | ||
Mfr: KAF15BR72A104KT TTI: 06031C104K4Z2A KYOCERA AVX Availability: 12.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT KAF15BR72A104KT NW G LOB PN 100V 0.1uF X7 A 581-KAF15BR72A104KT | 12.000In Stock | 100 nF | 100 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.81 mm (0.032 in) | 0.9 mm (0.035 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | KAF15BR72A104KT |