Automotive MLCC - KYOCERA AVX - Multilayer Ceramic Capacitors MLCC - SMD/SMT
6.960 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Dielectric | Tolerance | Case Code - in | Case Code - mm | Termination Style | Termination | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Product | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: KAF15AR71H103JT TTI: 06035C103J4Z2A KYOCERA AVX Availability: 24.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT KAF15AR71H103JT NEW GLOBAL PN 50V .01uF A 581-KAF15AR71H103JT | 24.000In Stock | 10 nF | 50 VDC | X7R | 5 % | 0603 | 1608 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.81 mm (0.032 in) | 0.9 mm (0.035 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | KAF15AR71H103JT | ||
Mfr: KAF31BR71H103KT TTI: 12065C103K4Z2A KYOCERA AVX Availability: 16.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT KAF31BR71H103KT NEW GLOBAL PN 50V .01uF A 581-KAF31BR71H103KT | 16.000In Stock | 10 nF | 50 VDC | X7R | 10 % | 1206 | 3216 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.94 mm (0.037 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | KAF31BR71H103KT | ||
Mfr: KAF21KR72A224KL TTI: 08051C224K4Z4A KYOCERA AVX Availability: 50.000In Stock340.000 On Order Expected 09-Feb-27 Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 206uF X7R 0805 10% AEC-Q200 Flexi | 50.000In Stock340.000 On Order Expected 09-Feb-27 | 220 nF | 100 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 1.4 mm (0.055 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | |||
Mfr: KAF31GR71H105ML TTI: 12065C105M4Z4A KYOCERA AVX Availability: 10.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT PN CHANGE NEW PN KAF31GR71H105ML SEE ATTACHED DOCUMENT | 10.000In Stock | 1 uF | 50 VDC | X7R | 20 % | 1206 | 3216 | SMD/SMT | - 55 C | + 125 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | KAF31GR71H105ML | ||||
Mfr: KAF32LR71H106KU TTI: 12105C106K4Z2A KYOCERA AVX Availability: 6.000In Stock638.000 On Order Expected Multilayer Ceramic Capacitors MLCC - SMD/SMT KAF32LR71H106KU NW G LOB PN 50V 10uF X7R A 581-KAF32LR71H106KU | 6.000In Stock638.000 On Order Expected | 10 uF | 50 VDC | X7R | 10 % | 1210 | 3225 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 2.79 mm (0.11 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | KAF32LR71H106KU | ||
Mfr: KAM21KR72A105KU TTI: 08051C105K4T2A KYOCERA AVX Availability: 0In Stock152.000 On Order Expected Limited Supply Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM21KR72A105KU NEW GLOBAL PN 100V 1uF X A 581-KAM21KR72A105KU | 0In Stock152.000 On Order Expected Limited Supply | 1 uF | 100 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 125 C | 2.01 mm (0.079 in) | 1.25 mm (0.049 in) | 0.94 mm (0.037 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | KAM21KR72A105KU | ||
Mfr: KAF21BR71H104KT TTI: 08055C104K4Z2A KYOCERA AVX Availability: 0In Stock3.964.000 On Order Expected Multilayer Ceramic Capacitors MLCC - SMD/SMT KAF21BR71H104KT NW G LOB PN 50V 0.1uF X7R A 581-KAF21BR71H104KT | 0In Stock3.964.000 On Order Expected | 100 nF | 50 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 2.01 mm (0.079 in) | 1.25 mm (0.049 in) | 1.27 mm (0.05 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | KAF21BR71H104KT | ||
Mfr: KAF21KR72A105KU TTI: 08051C105K4Z2A KYOCERA AVX Availability: 2.000In Stock462.000 On Order Expected Limited Supply Multilayer Ceramic Capacitors MLCC - SMD/SMT KAF21KR72A105KU NW G LOB PN 100V 1uF X7R A 581-KAF21KR72A105KU | 2.000In Stock462.000 On Order Expected Limited Supply | 1 uF | 100 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 2.01 mm (0.079 in) | 1.25 mm (0.049 in) | 0.94 mm (0.037 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | KAF21KR72A105KU | ||
Mfr: KAF31ER71H334KU TTI: 12065C334K4Z2A KYOCERA AVX Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT KAF31ER71H334KU NW G LOB PN 50V .33uF X7R A 581-KAF31ER71H334KU | 0In Stock | 330 nF | 50 VDC | X7R | 10 % | 1206 | 3216 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.52 mm (0.06 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | KAF31ER71H334KU | ||
Mfr: KAM21BR72A102KT TTI: 08051C102K4T2A KYOCERA AVX Availability: 0In Stock384.000 On Order Expected 11-Feb-27 Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM21BR72A102KT NW G LOB PN 100V 1000pF X A 581-KAM21BR72A102KT | 0In Stock384.000 On Order Expected 11-Feb-27 | 1 nF | 100 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 125 C | 2.01 mm (0.079 in) | 1.25 mm (0.049 in) | 0.94 mm (0.037 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | KAM21BR72A102KT | ||
Mfr: KAF21KR72A473KU TTI: 08051C473K4Z2A KYOCERA AVX Availability: 0In Stock468.000 On Order Expected 10-Sep-27 Multilayer Ceramic Capacitors MLCC - SMD/SMT KAF21KR72A473KU NW G LOB PN 100V 0.047uF A 581-KAF21KR72A473KU | 0In Stock468.000 On Order Expected 10-Sep-27 | 47 nF | 100 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 2.01 mm (0.079 in) | 1.25 mm (0.049 in) | 1.27 mm (0.05 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | KAF21KR72A473KU | ||
Mfr: KAF32LR72A225KU TTI: 12101C225K4Z2A KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KAF32LR72A225KU NW G LOB PN 100V 2.2uF X7 A 581-KAF32LR72A225KU | 0In Stock | 2.2 uF | 100 VDC | X7R | 10 % | 1210 | 3225 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 2.79 mm (0.11 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | KAF32LR72A225KU | ||
Mfr: KAF32LR71E106KU TTI: 12103C106K4Z2A KYOCERA AVX Availability: 0In Stock15.000 On Order Expected 04-May-27 Multilayer Ceramic Capacitors MLCC - SMD/SMT KAF32LR71E106KU NW G LOB PN 25V 10uF X7R A 581-KAF32LR71E106KU | 0In Stock15.000 On Order Expected 04-May-27 | 10 uF | 25 VDC | X7R | 10 % | 1210 | 3225 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 2.79 mm (0.11 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | KAF32LR71E106KU | ||
Mfr: KAF21KR71H224KU TTI: 08055C224K4Z2A KYOCERA AVX Availability: 40.000In Stock400.000 On Order Expected 18-Mar-27 Multilayer Ceramic Capacitors MLCC - SMD/SMT KAF21KR71H224KU NW G LOB PN 50V 0.22uF X7 A 581-KAF21KR71H224KU | 40.000In Stock400.000 On Order Expected 18-Mar-27 | 220 nF | 50 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 2.01 mm (0.079 in) | 1.25 mm (0.049 in) | 1.4 mm (0.055 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | KAF21KR71H224KU | ||
Mfr: KAF15AR71H103KT TTI: 06035C103K4Z2A KYOCERA AVX Availability: 0In Stock136.000 On Order Expected Multilayer Ceramic Capacitors MLCC - SMD/SMT KAF15AR71H103KT NW G LOB PN 50V 0.01uF X7 A 581-KAF15AR71H103KT | 0In Stock136.000 On Order Expected | 10 nF | 50 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.81 mm (0.032 in) | 0.9 mm (0.035 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | KAF15AR71H103KT | ||
Mfr: KAF15AR71C104KT TTI: 0603YC104K4Z2A KYOCERA AVX Availability: 0In Stock40.000 On Order Expected 25-Feb-27 Multilayer Ceramic Capacitors MLCC - SMD/SMT KAF15AR71C104KT NW G LOB PN 16V 0.1uF X7R A 581-KAF15AR71C104KT | 0In Stock40.000 On Order Expected 25-Feb-27 | 100 nF | 16 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.81 mm (0.032 in) | 0.9 mm (0.035 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | KAF15AR71C104KT | ||
Mfr: KAF21BR72A102KT TTI: 08051C102K4Z2A KYOCERA AVX Availability: 0In Stock1.128.000 On Order Expected Multilayer Ceramic Capacitors MLCC - SMD/SMT KAF21BR72A102KT NW G LOB PN 100V 1000pF X A 581-KAF21BR72A102KT | 0In Stock1.128.000 On Order Expected | 1 nF | 100 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 2.01 mm (0.079 in) | 1.25 mm (0.049 in) | 0.94 mm (0.037 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | KAF21BR72A102KT | ||
Mfr: KAF15AR72A471KT TTI: 06031C471K4Z2A KYOCERA AVX Availability: 0In Stock16.000 On Order Expected 20-May-27 Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 470pF X7R 0603 10% Flex AEC-Q200 A 581-06031C471K4Z4A | 0In Stock16.000 On Order Expected 20-May-27 | 470 pF | 100 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.9 mm (0.035 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | |||
Mfr: KAF15AR72A222KT TTI: 06031C222K4Z2A KYOCERA AVX Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT KAF15AR72A222KT NEW GLOBAL PN 100V 2200p A 581-KAF15AR72A222KT | 0In Stock | 2.2 nF | 100 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.81 mm (0.032 in) | 0.9 mm (0.035 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | KAF15AR72A222KT | ||
Mfr: KAF15AR71H472KT TTI: 06035C472K4Z2A KYOCERA AVX Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT KAF15AR71H472KT NW G LOB PN 50V 4700pF X7 A 581-KAF15AR71H472KT | 0In Stock | 4.7 nF | 50 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.81 mm (0.032 in) | 0.9 mm (0.035 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | KAF15AR71H472KT | ||
Mfr: KAF15AR71H223KM TTI: 06035C223K4Z4A KYOCERA AVX Availability: 0In Stock3.780.000 On Order Expected Multilayer Ceramic Capacitors MLCC - SMD/SMT KAF15AR71H223KM NEW GLOBAL PN 50V .022uF A 581-KAF15AR71H223KM | 0In Stock3.780.000 On Order Expected | 22 nF | 50 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.9 mm (0.035 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | KAF15AR71H223KM | ||
Mfr: KAF55CR72A106KV TTI: 22201C106K4Z2A KYOCERA AVX Availability: 0In Stock9.000 On Order Expected Multilayer Ceramic Capacitors MLCC - SMD/SMT KAF55CR72A106KV NW G LOB PN 100V 10uF X7R A 581-KAF55CR72A106KV | 0In Stock9.000 On Order Expected | 10 uF | 100 VDC | X7R | 10 % | 2220 | 5750 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 5.7 mm (0.224 in) | 5 mm (0.197 in) | 2.79 mm (0.11 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | KAF55CR72A106KV | ||
Mfr: KAF15AR71H223KT TTI: 06035C223K4Z2A KYOCERA AVX Availability: 0In Stock144.000 On Order Expected 20-May-27 Multilayer Ceramic Capacitors MLCC - SMD/SMT KAF15AR71H223KT NW G LOB PN 50V 0.022uF X A 581-KAF15AR71H223KT | 0In Stock144.000 On Order Expected 20-May-27 | 22 nF | 50 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.81 mm (0.032 in) | 0.9 mm (0.035 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | KAF15AR71H223KT | ||
Mfr: KAF31BR72D103KT TTI: 12062C103K4Z2A KYOCERA AVX Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT KAF31BR72D103KT NEW GLOBAL PN 200V .01uF A 581-KAF31BR72D103KT | 0In Stock | 10 nF | 200 VDC | X7R | 10 % | 1206 | 3216 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.94 mm (0.037 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | KAF31BR72D103KT | ||
Mfr: KAF15AR72A472KT TTI: 06031C472K4Z2A KYOCERA AVX Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT KAF15AR72A472KT NW G LOB PN 100V 4700pF X A 581-KAF15AR72A472KT | 0In Stock | 4.7 nF | 100 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.81 mm (0.032 in) | 0.9 mm (0.035 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | KAF15AR72A472KT |