MLCC X7R - KYOCERA AVX - Multilayer Ceramic Capacitors MLCC - SMD/SMT
8.872 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Dielectric | Tolerance | Case Code - in | Case Code - mm | Termination Style | Termination | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Product | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: KGM21NR71H152KT TTI: 08055C152KAT2A KYOCERA AVX Availability: 16.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT KGM21NR71H152KT NEW GLOBAL PN 50V 1500pF A 581-KGM21NR71H152KT | 16.000In Stock | 1.5 nF | 50 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 125 C | 2.01 mm (0.079 in) | 1.25 mm (0.049 in) | General Type MLCCs | MLCC X7R | Reel | KGM21NR71H152KT | ||||
Mfr: KGM21AR72A473JU TTI: 08051C473JAT2A KYOCERA AVX Availability: 34.000In Stock144.000 On Order Expected Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21AR72A473JU NEW GLOBAL PN 100V 0.047 A 581-KGM21AR72A473JU | 34.000In Stock144.000 On Order Expected | 47 nF | 100 VDC | X7R | 5 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 125 C | 2.01 mm (0.079 in) | 1.25 mm (0.049 in) | General Type MLCCs | MLCC X7R | Reel | KGM21AR72A473JU | ||||
Mfr: KGM21NR72A102JT TTI: 08051C102JAT2A KYOCERA AVX Availability: 4.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT KGM21NR72A102JT NEW GLOBAL PN 100V 1000p A 581-KGM21NR72A102JT | 4.000In Stock | 1 nF | 100 VDC | X7R | 5 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 125 C | 2.01 mm (0.079 in) | 1.25 mm (0.049 in) | General Type MLCCs | MLCC X7R | Reel | KGM21NR72A102JT | ||||
Mfr: KGM21NR72A332JT TTI: 08051C332JAT2A KYOCERA AVX Availability: 4.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT KGM21NR72A332JT NEW GLOBAL PN 100V 3300p A 581-KGM21NR72A332JT | 4.000In Stock | 3.3 nF | 100 VDC | X7R | 5 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 125 C | 2.01 mm (0.079 in) | 1.25 mm (0.049 in) | General Type MLCCs | MLCC X7R | Reel | KGM21NR72A332JT | ||||
Mfr: KGM21ER71H154KU TTI: 08055C154KAT2A KYOCERA AVX Availability: 8.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT KGM21ER71H154KU NEW GLOBAL PN 50V 0.15uF A 581-KGM21ER71H154KU | 8.000In Stock | 150 nF | 50 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 125 C | 2.01 mm (0.079 in) | 1.25 mm (0.049 in) | General Type MLCCs | MLCC X7R | Reel | KGM21ER71H154KU | ||||
Mfr: KGM21NR71H822KT TTI: 08055C822KAT2A KYOCERA AVX Availability: 8.000In Stock32.000 On Order Expected Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 8200pF X7R 0805 10% A 581-08055C822KAT4A | 8.000In Stock32.000 On Order Expected | 8.2 nF | 50 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 125 C | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.5 mm (0.02 in) | General Type MLCCs | MLCC X7R | Reel | ||||
Mfr: KGM21NR71H272KT TTI: 08055C272KAT2A KYOCERA AVX Availability: 4.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2700pF X7R 0805 10% A 581-08055C272KAT4A | 4.000In Stock | 2.7 nF | 50 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 125 C | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.5 mm (0.02 in) | General Type MLCCs | MLCC X7R | Reel | ||||
Mfr: KGM15AR71H821KT TTI: 06035C821KAT2A KYOCERA AVX Availability: 8.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 820pF X7R 0603 1 0% A 581-06035C821KAT4A | 8.000In Stock | 820 pF | 50 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.9 mm (0.035 in) | General Type MLCCs | MLCC X7R | Reel | ||||
Mfr: KGM21AR72A333KU TTI: 08051C333KAT2A KYOCERA AVX Availability: 3.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT KGM21AR72A333KU NEW GLOBAL PN 100V 0.033 A 581-KGM21AR72A333KU | 3.000In Stock | 33 nF | 100 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 125 C | 2.01 mm (0.079 in) | 1.25 mm (0.049 in) | General Type MLCCs | MLCC X7R | Reel | KGM21AR72A333KU | ||||
Mfr: KGM15BR71E473KM TTI: 06033C473KAT4A KYOCERA AVX Availability: 195.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT KGM15BR71E473KM NEW GLOBAL PN 25V 0.047u A 581-KGM15BR71E473KM | 195.000In Stock | 47 nF | 25 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.81 mm (0.032 in) | General Type MLCCs | MLCC X7R | Reel | KGM15BR71E473KM | ||||
Mfr: KGM15AR71H271KT TTI: 06035C271KAT2A KYOCERA AVX Availability: 24.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 270pF X7R 0603 1 0% | 24.000In Stock | 270 pF | 50 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.9 mm (0.035 in) | General Type MLCCs | MLCC X7R | Reel | ||||
Mfr: KGM15AR71H822KT TTI: 06035C822KAT2A KYOCERA AVX Availability: 36.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 8200pF X7R 0603 10% A 581-06035C822KAT4A | 36.000In Stock | 8.2 nF | 50 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.9 mm (0.035 in) | General Type MLCCs | MLCC X7R | Reel | ||||
Mfr: KGM31BR71H104KM TTI: 12065C104KAT4A KYOCERA AVX Availability: 180.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT KGM31BR71H104KM NEW GLOBAL PN 50V 0.1uF A 581-KGM31BR71H104KM | 180.000In Stock | 100 nF | 50 VDC | X7R | 10 % | 1206 | 3216 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | General Type MLCCs | MLCC X7R | Reel | KGM31BR71H104KM | ||||
Mfr: KGM32RR72A473KU TTI: 12101C473KAT2A KYOCERA AVX Availability: 4.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT KGM32RR72A473KU NEW GLOBAL PN 100V 0.047 A 581-KGM32RR72A473KU | 4.000In Stock | 47 nF | 100 VDC | X7R | 10 % | 1210 | 3225 | SMD/SMT | Standard | - 55 C | + 125 C | 3.3 mm (0.13 in) | 2.5 mm (0.098 in) | General Type MLCCs | MLCC X7R | Reel | KGM32RR72A473KU | ||||
Mfr: KGM32ER71E824KU TTI: 12103C824KAT2A KYOCERA AVX Availability: 8.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 25V .82uF X7R 1210 1 0% Tol | 8.000In Stock | 820 nF | 25 VDC | X7R | 10 % | 1210 | 3225 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.5 mm (0.02 in) | General Type MLCCs | MLCC X7R | Reel | ||||
Mfr: KGM21NR71H153KD TTI: 08055C153KAT4H KYOCERA AVX Availability: 18.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V .015uF X7R 0805 10% Tol | 18.000In Stock | 15 nF | 50 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 125 C | 2.01 mm (0.079 in) | 1.25 mm (0.049 in) | 0.94 mm (0.037 in) | General Type MLCCs | MLCC X7R | Reel | ||||
Mfr: KGM15AR71H272KT TTI: 06035C272KAT2A KYOCERA AVX Availability: 20.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2700pF X7R 0603 10% A 581-06035C272KAT4A | 20.000In Stock | 2.7 nF | 50 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.9 mm (0.035 in) | General Type MLCCs | MLCC X7R | Reel | ||||
Mfr: KGM32LR71C106KU TTI: 1210YC106KAT2A KYOCERA AVX Availability: 0In Stock2.000 On Order Expected 19-Jan-27 Limited Supply Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM32LR71C106KU NEW GLOBAL PN 16V 10uF X A 581-KGM32LR71C106KU | 0In Stock2.000 On Order Expected 19-Jan-27 Limited Supply | 10 uF | 16 VDC | X7R | 10 % | 1210 | 3225 | SMD/SMT | Standard | - 55 C | + 125 C | 3.3 mm (0.13 in) | 2.5 mm (0.098 in) | General Type MLCCs | MLCC X7R | Reel | KGM32LR71C106KU | ||||
Mfr: KGM21ER71E154KU TTI: 08053C154KAT2A KYOCERA AVX Availability: 8.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT KGM21ER71E154KU NEW GLOBAL PN 25V 0.15uF A 581-KGM21ER71E154KU | 8.000In Stock | 150 nF | 25 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 125 C | 2.01 mm (0.079 in) | 1.25 mm (0.049 in) | General Type MLCCs | MLCC X7R | Reel | KGM21ER71E154KU | ||||
Mfr: KGM05AR71H121KH TTI: 04025C121KAT2A KYOCERA AVX Availability: 10.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 120pF X7R 0402 1 0% | 10.000In Stock | 120 pF | 50 VDC | X7R | 10 % | 0402 | 1005 | SMD/SMT | Standard | - 55 C | + 125 C | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.25 mm (0.01 in) | General Type MLCCs | MLCC X7R | Reel | ||||
Mfr: KGM21AR71E225KL TTI: 08053C225KAT4A KYOCERA AVX Availability: 80.000In StockLimited Supply Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21AR71E225KL NEW GLOBAL PN 25V 2.2uF A 581-KGM21AR71E225KL | 80.000In StockLimited Supply | 2.2 uF | 25 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 125 C | 2.01 mm (0.079 in) | 1.24 mm (0.049 in) | General Type MLCCs | MLCC X7R | Reel | KGM21AR71E225KL | ||||
Mfr: KGM31HR70J106KU TTI: 12066C106KAT2A KYOCERA AVX Availability: 4.000In StockLimited Supply Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM31HR70J106KU NEW GLOBAL PN 6.3V 10uF A 581-KGM31HR70J106KU | 4.000In StockLimited Supply | 10 uF | 6.3 VDC | X7R | 10 % | 1206 | 3216 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Automotive MLCCs | AEC-Q200 | MLCC X7R | Reel | KGM31HR70J106KU | |||
Mfr: KGM31DR72H472KL TTI: 12067C472KAT4A KYOCERA AVX Availability: 10.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT KGM31DR72H472KL NEW GLOBAL PN 500V 4700p A 581-KGM31DR72H472KL | 10.000In Stock | 4.7 nF | 500 VDC | X7R | 10 % | 1206 | 3216 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | General Type MLCCs | MLCC X7R | Reel | KGM31DR72H472KL | ||||
Mfr: KGM15BR72D221KT TTI: 06032C221KAT2A KYOCERA AVX Availability: 12.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT KGM15BR72D221KT NEW GLOBAL PN 200V 220pF A 581-KGM15BR72D221KT | 12.000In Stock | 220 pF | 200 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.81 mm (0.032 in) | General Type MLCCs | MLCC X7R | Reel | KGM15BR72D221KT | ||||
Mfr: KGM43BR72H473KV TTI: 18127C473KAT2A KYOCERA AVX Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT KGM43BR72H473KV NEW GLOBAL PN 500V 0.047 A 581-KGM43BR72H473KV | 0In Stock | 47 nF | 500 VDC | X7R | 10 % | 1812 | 4532 | SMD/SMT | Standard | - 55 C | + 125 C | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | General Type MLCCs | MLCC X7R | Reel | KGM43BR72H473KV |