Automotive MLCC - KYOCERA AVX - Multilayer Ceramic Capacitors MLCC - SMD/SMT
6.960 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Dielectric | Tolerance | Case Code - in | Case Code - mm | Termination Style | Termination | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Product | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: KAF21KR72A104KU TTI: 08051C104K4Z2A KYOCERA AVX Availability: 14.000In Stock2.000.000 On Order Expected Multilayer Ceramic Capacitors MLCC - SMD/SMT KAF21KR72A104KU NW G LOB PN 100V 0.1uF X7 A 581-KAF21KR72A104KU | 14.000In Stock2.000.000 On Order Expected | 100 nF | 100 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 2.01 mm (0.079 in) | 1.25 mm (0.049 in) | 1.27 mm (0.05 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | KAF21KR72A104KU | ||
Mfr: KAM15AR71H104KT TTI: 06035C104K4T2A KYOCERA AVX Availability: 460.000In Stock5.000.000 On Order Expected 20-Apr-27 Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM15AR71H104KT NW G LOB PN 50V 0.1uF X7R A 581-KAM15AR71H104KT | 460.000In Stock5.000.000 On Order Expected 20-Apr-27 | 100 nF | 50 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.81 mm (0.032 in) | 0.9 mm (0.035 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | KAM15AR71H104KT | ||
Mfr: KAF32LR72A475KU TTI: 12101C475K4Z2A KYOCERA AVX Availability: 87.000In Stock551.000 On Order Expected Multilayer Ceramic Capacitors MLCC - SMD/SMT KAF32LR72A475KU NW G LOB PN 100V 4.7uF X7 A 581-KAF32LR72A475KU | 87.000In Stock551.000 On Order Expected | 4.7 uF | 100 VDC | X7R | 10 % | 1210 | 3225 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 2.79 mm (0.11 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | KAF32LR72A475KU | ||
Mfr: KAM32LR72A475KU TTI: 12101C475K4T2A KYOCERA AVX Availability: 37.000In Stock100.000 On Order Expected 12-May-27 Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM32LR72A475KU NW G LOB PN 100V 4.7uF X7 A 581-KAM32LR72A475KU | 37.000In Stock100.000 On Order Expected 12-May-27 | 4.7 uF | 100 VDC | X7R | 10 % | 1210 | 3225 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 2.79 mm (0.11 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | KAM32LR72A475KU | ||
Mfr: KAM32LR72A225KU TTI: 12101C225K4T2A KYOCERA AVX Availability: 119.000In Stock98.000 On Order Expected 12-May-27 Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM32LR72A225KU NW G LOB PN 100V 2.2uF X7 A 581-KAM32LR72A225KU | 119.000In Stock98.000 On Order Expected 12-May-27 | 2.2 uF | 100 VDC | X7R | 10 % | 1210 | 3225 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 2.79 mm (0.11 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | KAM32LR72A225KU | ||
Mfr: KAM32LR71H106KU TTI: 12105C106K4T2A KYOCERA AVX Availability: 100.000In Stock50.000 On Order Expected 07-Sep-27 Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM32LR71H106KU NEW GLOBAL PN 50V 10uF X A 581-KAM32LR71H106KU | 100.000In Stock50.000 On Order Expected 07-Sep-27 | 10 uF | 50 VDC | X7R | 10 % | 1210 | 3225 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 2.79 mm (0.11 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | KAM32LR71H106KU | ||
Mfr: KAF15AR71H102KT TTI: 06035C102K4Z2A KYOCERA AVX Availability: 1.036.000In Stock2.960.000 On Order Expected Multilayer Ceramic Capacitors MLCC - SMD/SMT KAF15AR71H102KT NW G LOB PN 50V 1000pF X7 A 581-KAF15AR71H102KT | 1.036.000In Stock2.960.000 On Order Expected | 1 nF | 50 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.81 mm (0.032 in) | 0.9 mm (0.035 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | KAF15AR71H102KT | ||
Mfr: KAF15AR71H104KT TTI: 06035C104K4Z2A KYOCERA AVX Availability: 1.160.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT KAF15AR71H104KT NW G LOB PN 50V 0.1uF X7R A 581-KAF15AR71H104KT | 1.160.000In Stock | 100 nF | 50 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.81 mm (0.032 in) | 0.9 mm (0.035 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | KAF15AR71H104KT | ||
Mfr: KAF15AR72A103KT TTI: 06031C103K4Z2A KYOCERA AVX Availability: 1.220.000In Stock2.000.000 On Order Expected 12-Apr-27 Multilayer Ceramic Capacitors MLCC - SMD/SMT KAF15AR72A103KT NW G LOB PN 100V 0.01uF X A 581-KAF15AR72A103KT | 1.220.000In Stock2.000.000 On Order Expected 12-Apr-27 | 10 nF | 100 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.81 mm (0.032 in) | 0.9 mm (0.035 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | KAF15AR72A103KT | ||
Mfr: KAF31GR71H475KU TTI: 12065C475K4Z2A KYOCERA AVX Availability: 0In Stock856.000 On Order Expected 23-Mar-27 Multilayer Ceramic Capacitors MLCC - SMD/SMT KAF31GR71H475KU NW G LOB PN 50V 4.7uF X7R A 581-KAF31GR71H475KU | 0In Stock856.000 On Order Expected 23-Mar-27 | 4.7 uF | 50 VDC | X7R | 10 % | 1206 | 3216 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.78 mm (0.07 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | KAF31GR71H475KU | ||
Mfr: KAM21KR72A474KU TTI: 08051C474K4T2A KYOCERA AVX Availability: 46.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT KAM21KR72A474KU NW G LOB PN 100V 0.47uF X A 581-KAM21KR72A474KU | 46.000In Stock | 470 nF | 100 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 125 C | 2.01 mm (0.079 in) | 1.25 mm (0.049 in) | 1.4 mm (0.055 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | KAM21KR72A474KU | ||
Mfr: KAF21KR71H474KU TTI: 08055C474K4Z2A KYOCERA AVX Availability: 384.000In Stock400.000 On Order Expected Multilayer Ceramic Capacitors MLCC - SMD/SMT KAF21KR71H474KU NW G LOB PN 50V 0.47uF X7 A 581-KAF21KR71H474KU | 384.000In Stock400.000 On Order Expected | 470 nF | 50 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 2.01 mm (0.079 in) | 1.25 mm (0.049 in) | 1.4 mm (0.055 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | KAF21KR71H474KU | ||
Mfr: KAM21KR72A104KU TTI: 08051C104K4T2A KYOCERA AVX Availability: 170.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT KAM21KR72A104KU NW G LOB PN 100V 0.1uF X7 A 581-KAM21KR72A104KU | 170.000In Stock | 100 nF | 100 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 125 C | 2.01 mm (0.079 in) | 1.25 mm (0.049 in) | 1.27 mm (0.05 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | KAM21KR72A104KU | ||
Mfr: KAF21BR71H103KT TTI: 08055C103K4Z2A KYOCERA AVX Availability: 256.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT KAF21BR71H103KT NEW GLOBAL PN 50V .01uF A 581-KAF21BR71H103KT | 256.000In Stock | 10 nF | 50 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 2.01 mm (0.079 in) | 1.25 mm (0.049 in) | 0.94 mm (0.037 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | KAF21BR71H103KT | ||
Mfr: KAM21BR71H473KT TTI: 08055C473K4T2A KYOCERA AVX Availability: 60.000In Stock236.000 On Order Expected Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM21BR71H473KT NW G LOB PN 50V 0.047uF X A 581-KAM21BR71H473KT | 60.000In Stock236.000 On Order Expected | 47 nF | 50 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 125 C | 2.01 mm (0.079 in) | 1.25 mm (0.049 in) | 0.94 mm (0.037 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | KAM21BR71H473KT | ||
Mfr: KAM15AR72A103KT TTI: 06031C103K4T2A KYOCERA AVX Availability: 20.000In Stock40.000 On Order Expected 25-Feb-27 Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM15AR72A103KT NW G LOB PN 100V 0.01uF X A 581-KAM15AR72A103KT | 20.000In Stock40.000 On Order Expected 25-Feb-27 | 10 nF | 100 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.81 mm (0.032 in) | 0.9 mm (0.035 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | KAM15AR72A103KT | ||
Mfr: KAM55CR72A106KV TTI: 22201C106K4T2A KYOCERA AVX Availability: 3.000In Stock1.000 On Order Expected 22-Dec-26 Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM55CR72A106KV NW G LOB PN 100V 10uF X7R A 581-KAM55CR72A106KV | 3.000In Stock1.000 On Order Expected 22-Dec-26 | 10 uF | 100 VDC | X7R | 10 % | 2220 | 5750 | SMD/SMT | Standard | - 55 C | + 125 C | 5.7 mm (0.224 in) | 5 mm (0.197 in) | 2.79 mm (0.11 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | KAM55CR72A106KV | ||
Mfr: KAF31GR72A105KU TTI: 12061C105K4Z2A KYOCERA AVX Availability: 18.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT KAF31GR72A105KU NW G LOB PN 100V 1uF X7R A 581-KAF31GR72A105KU | 18.000In Stock | 1 uF | 100 VDC | X7R | 10 % | 1206 | 3216 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.78 mm (0.07 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | KAF31GR72A105KU | ||
Mfr: KAF32LR71H475KU TTI: 12105C475K4Z2A KYOCERA AVX Availability: 386.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT KAF32LR71H475KU NW G LOB PN 50V 4.7uF X7R A 581-KAF32LR71H475KU | 386.000In Stock | 4.7 uF | 50 VDC | X7R | 10 % | 1210 | 3225 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 2.79 mm (0.11 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | KAF32LR71H475KU | ||
Mfr: KAF32LR72A105KU TTI: 12101C105K4Z2A KYOCERA AVX Availability: 36.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT KAF32LR72A105KU NW G LOB PN 100V 1uF X7R A 581-KAF32LR72A105KU | 36.000In Stock | 1 uF | 100 VDC | X7R | 10 % | 1210 | 3225 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 2.29 mm (0.09 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | KAF32LR72A105KU | ||
Mfr: KAM21KR71H105KU TTI: 08055C105K4T2A KYOCERA AVX Availability: 58.000In StockLimited Supply Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM21KR71H105KU NEW GLOBAL PN 50V 1uF X7 A 581-KAM21KR71H105KU | 58.000In StockLimited Supply | 1 uF | 50 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 125 C | 2.01 mm (0.079 in) | 1.25 mm (0.049 in) | 1.4 mm (0.055 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | KAM21KR71H105KU | ||
Mfr: KAF21BR72A222KT TTI: 08051C222K4Z2A KYOCERA AVX Availability: 24.000In Stock28.000 On Order Expected 23-Nov-26 Multilayer Ceramic Capacitors MLCC - SMD/SMT KAF21BR72A222KT NEW GLOBAL PN 100V 2200p A 581-KAF21BR72A222KT | 24.000In Stock28.000 On Order Expected 23-Nov-26 | 2.2 nF | 100 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 2.01 mm (0.079 in) | 1.25 mm (0.049 in) | 0.94 mm (0.037 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | KAF21BR72A222KT | ||
Mfr: KAF21BR72A103KT TTI: 08051C103K4Z2A KYOCERA AVX Availability: 824.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT KAF21BR72A103KT NW G LOB PN 100V 0.01uF X A 581-KAF21BR72A103KT | 824.000In Stock | 10 nF | 100 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 2.01 mm (0.079 in) | 1.25 mm (0.049 in) | 0.94 mm (0.037 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | KAF21BR72A103KT | ||
Mfr: KAM15ACG1H101JT TTI: 06035A101J4T2A KYOCERA AVX Availability: 4.000In Stock116.000 On Order Expected Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM15ACG1H101JT NEW GLOBAL PN 50V 100pF A 581-KAM15ACG1H101JT | 4.000In Stock116.000 On Order Expected | 100 pF | 50 VDC | C0G (NP0) | 5 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.9 mm (0.035 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | KAM15ACG1H101JT | ||
Mfr: KAM21BR71H104KM TTI: 08055C104K4T4A KYOCERA AVX Availability: 90.000In Stock120.000 On Order Expected Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM21BR71H104KM NW G LOB PN 50V 0.1uF X7R A 581-KAM21BR71H104KM | 90.000In Stock120.000 On Order Expected | 100 nF | 50 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 125 C | 2.01 mm (0.079 in) | 1.25 mm (0.049 in) | 1.27 mm (0.05 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | KAM21BR71H104KM |