441A - Littelfuse - Surface Mount Fuses
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0441005.WRA TTI: 0441005.WRA Littelfuse Availability: 0In StockSurface Mount Fuses FUSE 32V HIGH I2T 0603 5A AEC-Q200 | 0In Stock | 441A | Surface Mount Ceramic Fuses | Medium / Normal Blow | 5 A | 32 VDC | 50 A | 1.6287 A2s | 0603 (1508 metric) | - 55 C | + 150 C | 7.3 mOhms | AEC-Q200 | Reel | |||
Mfr: 0441006.WRA TTI: 0441006.WRA Littelfuse Availability: 0In StockSurface Mount Fuses FUSE 32V HIGH I2T 0603 6A AEC-Q200 | 0In Stock | 441A | Surface Mount Ceramic Fuses | Medium / Normal Blow | 6 A | 32 VDC | 50 A | 2.6049 A2s | 0603 (1508 metric) | - 55 C | + 150 C | 5.6 mOhms | AEC-Q200 | Reel | |||
Mfr: 0441002.WRA TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses FUSE 32V HIGH I2T 0603 2A AEC-Q200 | 0In Stock | 441A | Surface Mount Ceramic Fuses | Medium / Normal Blow | 2 A | 32 VDC | 50 A | 0.3103 A2s | 0603 (1508 metric) | - 55 C | + 150 C | 30.2 mOhms | AEC-Q200 | Reel | |||
Mfr: 0441004.WRA TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses FUSE 32V HIGH I2T 0603 4A AEC-Q200 | Not Available Online | 441A | Surface Mount Ceramic Fuses | Medium / Normal Blow | 4 A | 32 VDC | 50 A | 1.2659 A2s | 0603 (1508 metric) | - 55 C | + 150 C | 9.7 mOhms | AEC-Q200 | Reel | |||
Mfr: 0441003.WRA TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses FUSE 32V HIGH I2T 0603 3A AEC-Q200 | 0In Stock | 441A | Surface Mount Ceramic Fuses | Medium / Normal Blow | 3 A | 32 VDC | 50 A | 0.8165 A2s | 0603 (1508 metric) | - 55 C | + 150 C | 15.8 mOhms | AEC-Q200 | Reel | |||
Mfr: 044102.5WRA TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses FUSE 32V HIGH I2T 0603 2.5A AEC-Q200 | Not Available Online | 441A | Surface Mount Ceramic Fuses | Medium / Normal Blow | 2.5 A | 32 VDC | 50 A | 0.552 A2s | 0603 (1508 metric) | - 55 C | + 150 C | 20 mOhms | AEC-Q200 | Reel | |||
Mfr: 044103.5WRA TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses FUSE 32V HIGH I2T 0603 3.5A AEC-Q200 | 0In Stock | 441A | Surface Mount Ceramic Fuses | Medium / Normal Blow | 3.5 A | 32 VDC | 50 A | 0.9438 A2s | 0603 (1508 metric) | - 55 C | + 150 C | 11.7 mOhms | AEC-Q200 | Reel |