159 PUL-SI - Vishay - Aluminum Electrolytic Capacitors - Snap In
208 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Number of Pins | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MAL215956829E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 82uF 400V 25x25mm 105C 5000h | 0In Stock | 82 uF | 400 VDC | 25 mm (0.984 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 5000 Hour | 20 % | 600 mA | 1200 mOhms | - 25 C | + 105 C | 2 Pin | 159 PUL-SI | Bulk | ||||
Mfr: MAL215956101E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 100uF 400V 25x30mm 105C 5000h | 0In Stock | 100 uF | 400 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 5000 Hour | 20 % | 700 mA | 990 mOhms | - 25 C | + 105 C | 2 Pin | 159 PUL-SI | Bulk | ||||
Mfr: MAL215923561E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | 560 uF | 250 VDC | 25 mm (0.984 in) | 45 mm (1.772 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 5000 Hour | 20 % | 1.78 A | 230 mOhms | - 25 C | + 105 C | 3 Pin | 159 PUL-SI | Bulk | ||||
Mfr: MAL215956181E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | 180 uF | 400 VDC | 35 mm (1.378 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 5000 Hour | 20 % | 960 mA | 590 mOhms | - 25 C | + 105 C | 2 Pin | 159 PUL-SI | Bulk | ||||
Mfr: MAL215946391E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | 390 uF | 400 VDC | 30 mm (1.181 in) | 50 mm (1.969 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 5000 Hour | 20 % | 1.63 A | 270 mOhms | - 25 C | + 105 C | 2 Pin | 159 PUL-SI | Bulk | ||||
Mfr: MAL215977181E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | 180 uF | 450 VDC | 30 mm (1.181 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 5000 Hour | 20 % | 1.06 A | 500 mOhms | - 25 C | + 105 C | 3 Pin | 159 PUL-SI | Bulk | ||||
Mfr: MAL215972471E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | 470 uF | 200 VDC | 30 mm (1.181 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 5000 Hour | 20 % | 1.27 A | 300 mOhms | - 25 C | + 105 C | 3 Pin | 159 PUL-SI | Bulk | ||||
Mfr: MAL215932821E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | 820 uF | 200 VDC | 25 mm (0.984 in) | 50 mm (1.969 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 5000 Hour | 20 % | 2.04 A | 180 mOhms | - 25 C | + 105 C | 2 Pin | 159 PUL-SI | Bulk | ||||
Mfr: MAL215952821E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | 820 uF | 200 VDC | 35 mm (1.378 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 5000 Hour | 20 % | 1.77 A | 180 mOhms | - 25 C | + 105 C | 2 Pin | 159 PUL-SI | Bulk | ||||
Mfr: MAL215922102E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | 1000 uF | 200 VDC | 30 mm (1.181 in) | 45 mm (1.772 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 5000 Hour | 20 % | 2.23 A | 150 mOhms | - 25 C | + 105 C | 3 Pin | 159 PUL-SI | Bulk | ||||
Mfr: MAL215943271E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | 270 uF | 250 VDC | 22 mm (0.866 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 5000 Hour | 20 % | 1.07 A | 440 mOhms | - 25 C | + 105 C | 2 Pin | 159 PUL-SI | Bulk | ||||
Mfr: MAL215963271E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | 270 uF | 250 VDC | 30 mm (1.181 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 5000 Hour | 20 % | 1.08 A | 440 mOhms | - 25 C | + 105 C | 2 Pin | 159 PUL-SI | Bulk | ||||
Mfr: MAL215933331E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 330uF 250V 22x40 | 0In Stock | 330 uF | 250 VDC | 22 mm (0.866 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 5000 Hour | 20 % | 1.2 A | 360 mOhms | - 25 C | + 105 C | 2 Pin | 159 PUL-SI | Bulk | ||||
Mfr: MAL215976391E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | 390 uF | 400 VDC | 35 mm (1.378 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 5000 Hour | 20 % | 1.57 A | 270 mOhms | - 25 C | + 105 C | 3 Pin | 159 PUL-SI | Bulk | ||||
Mfr: MAL215923821E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | 820 uF | 250 VDC | 30 mm (1.181 in) | 45 mm (1.772 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 5000 Hour | 20 % | 2.16 A | 180 mOhms | - 25 C | + 105 C | 3 Pin | 159 PUL-SI | Bulk | ||||
Mfr: MAL215916151E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | 150 uF | 400 VDC | 22 mm (0.866 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 5000 Hour | 20 % | 860 mA | 700 mOhms | - 25 C | + 105 C | 3 Pin | 159 PUL-SI | Bulk | ||||
Mfr: MAL215926151E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | 150 uF | 400 VDC | 25 mm (0.984 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 5000 Hour | 20 % | 890 mA | 700 mOhms | - 25 C | + 105 C | 3 Pin | 159 PUL-SI | Bulk | ||||
Mfr: MAL215926181E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | 180 uF | 400 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 5000 Hour | 20 % | 990 mA | 590 mOhms | - 25 C | + 105 C | 3 Pin | 159 PUL-SI | Bulk | ||||
Mfr: MAL215956561E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 560uF 400V 35x50 | 0In Stock | 560 uF | 400 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 5000 Hour | 20 % | 1.84 A | 210 mOhms | - 25 C | + 105 C | 2 Pin | 159 PUL-SI | Bulk | ECO-S2GB561EA | |||
Mfr: MAL215977689E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | 68 uF | 450 VDC | 25 mm (0.984 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 5000 Hour | 20 % | 560 mA | 1200 mOhms | - 25 C | + 105 C | 3 Pin | 159 PUL-SI | Bulk | ||||
Mfr: MAL215947271E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | 270 uF | 450 VDC | 30 mm (1.181 in) | 45 mm (1.772 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 5000 Hour | 20 % | 1.37 A | 350 mOhms | - 25 C | + 105 C | 2 Pin | 159 PUL-SI | Bulk | ||||
Mfr: MAL215919181E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 180uF 500V 20% 105C 5000H 30x40mm | 0In Stock | 180 uF | 500 VDC | 30 mm (1.181 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 5000 Hour | 20 % | 1.19 A | 560 mOhms | - 25 C | + 105 C | 2 Pin | 159 PUL-SI | Bulk | ||||
Mfr: MAL215972122E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | 1200 uF | 200 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 5000 Hour | 20 % | 2.07 A | 130 mOhms | - 25 C | + 105 C | 3 Pin | 159 PUL-SI | Bulk | ||||
Mfr: MAL215923471E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | 470 uF | 250 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 5000 Hour | 20 % | 1.57 A | 270 mOhms | - 25 C | + 105 C | 3 Pin | 159 PUL-SI | Bulk | ||||
Mfr: MAL215953471E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | 470 uF | 250 VDC | 35 mm (1.378 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 5000 Hour | 20 % | 1.37 A | 270 mOhms | - 25 C | + 105 C | 2 Pin | 159 PUL-SI | Bulk |