159 PUL-SI - Vishay - Aluminum Electrolytic Capacitors - Snap In
208 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Number of Pins | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MAL215946829E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | 82 uF | 400 VDC | 22 mm (0.866 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 5000 Hour | 20 % | 600 mA | 1200 mOhms | - 25 C | + 105 C | 2 Pin | 159 PUL-SI | Bulk | ||||
Mfr: MAL215926829E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | 82 uF | 400 VDC | 22 mm (0.866 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 5000 Hour | 20 % | 600 mA | 1200 mOhms | - 25 C | + 105 C | 3 Pin | 159 PUL-SI | Bulk | ||||
Mfr: MAL215976829E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | 82 uF | 400 VDC | 25 mm (0.984 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 5000 Hour | 20 % | 600 mA | 1200 mOhms | - 25 C | + 105 C | 3 Pin | 159 PUL-SI | Bulk | ||||
Mfr: MAL215926121E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | 120 uF | 400 VDC | 22 mm (0.866 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 5000 Hour | 20 % | 760 mA | 800 mOhms | - 25 C | + 105 C | 3 Pin | 159 PUL-SI | Bulk | ||||
Mfr: MAL215936181E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | 180 uF | 400 VDC | 25 mm (0.984 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 5000 Hour | 20 % | 1.01 A | 590 mOhms | - 25 C | + 105 C | 2 Pin | 159 PUL-SI | Bulk | ||||
Mfr: MAL215976181E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | 180 uF | 400 VDC | 35 mm (1.378 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 5000 Hour | 20 % | 960 mA | 590 mOhms | - 25 C | + 105 C | 3 Pin | 159 PUL-SI | Bulk | ||||
Mfr: MAL215976221E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | 220 uF | 400 VDC | 30 mm (1.181 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 5000 Hour | 20 % | 1.15 A | 470 mOhms | - 25 C | + 105 C | 3 Pin | 159 PUL-SI | Bulk | ||||
Mfr: MAL215966221E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | 220 uF | 400 VDC | 35 mm (1.378 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 5000 Hour | 20 % | 1.14 A | 470 mOhms | - 25 C | + 105 C | 2 Pin | 159 PUL-SI | Bulk | ||||
Mfr: MAL215946271E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | 270 uF | 400 VDC | 25 mm (0.984 in) | 50 mm (1.969 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 5000 Hour | 20 % | 1.31 A | 380 mOhms | - 25 C | + 105 C | 2 Pin | 159 PUL-SI | Bulk | ||||
Mfr: MAL215956331E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 35V 220uF 20% AEC-Q200 | 0In Stock | 330 uF | 400 VDC | 30 mm (1.181 in) | 45 mm (1.772 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 5000 Hour | 20 % | 1.47 A | 320 mOhms | - 25 C | + 105 C | 2 Pin | 159 PUL-SI | AEC-Q200 | Bulk | |||
Mfr: MAL215956391E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | 390 uF | 400 VDC | 35 mm (1.378 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 5000 Hour | 20 % | 1.57 A | 270 mOhms | - 25 C | + 105 C | 2 Pin | 159 PUL-SI | Bulk | ||||
Mfr: MAL215976561E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | 560 uF | 400 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 5000 Hour | 20 % | 1.84 A | 210 mOhms | - 25 C | + 105 C | 3 Pin | 159 PUL-SI | Bulk | ||||
Mfr: MAL215957569E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 56uF 450V 22x25mm 105C 5000h | 0In Stock | 56 uF | 450 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 5000 Hour | 20 % | 480 mA | 1600 mOhms | - 25 C | + 105 C | 2 Pin | 159 PUL-SI | Bulk | ||||
Mfr: MAL215977569E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | 56 uF | 450 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 5000 Hour | 20 % | 480 mA | 1600 mOhms | - 25 C | + 105 C | 3 Pin | 159 PUL-SI | Bulk | ||||
Mfr: MAL215912471E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | 470 uF | 200 VDC | 22 mm (0.866 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 5000 Hour | 20 % | 1.37 A | 300 mOhms | - 25 C | + 105 C | 3 Pin | 159 PUL-SI | Bulk | ||||
Mfr: MAL215952471E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 470uF 200V 30x25mm 105C 5000h | 0In Stock | 470 uF | 200 VDC | 30 mm (1.181 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 5000 Hour | 20 % | 1.27 A | 300 mOhms | - 25 C | + 105 C | 2 Pin | 159 PUL-SI | Bulk | ||||
Mfr: MAL215922561E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | 560 uF | 200 VDC | 25 mm (0.984 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 5000 Hour | 20 % | 1.5 A | 260 mOhms | - 25 C | + 105 C | 3 Pin | 159 PUL-SI | Bulk | ||||
Mfr: MAL215952561E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | 560 uF | 200 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 5000 Hour | 20 % | 1.52 A | 260 mOhms | - 25 C | + 105 C | 2 Pin | 159 PUL-SI | Bulk | ||||
Mfr: MAL215912821E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | 820 uF | 200 VDC | 25 mm (0.984 in) | 50 mm (1.969 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 5000 Hour | 20 % | 2.04 A | 180 mOhms | - 25 C | + 105 C | 3 Pin | 159 PUL-SI | Bulk | ||||
Mfr: MAL215972821E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | 820 uF | 200 VDC | 35 mm (1.378 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 5000 Hour | 20 % | 1.77 A | 180 mOhms | - 25 C | + 105 C | 3 Pin | 159 PUL-SI | Bulk | ||||
Mfr: MAL215923221E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | 220 uF | 250 VDC | 22 mm (0.866 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 5000 Hour | 20 % | 1 A | 540 mOhms | - 25 C | + 105 C | 3 Pin | 159 PUL-SI | Bulk | ||||
Mfr: MAL215953221E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | 220 uF | 250 VDC | 25 mm (0.984 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 5000 Hour | 20 % | 1 A | 540 mOhms | - 25 C | + 105 C | 2 Pin | 159 PUL-SI | Bulk | ||||
Mfr: MAL215977331E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | 330 uF | 450 VDC | 35 mm (1.378 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 5000 Hour | 20 % | 1.49 A | 300 mOhms | - 25 C | + 105 C | 3 Pin | 159 PUL-SI | Bulk | ||||
Mfr: MAL215977471E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | 470 uF | 450 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 5000 Hour | 20 % | 1.72 A | 210 mOhms | - 25 C | + 105 C | 3 Pin | 159 PUL-SI | Bulk | ||||
Mfr: MAL215947331E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 330uF 450V 30x50 | Not Available Online | 330 uF | 450 VDC | 30 mm (1.181 in) | 50 mm (1.969 in) | 10 mm (0.394 in) | Long Life Electrolytic Capacitors | 5000 Hour | 20 % | 1.54 A | 300 mOhms | - 25 C | + 105 C | 2 Pin | 159 PUL-SI | Bulk | ECO-S2WB331DA |