159 PUL-SI - Vishay - Aluminum Electrolytic Capacitors - Snap In
208 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Number of Pins | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MAL215927101E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | 100 uF | 450 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 5000 Hour | 20 % | 710 mA | 900 mOhms | - 25 C | + 105 C | 3 Pin | 159 PUL-SI | Bulk | |||
Mfr: MAL215957121E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | 120 uF | 450 VDC | 25 mm (0.984 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 5000 Hour | 20 % | 820 mA | 750 mOhms | - 25 C | + 105 C | 2 Pin | 159 PUL-SI | Bulk | |||
Mfr: MAL215942561E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | 560 uF | 200 VDC | 25 mm (0.984 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 5000 Hour | 20 % | 1.5 A | 260 mOhms | - 25 C | + 105 C | 2 Pin | 159 PUL-SI | Bulk | |||
Mfr: MAL215952681E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | 680 uF | 200 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 5000 Hour | 20 % | 1.59 A | 210 mOhms | - 25 C | + 105 C | 2 Pin | 159 PUL-SI | Bulk | |||
Mfr: MAL215942821E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | 820 uF | 200 VDC | 30 mm (1.181 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 5000 Hour | 20 % | 1.83 A | 180 mOhms | - 25 C | + 105 C | 2 Pin | 159 PUL-SI | Bulk | |||
Mfr: MAL215919121E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 120UF 500V 30X30 10MMLS | 0In Stock | 120 uF | 30 mm (1.181 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 5000 Hour | 20 % | 910 mA | 830 mOhms | - 25 C | + 105 C | 2 Pin | 159 PUL-SI | Bulk | ||||
Mfr: MAL215972152E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | 1500 uF | 200 VDC | 35 mm (1.378 in) | 45 mm (1.772 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 5000 Hour | 20 % | 2.56 A | 100 mOhms | - 25 C | + 105 C | 3 Pin | 159 PUL-SI | Bulk | |||
Mfr: MAL215990103E3D TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 470uF 450V 35x40 | 0In Stock | 470 uF | 450 VDC | 35 mm (1.378 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 5000 Hour | 20 % | 1.9 A | 210 mOhms | - 25 C | + 105 C | 2 Pin | 159 PUL-SI | Bulk | |||
Mfr: MAL215976101E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | 100 uF | 400 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 5000 Hour | 20 % | 700 mA | 990 mOhms | - 25 C | + 105 C | 3 Pin | 159 PUL-SI | Bulk | |||
Mfr: MAL215976121E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | 120 uF | 400 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 5000 Hour | 20 % | 760 mA | 800 mOhms | - 25 C | + 105 C | 3 Pin | 159 PUL-SI | Bulk | |||
Mfr: MAL215926391E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | 390 uF | 400 VDC | 30 mm (1.181 in) | 50 mm (1.969 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 5000 Hour | 20 % | 1.63 A | 270 mOhms | - 25 C | + 105 C | 3 Pin | 159 PUL-SI | Bulk | |||
Mfr: MAL215952391E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 390uF 200V 25x30mm | 0In Stock | 390 uF | 200 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Long Life Electrolytic Capacitors | 5000 Hour | 20 % | 1.23 A | 380 mOhms | - 25 C | + 105 C | 2 Pin | 159 PUL-SI | Bulk | |||
Mfr: MAL215972391E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | 390 uF | 200 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 5000 Hour | 20 % | 1.23 A | 380 mOhms | - 25 C | + 105 C | 3 Pin | 159 PUL-SI | Bulk | |||
Mfr: MAL215973561E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | 560 uF | 250 VDC | 30 mm (1.181 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 5000 Hour | 20 % | 1.71 A | 230 mOhms | - 25 C | + 105 C | 3 Pin | 159 PUL-SI | Bulk | |||
Mfr: MAL215983561E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | 560 uF | 250 VDC | 35 mm (1.378 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 5000 Hour | 20 % | 1.67 A | 230 mOhms | - 25 C | + 105 C | 3 Pin | 159 PUL-SI | Bulk | |||
Mfr: MAL215946181E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | 180 uF | 400 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 5000 Hour | 20 % | 990 mA | 590 mOhms | - 25 C | + 105 C | 2 Pin | 159 PUL-SI | Bulk | |||
Mfr: MAL215977271E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | 270 uF | 450 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 5000 Hour | 20 % | 1.32 A | 350 mOhms | - 25 C | + 105 C | 3 Pin | 159 PUL-SI | Bulk | |||
Mfr: MAL215972681E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | 680 uF | 200 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 5000 Hour | 20 % | 1.59 A | 210 mOhms | - 25 C | + 105 C | 3 Pin | 159 PUL-SI | Bulk | |||
Mfr: MAL215962681E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | 680 uF | 200 VDC | 35 mm (1.378 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 5000 Hour | 20 % | 1.44 A | 210 mOhms | - 25 C | + 105 C | 2 Pin | 159 PUL-SI | Bulk | |||
Mfr: MAL215982681E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | 680 uF | 200 VDC | 35 mm (1.378 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 5000 Hour | 20 % | 1.44 A | 210 mOhms | - 25 C | + 105 C | 3 Pin | 159 PUL-SI | Bulk | |||
Mfr: MAL215922821E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | 820 uF | 200 VDC | 30 mm (1.181 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 5000 Hour | 20 % | 1.83 A | 180 mOhms | - 25 C | + 105 C | 3 Pin | 159 PUL-SI | Bulk | |||
Mfr: MAL215953271E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | 270 uF | 250 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 5000 Hour | 20 % | 1.08 A | 440 mOhms | - 25 C | + 105 C | 2 Pin | 159 PUL-SI | Bulk | |||
Mfr: MAL215957561E3 TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In | Not Available Online | 560 uF | 450 VDC | 35 mm (1.378 in) | 60 mm (2.362 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 5000 Hour | 20 % | 2.11 A | 190 mOhms | - 25 C | + 105 C | 2 Pin | 159 PUL-SI | Bulk | |||
Mfr: MAL215943391E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | 390 uF | 250 VDC | 25 mm (0.984 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 5000 Hour | 20 % | 1.39 A | 330 mOhms | - 25 C | + 105 C | 2 Pin | 159 PUL-SI | Bulk | |||
Mfr: MAL215953391E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | 390 uF | 250 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 5000 Hour | 20 % | 1.41 A | 330 mOhms | - 25 C | + 105 C | 2 Pin | 159 PUL-SI | Bulk |