159 PUL-SI - Vishay - Aluminum Electrolytic Capacitors - Snap In
208 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Number of Pins | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MAL215932471E3 TTI: MAL215932471E3 Vishay / BC Components Availability: 200In StockAluminum Electrolytic Capacitors - Snap In 470uF 200V 22x40mm | 200In Stock | 470 uF | 200 VDC | 22 mm (0.866 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Long Life Electrolytic Capacitors | 5000 Hour | 20 % | 1.37 A | 300 mOhms | - 25 C | + 105 C | 2 Pin | 159 PUL-SI | Bulk | ||||
Mfr: MAL215957471E3 TTI: MAL215957471E3 Vishay / BC Components Availability: 600In StockAluminum Electrolytic Capacitors - Snap In 470uF 450V 35x50 | 600In Stock | 470 uF | 450 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 10 mm (0.394 in) | Long Life Electrolytic Capacitors | 5000 Hour | 20 % | 1.72 A | 210 mOhms | - 25 C | + 105 C | 2 Pin | 159 PUL-SI | Bulk | ECO-S2WB471EA | |||
Mfr: MAL215946101E3 TTI: MAL215946101E3 Vishay / BC Components Availability: 0In Stock1.000 On Order Expected 17-Dec-26 Aluminum Electrolytic Capacitors - Snap In 100uF 400V 22x35mm | 0In Stock1.000 On Order Expected 17-Dec-26 | 100 uF | 400 VDC | 22 mm (0.866 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Long Life Electrolytic Capacitors | 5000 Hour | 20 % | 690 mA | 990 mOhms | - 25 C | + 105 C | 2 Pin | 159 PUL-SI | Bulk | ||||
Mfr: MAL215947221E3 TTI: MAL215947221E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 220uF 450V 30x40mm | 0In Stock | 220 uF | 450 VDC | 30 mm (1.181 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Long Life Electrolytic Capacitors | 5000 Hour | 20 % | 1.21 A | 370 mOhms | - 25 C | + 105 C | 2 Pin | 159 PUL-SI | Bulk | ||||
Mfr: MAL215919331E3 TTI: MAL215919331E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 330uF 500V 20% 105C 5000H 35x45mm | 0In Stock | 330 uF | 500 VDC | 35 mm (1.378 in) | 45 mm (1.772 in) | 10 mm (0.394 in) | Long Life Electrolytic Capacitors | 5000 Hour | 20 % | 1.74 A | 320 mOhms | - 25 C | + 105 C | 2 Pin | 159 PUL-SI | Bulk | ||||
Mfr: MAL215937101E3 TTI: MAL215937101E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 100uF 450V 22x40mm | 0In Stock | 100 uF | 450 VDC | 22 mm (0.866 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Long Life Electrolytic Capacitors | 5000 Hour | 20 % | 740 mA | 900 mOhms | - 25 C | + 105 C | 2 Pin | 159 PUL-SI | Bulk | ||||
Mfr: MAL215919101E3 TTI: MAL215919101E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 100uF 500V 20% 105C 5000H 22x40mm | 0In Stock | 100 uF | 500 VDC | 22 mm (0.866 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Long Life Electrolytic Capacitors | 5000 Hour | 20 % | 800 mA | 980 mOhms | - 25 C | + 105 C | 2 Pin | 159 PUL-SI | Bulk | ||||
Mfr: MAL215919151E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 150uF 500V 20% 105C 5000H 25x45mm | 0In Stock | 150 uF | 500 VDC | 25 mm (0.984 in) | 45 mm (1.772 in) | 10 mm (0.394 in) | Long Life Electrolytic Capacitors | 5000 Hour | 20 % | 1.07 A | 650 mOhms | - 25 C | + 105 C | 2 Pin | 159 PUL-SI | Bulk | ||||
Mfr: MAL215956471E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 470uF 400V 35x45 | Not Available Online | 470 uF | 400 VDC | 35 mm (1.378 in) | 45 mm (1.772 in) | 10 mm (0.394 in) | Long Life Electrolytic Capacitors | 5000 Hour | 20 % | 1.72 A | 230 mOhms | - 25 C | + 105 C | 2 Pin | 159 PUL-SI | Bulk | ECO-S2GA471EA | |||
Mfr: MAL215929221E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 220uF 500V 20% 105C 5000H 30x45mm | Not Available Online | 220 uF | 500 VDC | 30 mm (1.181 in) | 45 mm (1.772 in) | 10 mm (0.394 in) | Long Life Electrolytic Capacitors | 5000 Hour | 20 % | 1.37 A | 460 mOhms | - 25 C | + 105 C | 2 Pin | 159 PUL-SI | Bulk | ||||
Mfr: MAL215933471E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 470uF 250V 25x40 | 0In Stock | 470 uF | 250 VDC | 25 mm (0.984 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Long Life Electrolytic Capacitors | 5000 Hour | 20 % | 1.58 A | 270 mOhms | - 25 C | + 105 C | 2 Pin | 159 PUL-SI | Bulk | ECO-S2EB471BA EET-ED2E471BA EET-HC2E471BA EET-HC2E471HA | |||
Mfr: MAL215956121E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 120uF 400V 25x30mm | Not Available Online | 120 uF | 400 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Long Life Electrolytic Capacitors | 5000 Hour | 20 % | 760 mA | 800 mOhms | - 25 C | + 105 C | 2 Pin | 159 PUL-SI | Bulk | ||||
Mfr: MAL215946221E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 220uF 400V 25x45mm | 0In Stock | 220 uF | 400 VDC | 25 mm (0.984 in) | 45 mm (1.772 in) | 10 mm (0.394 in) | Long Life Electrolytic Capacitors | 5000 Hour | 20 % | 1.15 A | 470 mOhms | - 25 C | + 105 C | 2 Pin | 159 PUL-SI | Bulk | ||||
Mfr: MAL215943221E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 220uF 20% 250volts | Not Available Online | 220 uF | 250 VDC | 22 mm (0.866 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Long Life Electrolytic Capacitors | 5000 Hour | 20 % | 1 A | 1.08 Ohms | - 25 C | + 105 C | 2 Pin | 159 PUL-SI | Bulk | ||||
Mfr: MAL215942102E3 TTI: MAL215942102E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 1000uF 200V 30x45 | 0In Stock | 1000 uF | 200 VDC | 30 mm (1.181 in) | 45 mm (1.772 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 5000 Hour | 20 % | 2.23 A | 150 mOhms | - 25 C | + 105 C | 2 Pin | 159 PUL-SI | Bulk | EET-HC2D102CA ECO-S2DA102DA | |||
Mfr: MAL215947151E3 TTI: MAL215947151E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 35V 1000uF 20% AEC-Q200 | 0In Stock | 150 uF | 450 VDC | 25 mm (0.984 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 5000 Hour | 20 % | 950 mA | 600 mOhms | - 25 C | + 105 C | 2 Pin | 159 PUL-SI | AEC-Q200 | Bulk | |||
Mfr: MAL215919391E3 TTI: MAL215919391E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 390uF 500V 35x55mm 105C 5000h | 0In Stock | 390 uF | 35 mm (1.378 in) | 55 mm (2.165 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 5000 Hour | 20 % | 2.02 A | 270 mOhms | - 25 C | + 105 C | 2 Pin | 159 PUL-SI | Bulk | |||||
Mfr: MAL215929101E3 TTI: MAL215929101E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 100uF 500V 25x35mm 105C 5000h | 0In Stock | 100 uF | 25 mm (0.984 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 5000 Hour | 20 % | 800 mA | 980 mOhms | - 25 C | + 105 C | 2 Pin | 159 PUL-SI | Bulk | |||||
Mfr: MAL215947101E3 TTI: MAL215947101E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 100uF 450V 25x30mm | 0In Stock | 100 uF | 450 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 5000 Hour | 20 % | 710 mA | 900 mOhms | - 25 C | + 105 C | 2 Pin | 159 PUL-SI | Bulk | ||||
Mfr: MAL215939181E3 TTI: MAL215939181E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 180uF 500V 35x30mm 105C 5000h | 0In Stock | 180 uF | 35 mm (1.378 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 5000 Hour | 20 % | 1.2 A | 580 mOhms | - 25 C | + 105 C | 2 Pin | 159 PUL-SI | Bulk | |||||
Mfr: MAL215957391E3 TTI: MAL215957391E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 390uF 450V 35x45 | 0In Stock | 390 uF | 450 VDC | 35 mm (1.378 in) | 45 mm (1.772 in) | 10 mm (0.394 in) | Long Life Electrolytic Capacitors | 5000 Hour | 20 % | 1.61 A | 250 mOhms | - 25 C | + 105 C | 2 Pin | 159 PUL-SI | Bulk | ECO-S2WB391EA | |||
Mfr: MAL215929151E3 TTI: MAL215929151E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 150uF 500V 30x35mm 105C 5000h | 0In Stock | 150 uF | 30 mm (1.181 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 5000 Hour | 20 % | 1.05 A | 670 mOhms | - 25 C | + 105 C | 2 Pin | 159 PUL-SI | Bulk | |||||
Mfr: MAL215919271E3 TTI: MAL215919271E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 270uF 500V 30x50mm 105C 5000h | 0In Stock | 270 uF | 30 mm (1.181 in) | 50 mm (1.969 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 5000 Hour | 20 % | 1.57 A | 380 mOhms | - 25 C | + 105 C | 2 Pin | 159 PUL-SI | Bulk | |||||
Mfr: MAL215919471E3 TTI: MAL215919471E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 470uF 500V 20% 105C 5000H 35x60mm | 0In Stock | 470 uF | 500 VDC | 35 mm (1.378 in) | 60 mm (2.362 in) | 10 mm (0.394 in) | Long Life Electrolytic Capacitors | 5000 Hour | 20 % | 2.24 A | 230 mOhms | - 25 C | + 105 C | 2 Pin | 159 PUL-SI | Bulk | ||||
Mfr: MAL215919221E3 TTI: MAL215919221E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 220uF 500V 20% 105C 5000H 35x35mm | 0In Stock | 220 uF | 500 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 5000 Hour | 20 % | 1.37 A | 470 mOhms | - 25 C | + 105 C | 2 Pin | 159 PUL-SI | Bulk |