LPV-150 - MEAN WELL - LED Power Supplies
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LPV-150-24 TTI: LPV-150-24 MEAN WELL Availability: 2.072In StockLED Power Supplies 151.2W 24V 6.3A CV IP67 LED PS | 2.072In Stock | Constant Voltage (CV) | 6.3 A | 24 VDC | 150 W | 180 VAC to 305 VAC, 254 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 191 mm (7.52 in) | 63 mm (2.48 in) | 37.5 mm (1.476 in) | Industrial | LPV-150 | IP67 | |||
Mfr: LPV-150-12 TTI: LPV-150-12 MEAN WELL Availability: 250In StockLED Power Supplies 150W 12V 10A CV IP67 LED PS | 250In Stock | Constant Voltage (CV) | 10 A | 12 VDC | 150 W | 180 VAC to 305 VAC, 254 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 191 mm (7.52 in) | 63 mm (2.48 in) | 37.5 mm (1.476 in) | Industrial | LPV-150 | IP67 | |||
Mfr: LPV-150-48 TTI: LPV-150-48 MEAN WELL Availability: 0In StockLED Power Supplies 153.6W 48V 3.2A CV IP67 LED PS | 0In Stock | Constant Voltage (CV) | 3.2 A | 48 VDC | 150 W | 180 VAC to 305 VAC, 254 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 191 mm (7.52 in) | 63 mm (2.48 in) | 37.5 mm (1.476 in) | Industrial | LPV-150 | IP67 | |||
Mfr: LPV-150-15 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 120W 15V 8A CV IP67 LED PS | 0In Stock | Constant Voltage (CV) | 8 A | 15 VDC | 150 W | 180 VAC to 305 VAC, 254 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 191 mm (7.52 in) | 63 mm (2.48 in) | 37.5 mm (1.476 in) | Industrial | LPV-150 | IP67 | |||
Mfr: LPV-150-36 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 151.2W 36V 4.2A CV IP67 LED PS | 0In Stock | Constant Voltage (CV) | 4.2 A | 36 VDC | 150 W | 180 VAC to 305 VAC, 254 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 191 mm (7.52 in) | 37.5 mm (1.476 in) | Industrial | LPV-150 | IP67 |