MEAN WELL - LED Power Supplies
3.471 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LPV-100-24 TTI: LPV-100-24 MEAN WELL Availability: 4.816In StockLED Power Supplies 100.8W 24V 4.2A LED Power Supply | 4.816In Stock | Constant Voltage (CV) | 4.2 A | 24 VDC | 100.8 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 190 mm (7.48 in) | 52 mm (2.047 in) | 37 mm (1.457 in) | Industrial | LPV-100 | IP67 | LPV100-24-PH | |||
1.898In Stock | Constant Voltage (CV) | 1.5 A | 24 VDC | 36 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 148 mm (5.827 in) | 40 mm (1.575 in) | 30 mm (1.181 in) | Industrial | LPV-35 | IP67 | LPV35-24-PH | ||||
202In Stock | Constant Voltage (CV) | 1 A | 12 VDC | 36 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 148 mm (5.827 in) | 40 mm (1.575 in) | 30 mm (1.181 in) | Industrial | LPV-35 | IP67 | LPV35-12-PH | ||||
3.238In Stock | Constant Voltage (CV) | 1.67 A | 12 VDC | 20 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 118 mm (4.646 in) | 35 mm (1.378 in) | 26 mm (1.024 in) | Industrial | LPV-20 | IP67 | LPV20-12-PH | ||||
2.374In Stock | Constant Voltage (CV) | 2.5 A | 24 VDC | 60 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 162.5 mm (6.398 in) | 42.5 mm (1.673 in) | 32 mm (1.26 in) | Industrial | LPV-60 | IP67 | LPV60-24-PH | ||||
314In Stock | Constant Voltage (CV) | 1 A | 12 VDC | 12 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Desktop | 77 mm (3.031 in) | 40 mm (1.575 in) | 29 mm (1.142 in) | Industrial | APV-12 | IP42 | APV12-12-PH | ||||
Mfr: LPV-150-24 TTI: LPV-150-24 MEAN WELL Availability: 2.132In StockLED Power Supplies 151.2W 24V 6.3A CV IP67 LED PS | 2.132In Stock | Constant Voltage (CV) | 6.3 A | 24 VDC | 150 W | 180 VAC to 305 VAC, 254 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 191 mm (7.52 in) | 63 mm (2.48 in) | 37.5 mm (1.476 in) | Industrial | LPV-150 | IP67 | ||||
586In Stock | Constant Voltage (CV) | 500 mA | 24 VDC | 12 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Desktop | 77 mm (3.031 in) | 40 mm (1.575 in) | 29 mm (1.142 in) | Industrial | APV-12 | IP42 | APV12-24-PH | ||||
3.038In Stock | Constant Voltage (CV) | 1.25 A | 12 VDC | 15 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Desktop | 77 mm (3.031 in) | 40 mm (1.575 in) | 29 mm (1.142 in) | Industrial | APV-16 | IP42 | APV16-12-PH | ||||
2.636In Stock | Constant Voltage (CV) | 5 A | 12 VDC | 60 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 162.5 mm (6.398 in) | 42.5 mm (1.673 in) | 32 mm (1.26 in) | Industrial | LPV-60 | IP67 | LPV60-12-PH | ||||
Mfr: XLG-150-24-A TTI: XLG-150-24-A MEAN WELL Availability: 237In StockLED Power Supplies AC/DC LED DRIVER 150W | 237In Stock | Constant Power (CP) | 6.25 A | 24 VDC | 150 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 180 mm (7.087 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | PFC | IP67 | ||||
Mfr: LPV-100-12 TTI: LPV-100-12 MEAN WELL Availability: 1.303In StockLED Power Supplies 102W 12V 8.5A LED Power Supply | 1.303In Stock | Constant Voltage (CV) | 8.5 A | 12 VDC | 102 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 190 mm (7.48 in) | 52 mm (2.047 in) | 37 mm (1.457 in) | Industrial | LPV-100 | IP67 | LPV100-12-PH | |||
Mfr: XLG-100-24-A TTI: XLG-100-24-A MEAN WELL Availability: 40In StockLED Power Supplies AC/DC LED DRIVER 100W | 40In Stock | Constant Power (CP) | 4 A | 24 VDC | 96 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 140 mm (5.512 in) | 63 mm (2.48 in) | 32 mm (1.26 in) | Industrial | PFC | XLG-100 | IP67 | |||
Mfr: HLG-600H-24 TTI: HLG-600H-24 MEAN WELL Availability: 2In StockLED Power Supplies AC/DC LED DRIVER 600W 24V | 2In Stock | CV + CC | 25 A | 20.4 VDC to 25.2 VDC | 600 W | 90 VAC to 264 VAC, 127 VDC to 373 VDC | With Dimming | 1 Output | Chassis Mount | 279.91 mm (11.02 in) | 144.02 mm (5.67 in) | 48.51 mm (1.91 in) | HLG-600H | IP67 | |||||
Mfr: HLG-320H-24 TTI: HLG-320H-24 MEAN WELL Availability: 486In StockLED Power Supplies LED 320.2W 24V 13.34A IP67 | 486In Stock | CV + CC | 13.34 A | 24 VDC | 320.2 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 225.2 mm (8.866 in) | 90 mm (3.543 in) | 43.8 mm (1.724 in) | Industrial | PSE | HLG-320H | IP67 | |||
Mfr: HLG-185H-15A TTI: HLG-185H-15A MEAN WELL Availability: 9In StockLED Power Supplies 172W 15V 11.5A 90-264VAC IP65 Rated | 9In Stock | Constant Current (CC) | 11.5 A | 15 VDC | 172 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 228 mm (8.976 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-185H | IP65 | |||
Mfr: ELG-150-24B-3Y TTI: ELG-150-24B-3Y MEAN WELL Availability: 30In StockLED Power Supplies 24V 6.25A 150W CC+CV 3 wire input IP67 | 30In Stock | CV + CC | 6.25 A | 24 VDC | 150 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 219 mm (8.622 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | ELG-150 | IP67 | ||||
1.006In Stock | Constant Current (CC) | 1.67 A | 24 VDC | 40 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 162.5 mm (6.398 in) | 42.5 mm (1.673 in) | 32 mm (1.26 in) | Industrial | LPF-40 | IP67 | |||||
Mfr: HLG-120H-C500B TTI: HLG-120H-C500B MEAN WELL Availability: 342In StockLED Power Supplies 150W 500mA 150-300V CC IP67 Dimming | 342In Stock | Constant Current (CC) | 500 mA | 1 VDC to 10 VDC | 150 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | 22 mm (0.866 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-120H-C | IP67 | ||||
4In Stock | CV + CC | 10 A | 24 VDC | 240 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 244 mm (9.606 in) | 71 mm (2.795 in) | 37.5 mm (1.476 in) | Industrial | FC | ELG-240-V | IP67 | ||||
Mfr: HLG-240H-48A TTI: HLG-240H-48A MEAN WELL Availability: 224In StockLED Power Supplies 240W 48V 5A 90-305VAC IP65 rated | 224In Stock | CV + CC | 5 A | 48 VDC | 240 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Panel Mount | 244.2 mm (9.614 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-240H | IP65 | |||
Mfr: LPV-150-12 TTI: LPV-150-12 MEAN WELL Availability: 250In StockLED Power Supplies 150W 12V 10A CV IP67 LED PS | 250In Stock | Constant Voltage (CV) | 10 A | 12 VDC | 150 W | 180 VAC to 305 VAC, 254 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 191 mm (7.52 in) | 63 mm (2.48 in) | 37.5 mm (1.476 in) | Industrial | LPV-150 | IP67 | ||||
Mfr: HLG-185H-C1400A TTI: HLG-185H-C1400A MEAN WELL Availability: 3In StockLED Power Supplies 200.2W 1400mA71-143V CC IP65 int. pot | 3In Stock | Constant Current (CC) | 1.4 A | 1 VDC to 10 VDC | 200.2 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 228 mm (8.976 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-185H-C | IP65 | |||
136In Stock | Constant Voltage (CV) | 340 mA | 24 VDC | 8.16 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Desktop | 60 mm (2.362 in) | 30 mm (1.181 in) | 23.5 mm (0.925 in) | Industrial | APV-8 | IP42 | APV8-24-PH | ||||
2In Stock | Constant Power (CP) | 3.3 A | 34 VDC to 56 VDC | 159.9 W | 90 VAC to 305 VAC | Without Dimming | 1 Output | Chassis Mount | 151.5 mm (5.965 in) | 151.5 mm (5.965 in) | 60 mm (2.362 in) | Industrial | XBG-160 | IP67 |