BergStak FX10 0.5mm - Amphenol FCI - Board to Board & Mezzanine Connectors
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Data Rate | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 10147520-144-SHLF TTI: Not Assigned Amphenol FCI Availability: Not Available OnlineBoard to Board & Mezzanine Connectors BergStak FX10 0.5mm Header | Not Available Online | Headers | 144 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Straight | 4.3 mm | 400 mA | 15 Gbps | - 55 C | + 105 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 15 Gbps | BergStak FX10 | Reel | |||
Mfr: 10147523-144-1HLF TTI: Not Assigned Amphenol FCI Availability: Not Available OnlineBoard to Board & Mezzanine Connectors BergStak FX10 0.5mm Receptacle | Not Available Online | Headers | 144 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Straight | 400 mA | 15 Gbps | - 55 C | + 105 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 15 Gbps | BergStak FX10 | Reel | ||||
Mfr: 10147520-144-THLF TTI: Not Assigned Amphenol FCI Availability: Not Available OnlineBoard to Board & Mezzanine Connectors BergStak FX10 0.5mm Header | Not Available Online | Headers | 144 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Straight | 6 mm | 400 mA | 15 Gbps | - 55 C | + 105 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 15 Gbps | BergStak FX10 | Reel |