• Supercapacitors / Ultracapacitors

Eaton - Supercapacitors / Ultracapacitors

341 Results
341 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Datasheet
Mfr: KW-5R5C105-R
TTI: KW-5R5C105-R
Eaton Electronics
Availability:

12.000In Stock

6.700 On Order
Expected 18-Feb-27
Supercapacitors / Ultracapacitors CAP 1.0F 5.5V EDLC Coin Cell Cylind

12.000In Stock

6.700 On Order
Expected 18-Feb-27
Please adjust quantity to Min / Mult value
1 F
5.5 VDC
Radial
5 mm (0.197 in)
21.5 mm (0.846 in)
2000 Hour
50 Ohms
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 40 C
+ 85 C
8.85 mm
KW
Bulk
Datasheet
Mfr: KW-5R5C104-R
TTI: KW-5R5C104-R
Eaton Electronics
Availability:

17.900In Stock

4.600 On Order
Expected 18-Feb-27
Supercapacitors / Ultracapacitors CAP 0.1F 5.5V EDLC Coin Cell Cylind

17.900In Stock

4.600 On Order
Expected 18-Feb-27
Please adjust quantity to Min / Mult value
100000 uF
5.5 VDC
Radial
5 mm (0.197 in)
13.5 mm (0.531 in)
2000 Hour
50 Ohms
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 40 C
+ 85 C
8.3 mm
KW
Bulk
Datasheet
Mfr: KR-5R5H224-R
TTI: KR-5R5H224-R
Eaton Electronics
Availability:

1.500In Stock

Supercapacitors / Ultracapacitors .22F 5.5V EDLC Coin Cell HORZ

1.500In Stock

Please adjust quantity to Min / Mult value
220000 uF
5.5 VDC
Radial
10 mm (0.394 in)
11.5 mm (0.453 in)
1000 Hour
75 Ohms
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 25 C
+ 70 C
5.2 mm
KR
Bulk
Datasheet
Mfr: KR-5R5C105-R
TTI: KR-5R5C105-R
Eaton Electronics
Availability:

5.600In Stock

Supercapacitors / Ultracapacitors 1F 5.5V EDLC Coin Cell Cyl

5.600In Stock

Please adjust quantity to Min / Mult value
1 F
5.5 VDC
Radial
5 mm (0.197 in)
21.5 mm (0.846 in)
1000 Hour
30 Ohms
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 25 C
+ 70 C
7.5 mm
KR
Bulk
Datasheet
Mfr: KR-5R5H105-R
TTI: KR-5R5H105-R
Eaton Electronics
Availability:

6.600In Stock

24.000 On Order
Expected
Supercapacitors / Ultracapacitors 1F 5.5V EDLC Coin Cell HORZ

6.600In Stock

24.000 On Order
Expected
Please adjust quantity to Min / Mult value
1 F
5.5 VDC
Radial
20 mm (0.787 in)
19 mm (0.748 in)
1000 Hour
30 Ohms
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 25 C
+ 70 C
6.7 mm
KR
Bulk
Datasheet
Mfr: KR-5R5C155-R
TTI: KR-5R5C155-R
Eaton Electronics
Availability:

3.500In Stock

1.600 On Order
Expected 17-Dec-26
Supercapacitors / Ultracapacitors 1.5F 5.5V EDLC Coin Cell Cyl

3.500In Stock

1.600 On Order
Expected 17-Dec-26
Please adjust quantity to Min / Mult value
1.5 F
5.5 VDC
Radial
5 mm (0.197 in)
21.5 mm (0.846 in)
1000 Hour
30 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
7.1 mm
KR
Tray
Datasheet
Mfr: KR-5R5H334-R
TTI: KR-5R5H334-R
Eaton Electronics
Availability:

35.100In Stock

Supercapacitors / Ultracapacitors .33F 5.5V EDLC Coin Cell HORZ

35.100In Stock

Please adjust quantity to Min / Mult value
330000 uF
5.5 VDC
Radial
10 mm (0.394 in)
11.5 mm (0.453 in)
1000 Hour
50 Ohms
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 25 C
+ 70 C
5 mm
KR
Bulk
Datasheet
Mfr: HV0810-2R7105-R
TTI: HV0810-2R7105-R
Eaton Electronics
Availability:

5.900In Stock

Supercapacitors / Ultracapacitors 1F 2.7V EDLC HV SERIES CYL

5.900In Stock

Please adjust quantity to Min / Mult value
1 F
2.7 VDC
Radial
3.5 mm (0.138 in)
8 mm (0.315 in)
1000 Hour
200 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
13.5 mm
HV
Bulk
Datasheet
Mfr: KR-5R5V105-R
TTI: KR-5R5V105-R
Eaton Electronics
Availability:

600In Stock

Supercapacitors / Ultracapacitors 1F 5.5V EDLC Coin Cell VERT

600In Stock

Please adjust quantity to Min / Mult value
1 F
5.5 VDC
Radial
5 mm (0.197 in)
19 mm (0.748 in)
1000 Hour
30 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
19.5 mm
KR
Tray
Datasheet
Mfr: KR-5R5H474-R
TTI: KR-5R5H474-R
Eaton Electronics
Availability:

28.400In Stock

Supercapacitors / Ultracapacitors .47F 5.5V EDLC Coin Cell HORZ

28.400In Stock

Please adjust quantity to Min / Mult value
470000 uF
5.5 VDC
Radial
10 mm (0.394 in)
11.5 mm (0.453 in)
1000 Hour
50 Ohms
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 25 C
+ 70 C
5.2 mm
KR
Bulk
Datasheet
Mfr: TV1625-3R0256-R
TTI: TV1625-3R0256-R
Eaton Electronics
Availability:

7.200In Stock

10.000 On Order
Expected
Supercapacitors / Ultracapacitors 3V 25F

7.200In Stock

10.000 On Order
Expected
Please adjust quantity to Min / Mult value
25 F
3 VDC
Radial
7.5 mm (0.295 in)
16.5 mm (0.65 in)
28.5 mm
1000 Hour
27 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
TV
Bulk
Datasheet
Mfr: KR-5R5H155-R
TTI: KR-5R5H155-R
Eaton Electronics
Availability:

1.200In Stock

Supercapacitors / Ultracapacitors 1.5F 5.5V EDLC Coin Cell HORZ

1.200In Stock

Please adjust quantity to Min / Mult value
1.5 F
5.5 VDC
Radial
20 mm (0.787 in)
19 mm (0.748 in)
1000 Hour
30 Ohms
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 25 C
+ 70 C
6.7 mm
KR
Bulk
Datasheet
Mfr: PB-5R0V104-R
TTI: PB-5R0V104-R
Eaton Electronics
Availability:

7.200In Stock

Supercapacitors / Ultracapacitors .1F 5V EDLC P SERIES CYL

7.200In Stock

Please adjust quantity to Min / Mult value
100000 uF
5 VDC
Radial
7.3 mm (0.287 in)
11.3 mm
6 mm
1000 Hour
4 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
13 mm
PB
Bulk
Datasheet
Mfr: KW-5R5C105H-R
TTI: KW-5R5C105H-R
Eaton Electronics
Availability:

1.400In Stock

Supercapacitors / Ultracapacitors 1.0F 5.5V SUPERCAP

1.400In Stock

Please adjust quantity to Min / Mult value
1 F
5.5 VDC
Radial
5 mm (0.197 in)
21.5 mm (0.846 in)
2000 Hour
30 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
8.85 mm
KW
Bulk
Datasheet
Mfr: XV3560-2R7407-R
TTI: XV3560-2R7407-R
Eaton Electronics
Availability:

1.100In Stock

Supercapacitors / Ultracapacitors 400F 2.7V

1.100In Stock

Please adjust quantity to Min / Mult value
400 F
2.7 VDC
Snap In
35 mm (1.378 in)
63 mm
1500 Hour, 500000 Cycle
3.2 mOhms
- 5 %, + 10 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
6 mm
XV
Bulk
Datasheet
Mfr: PHV-5R4H505-R
TTI: PHV-5R4H505-R
Eaton Electronics
Availability:

6.100In Stock

Supercapacitors / Ultracapacitors 5F 5.4V EDLC PHV SERIES HORZ

6.100In Stock

Please adjust quantity to Min / Mult value
5 F
5.4 VDC
Cable
5.3 mm (0.209 in)
32.5 mm
21.3 mm
1000 Hour
0.07 Ohms
- 10 %, + 30 %
Horizontal
EDLC / Supercaps
- 40 C
+ 65 C
11 mm
PHV
Bulk
Datasheet
Mfr: HV1625-2R7256-R
TTI: HV1625-2R7256-R
Eaton Electronics
Availability:

400In Stock

Supercapacitors / Ultracapacitors 25F 2.7V EDLC HV SERIES CYL

400In Stock

Please adjust quantity to Min / Mult value
25 F
2.7 VDC
Radial
7.5 mm (0.295 in)
16 mm (0.63 in)
1000 Hour
27 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
28.4 mm
HV
Bulk
Datasheet
Mfr: PHVL-3R9H155-R
TTI: PHVL-3R9H155-R
Eaton Electronics
Availability:

2.600In Stock

Supercapacitors / Ultracapacitors 1.5F 3.9V SUPERCAP 11.8MMLS

2.600In Stock

Please adjust quantity to Min / Mult value
1.5 F
3.9 VDC
Radial
11.8 mm (0.465 in)
17.3 mm
9 mm
5000 Hour, 500000 Cycle
160 mOhms
- 10 %, + 30 %
Horizontal
EDLC / Supercaps
- 40 C
+ 85 C
22 mm
PHVL
Bulk
Datasheet
Mfr: KR-5R5C474-R
TTI: KR-5R5C474-R
Eaton Electronics
Availability:

2.500In Stock

Supercapacitors / Ultracapacitors .47F 5.5V EDLC Coin Cell Cyl

2.500In Stock

Please adjust quantity to Min / Mult value
470000 uF
5.5 VDC
Radial
5 mm (0.197 in)
13.5 mm (0.531 in)
1000 Hour
50 Ohms
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 25 C
+ 70 C
7.5 mm
KR
Bulk
Datasheet
Mfr: TV1030-3R0106-R
TTI: TV1030-3R0106-R
Eaton Electronics
Availability:

2.500In Stock

Supercapacitors / Ultracapacitors 3V 10F

2.500In Stock

Please adjust quantity to Min / Mult value
10 F
3 VDC
Radial
5 mm (0.197 in)
10.5 mm (0.413 in)
31.5 mm
1000 Hour
34 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
TV
Bulk
Datasheet
Mfr: PM-5R0H474-R
TTI: PM-5R0H474-R
Eaton Electronics
Availability:

100In Stock

2.100 On Order
Expected
Supercapacitors / Ultracapacitors .47F 5V EDLC PM SERIES HORZ

100In Stock

2.100 On Order
Expected
Please adjust quantity to Min / Mult value
470000 uF
5 VDC
Radial
11.8 mm (0.465 in)
14.5 mm
17.3 mm
1000 Hour
500 mOhms
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 40 C
+ 60 C
9 mm
PM
Bulk
Datasheet
Mfr: PB-5R0V474-R
TTI: PB-5R0V474-R
Eaton Electronics
Availability:

2.800In Stock

Supercapacitors / Ultracapacitors .47F 5V EDLC P SERIES CYL

2.800In Stock

Please adjust quantity to Min / Mult value
470000 uF
5 VDC
Radial
11.8 mm (0.465 in)
17.3 mm
9 mm
1000 Hour
1 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
14.5 mm
PB
Bulk
Datasheet
Mfr: KR-5R5H104-R
TTI: KR-5R5H104-R
Eaton Electronics
Availability:

500In Stock

Supercapacitors / Ultracapacitors .1F 5.5V EDLC Coin Cell HORZ

500In Stock

Please adjust quantity to Min / Mult value
100000 uF
5.5 VDC
Radial
10 mm (0.394 in)
11.5 mm (0.453 in)
1000 Hour
75 Ohms
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 25 C
+ 70 C
5.2 mm
KR
Bulk
Datasheet
Mfr: HB1030-2R5106-R
TTI: HB1030-2R5106-R
Eaton Electronics
Availability:

100In Stock

Supercapacitors / Ultracapacitors 10F 2.5V HB SERIES CYL

100In Stock

Please adjust quantity to Min / Mult value
10 F
2.5 VDC
Radial
5 mm (0.197 in)
10 mm (0.394 in)
1000 Hour
60 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
31.5 mm
HB
Bulk
Datasheet
Mfr: PTV-6R0H505-R
TTI: PTV-6R0H505-R
Eaton Electronics
Availability:

26.700In Stock

Supercapacitors / Ultracapacitors 5.0F 6.0V SUPERCAP 5.3MMLS

26.700In Stock

Please adjust quantity to Min / Mult value
5 F
6 VDC
Radial
5.3 mm (0.209 in)
32.5 mm
21.3 mm
1000 Hour, 500000 Cycle
72 mOhms
- 10 %, + 30 %
Horizontal
EDLC / Supercaps
- 40 C
+ 85 C
11 mm
PTV
Bulk
  • 1
  • 2
  • 3
  • 4