HA19 - TT Electronics - Common Mode Chokes / Filters
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Number of Lines | Inductance | Impedance | Tolerance | Maximum DC Current | Maximum DC Resistance | Self Resonant Frequency | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Length | Width | Height | Qualification | Packaging | Product | Type |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HA19-10000LF TTI: HA19-10000LF BI Technologies / TT Electronics Availability: Not Available OnlineCommon Mode Chokes / Filters 75uH 26.5A AEC-Q200 | Not Available Online | HA19 | PCB Mount | Through Hole | 1 Line | 75 uH | 1.7 mOhms | - 40 C | + 125 C | 29.4 mm | 15.5 mm | 26.4 mm | AEC-Q200 | Reel | Common Mode Chokes | AEC-Q200, Electric Power Steering (EPS) | |||||||
Mfr: HA19-20000LF TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockCommon Mode Chokes / Filters 75uH 28A AEC-Q200 | 0In Stock | HA19 | PCB Mount | Through Hole | 1 Line | 75 uH | 1.3 mOhms | - 40 C | + 125 C | 29.4 mm | 15.5 mm | 26.4 mm | AEC-Q200 | Bulk | Common Mode Chokes | AEC-Q200, Electric Power Steering (EPS) |