HDT - C&K - Detector Switches
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Direction | Operating Force | ON Travel | Current Rating | Voltage Rating DC | Length | Width | Height | Termination Style | Contact Form | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10.000In Stock | 35 g | 1.05 mm | 10 mA | 5 VDC | 2.8 mm | Solder Pad | Bulk | |||||||
4.900In Stock | Vertical/Horizontal | 35 gf | 1.05 mm | 1 mA | 5 VDC | Solder Terminal | Reel | |||||||
0In Stock | 35 gf | 1.05 mm | 1 mA | 5 VDC | Solder Terminal | Reel | ||||||||
0In Stock | 35 gf | 5 VDC | SMD/SMT | Reel | ||||||||||
0In Stock | 35 g | 1 mA, 10 mA | 5 VDC | SMD/SMT | Reel | |||||||||
Not Available Online | 35 gf | Solder Pad | Reel |