00-9159 - KYOCERA AVX - Board to Board & Mezzanine Connectors
93 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Data Rate | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 009159003551906 TTI: 009159003551906 KYOCERA AVX Availability: 4.500In StockBoard to Board & Mezzanine Connectors Top Mount Card Edge 3POS | 4.500In Stock | Connectors | 3 Position | 2 mm (0.079 in) | 1 Row | Solder | Vertical | 2 A | 300 VAC | - 40 C | + 120 C | Gold | Beryllium Copper | Nylon | 00-9159 | Reel | |||||
Mfr: 009159012651906 TTI: 009159012651906 KYOCERA AVX Availability: 700In StockBoard to Board & Mezzanine Connectors Dual Row Card Edge 2x6pos w/Kapton, w/o Polarization | 700In Stock | Connectors | 12 Position | 2 Row | Solder | Straight | 2.5 A | 300 VAC | - 40 C | + 125 C | Gold | Copper | Nylon | 00-9159 | Bulk | ||||||
Mfr: 009159004551906 TTI: 009159004551906 KYOCERA AVX Availability: 900In StockBoard to Board & Mezzanine Connectors Top Mount Card Edge 4POS | 900In Stock | Connectors | 4 Position | 2 mm (0.079 in) | 1 Row | Solder | Vertical | 2 A | 300 VAC | - 40 C | + 120 C | Gold | Beryllium Copper | Nylon | 00-9159 | Bulk | |||||
Mfr: 009159002001906 TTI: 009159002001906 KYOCERA AVX Availability: 3.750In StockBoard to Board & Mezzanine Connectors BOARD TO BOARD & MEZZANINE CON | 3.750In Stock | 9159-000 | Reel | ||||||||||||||||||
Mfr: 009159012651906 TTI: 00-9159-012-651-906 KYOCERA AVX Availability: 700In StockBoard to Board & Mezzanine Connectors 2X6POS DUAL ROW CARD EDGE | 700In Stock | Bulk | |||||||||||||||||||
Mfr: 009159004551906 TTI: 00-9159-004-551-906 KYOCERA AVX Availability: 900In StockBoard to Board & Mezzanine Connectors TOP ENTRY CARD EDGE | 900In Stock | 00-9159 | Bulk | ||||||||||||||||||
Mfr: 009159003551906 TTI: 00-9159-003-551-906 KYOCERA AVX Availability: 4.500In StockBoard to Board & Mezzanine Connectors TOP ENTRY 3POS WHITE UL | 4.500In Stock | 00-9159 | Reel | ||||||||||||||||||
Mfr: 009159002001906 TTI: 00-9159-002-001-906 KYOCERA AVX Availability: 3.750In StockBoard to Board & Mezzanine Connectors BOARD TO BOARD & MEZZANINE CON | 3.750In Stock | Reel | |||||||||||||||||||
Mfr: 009159008651906 TTI: 009159008651906 KYOCERA AVX Board to Board & Mezzanine Connectors CARD EDGE 08P BTB 8POS/2ROW | Not Available Online | Connectors | 8 Position | 2 mm (0.079 in) | 2 Row | Solder | Horizontal | 2.5 A | 300 VAC | - 40 C | + 125 C | Tin | Phosphor Bronze | Nylon | 00-9159 | Reel | |||||
Mfr: 009159002001916 TTI: 009159002001916 KYOCERA AVX Availability: 0In StockBoard to Board & Mezzanine Connectors VERT CARD EDGE 2WAY 1.6mm THICKNESS | 0In Stock | Connectors | 2 Position | 2 mm (0.079 in) | 1 Row | Solder | Straight | 3 A | 300 VAC | - 40 C | + 125 C | Tin | Phosphor Bronze | Nylon | 00-9159 | Reel | |||||
Mfr: 009159010061916 TTI: 009159010061916 KYOCERA AVX Availability: 0In StockBoard to Board & Mezzanine Connectors OPEN ENDED CARD EDGE 10P 1.6mm THICKNESS | 0In Stock | Connectors | 10 Position | 2 mm (0.079 in) | Solder | Horizontal | 2.5 A, 3 A | 300 VAC | - 40 C | + 125 C | Tin | Phosphor Bronze | Nylon | 00-9159 | Bulk | ||||||
Mfr: 009159005551906 TTI: 009159005551906 KYOCERA AVX Availability: 0In Stock900 On Order Expected 18-Dec-26 Board to Board & Mezzanine Connectors Top Mount Card Edge 5POS | 0In Stock900 On Order Expected 18-Dec-26 | Connectors | 5 Position | 2 mm (0.079 in) | 1 Row | Solder | Straight | 3 A | 300 VAC | - 40 C | + 125 C | Tin | Phosphor Bronze | Nylon | 00-9159 | Reel | |||||
Mfr: 009159010061911 TTI: 009159010061911 KYOCERA AVX Availability: Not Available OnlineBoard to Board & Mezzanine Connectors 10Ways 300V 3A 125C Gold Flash | Not Available Online | Receptacles | 10 Position | 2 mm (0.079 in) | Straight | 3 A | 300 V | - 40 C | + 125 C | Gold | Copper Alloy | Polyamide (PA) | 00-9159 | Bulk | |||||||
Mfr: 009159003001106 TTI: 009159003001106 KYOCERA AVX Availability: Not Available OnlineBoard to Board & Mezzanine Connectors 3P CARD EDGE CONN WHITE | Not Available Online | Connectors | 2 mm (0.079 in) | Solder | 2 A | 250 V | Tin | Beryllium Copper | Nylon | 00-9159 | Reel | ||||||||||
Mfr: 009159002001106 TTI: 009159002001106 KYOCERA AVX Availability: Not Available OnlineBoard to Board & Mezzanine Connectors 2P CARD EDGE CONN WHITE | Not Available Online | Connectors | 2 Position | 2 mm (0.079 in) | 1 Row | Solder | Horizontal | 3 A | 250 VAC | - 55 C | + 125 C | Tin | Phosphor Bronze | Nylon | 00-9159 | Reel | |||||
Mfr: 009159012651916 TTI: 009159012651916 KYOCERA AVX Availability: 0In StockBoard to Board & Mezzanine Connectors Dual Row Card Edge 2x6pos w/Kapton, with Polarization | 0In Stock | Connectors | 12 Position | 2 Row | Solder | Straight | 2.5 A | 300 VAC | - 40 C | + 125 C | Gold | Copper | Nylon | 00-9159 | Reel | ||||||
Mfr: 009159004502906 TTI: 009159004502906 KYOCERA AVX Availability: 0In StockBoard to Board & Mezzanine Connectors BTM ENTRY CARD EDGE 4WAY CAP FITTED | 0In Stock | Connectors | 4 Position | 2 mm (0.079 in) | Solder | Straight | 2 A | 300 VAC | - 40 C | + 120 C | Gold | Beryllium Copper | Nylon | 00-9159 | Reel | ||||||
Mfr: 009159004701911 TTI: 009159004701911 KYOCERA AVX Availability: 0In StockBoard to Board & Mezzanine Connectors DOUBLE ENDED CLOSED SIDES CARD | 0In Stock | 9159-7X0 | Reel | ||||||||||||||||||
Mfr: 009159008061916 TTI: 009159008061916 KYOCERA AVX Availability: 0In StockBoard to Board & Mezzanine Connectors OPEN ENDED CARD EDGE 8P 1.6mm THICKNESS | 0In Stock | Connectors | 8 Position | 2 mm (0.079 in) | Solder | Horizontal | 2.5 A, 3 A | 300 VAC | - 40 C | + 125 C | Tin | Phosphor Bronze | Nylon | 00-9159 | Reel | ||||||
Mfr: 009159006061916 TTI: 009159006061916 KYOCERA AVX Availability: 0In StockBoard to Board & Mezzanine Connectors OPEN ENDED CARD EDGE 6P 1.6mm THICKNESS | 0In Stock | Connectors | 6 Position | 2 mm (0.079 in) | Solder | Horizontal | 2.5 A, 3 A | 300 VAC | - 40 C | + 125 C | Tin | Phosphor Bronze | Nylon | 00-9159 | Bulk | ||||||
Mfr: 009159006701911 TTI: 009159006701911 KYOCERA AVX Availability: 0In StockBoard to Board & Mezzanine Connectors DOUBLE ENDED CLOSED SIDES CARD | 0In Stock | 9159-7X0 | Reel | ||||||||||||||||||
Mfr: 009159010701911 TTI: 009159010701911 KYOCERA AVX Availability: 0In StockBoard to Board & Mezzanine Connectors DOUBLE ENDED CLOSED SIDES CARD | 0In Stock | 9159-7X0 | Reel | ||||||||||||||||||
Mfr: 009159005502906 TTI: 009159005502906 KYOCERA AVX Availability: 0In StockBoard to Board & Mezzanine Connectors BTM ENTRY CARD EDGE 5WAY CAP FITTED | 0In Stock | Connectors | 5 Position | 2 mm (0.079 in) | Solder | Straight | 2 A | 300 VAC | - 40 C | + 120 C | Gold | Beryllium Copper | Nylon | 00-9159 | Bulk | ||||||
Mfr: 009159004061916 TTI: 009159004061916 KYOCERA AVX Availability: 0In StockBoard to Board & Mezzanine Connectors OPEN ENDED CARD EDGE 4P 1.6mm THICKNESS | 0In Stock | Connectors | 4 Position | 2 mm (0.079 in) | Solder | Horizontal | 2.5 A, 3 A | 300 VAC | - 40 C | + 125 C | Tin | Phosphor Bronze | Nylon | 00-9159 | Bulk | ||||||
Mfr: 009159004651916 TTI: 009159004651916 KYOCERA AVX Availability: 0In StockBoard to Board & Mezzanine Connectors Dual Row Card Edge 2x2pos w/Kapton, with Polarization | 0In Stock | Connectors | 4 Position | 2 Row | Solder | Straight | 2.5 A | 300 VAC | - 40 C | + 125 C | Gold | Copper | Nylon | 00-9159 | Reel |