• Tantalum Capacitors
  • Tantalum Capacitors - Polymer

TCO - KYOCERA AVX - Tantalum Capacitors - Polymer

2 Results
2 Results
Filtered By:Passive ComponentsCapacitorsTantalum Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Tolerance
Case Code - in
ESR
Leakage Current
Height
Minimum Operating Temperature
Maximum Operating Temperature
Case Code - mm
Mfr Case Code
Product
Series
Qualification
Packaging
TCOB0J227M8R-EN2 KYOCERA AVX
Datasheet
Mfr: TCOB0J227M8R-EN2
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

End of Life
Tantalum Capacitors - Polymer TCO POLYMER NAVY

Not Available Online

Call
or
View Details
220 uF
6.3 VDC
SMD/SMT
20 %
1210
138.6 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
Tantalum Organic Polymer Standard Grade
TCO
Reel
Datasheet
Mfr: TCOB1E156M8R
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

End of Life
Tantalum Capacitors - Polymer 25 VDC 15 uF 1210 20 % ESR=100 mOhms

Not Available Online

Call
or
View Details
15 uF
25 VDC
SMD/SMT
20 %
1210
100 mOhms
37.5 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
Tantalum Organic Polymer Standard Grade
TCO
Reel