TCQ - KYOCERA AVX - Tantalum Capacitors - Polymer
109 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TCBB107M004R0070EA TTI: TCBB107M004R0070EA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 100uF ESR=70Ohms cross to TCQB107M004R0070E AEC-Q200 | 0In Stock | 100 uF | 4 VDC | SMD/SMT | 20 % | 1210 | 70 mOhms | 40 uA | 1.9 mm | - 55 C | + 125 C | 3528 | Polymer Electrolytic Capacitors | TCB | Reel | |||||
Mfr: TCBD227M010R0025EA TTI: TCBD227M010R0025EA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 220uF ESR=25Ohms cross to TCQD227M010R0025E AEC-Q200 | 0In Stock | 220 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 220 uA | 2.9 mm | - 55 C | + 125 C | 7343 | D Case | Polymer Electrolytic Capacitors | TCB | Reel | ||||
Mfr: TCBD477M004R0025EA TTI: TCBD477M004R0025EA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 470uF ESR=25Ohms cross to TCQD477M004R0025E AEC-Q200 | 0In Stock | 470 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 188 uA | 2.9 mm | - 55 C | + 125 C | 7343 | D Case | Polymer Electrolytic Capacitors | TCB | Reel | ||||
Mfr: TCBD227M004R0025EA TTI: TCBD227M004R0025EA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 220uF ESR=25Ohms cross to TCQD227M004R0025E AEC-Q200 | 0In Stock | 220 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 88 uA | 2.9 mm | - 55 C | + 125 C | 7343 | D Case | Polymer Electrolytic Capacitors | TCB | Reel | ||||
Mfr: TCQB476M006R0070 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 6.3V 47uF 1210 ESR=70ohm 20% AEC-Q200 | Not Available Online | 47 uF | 6.3 VDC | SMD/SMT | 20 % | 1210 | 70 mOhms | 29.6 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | Tantalum Organic Polymer Standard Grade | TCQ | AEC-Q200 | Reel | TCQB476M006R0070E | ||
Mfr: TCQB226M010R0070E TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 10V 22uF 1210 ESR=70 ohm 20% AEC-Q200 Blk | Not Available Online | 22 uF | 10 VDC | SMD/SMT | 20 % | 1210 | 70 mOhms | 22 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | Tantalum Organic Polymer Standard Grade | TCQ | AEC-Q200 | Reel | TCQB226M010R0070 | ||
Mfr: TCBE686M025R0060EA TTI: TCBE686M025R0060EA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 25V 68uF ESR=60Ohms cross to TCQE686M025R0060E AEC-Q200 | 0In Stock | 68 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 60 mOhms | 170 uA | 4.1 mm | - 55 C | + 125 C | 7343 | Polymer Electrolytic Capacitors | TCB | Reel | |||||
Mfr: TCBD106M050R0090EA TTI: TCBD106M050R0090EA KYOCERA AVX Availability: 0In Stock500 On Order Expected 22-Jun-27 Tantalum Capacitors - Polymer 50V 10uF ESR=90Ohms cross to TCQD106M050R0090 AEC-Q200 | 0In Stock500 On Order Expected 22-Jun-27 | 10 uF | 50 VDC | SMD/SMT | 20 % | 2917 | 90 mOhms | 50 uA | 2.9 mm | - 55 C | + 125 C | 7343 | D Case | Polymer Electrolytic Capacitors | TCB | Reel | ||||
Mfr: TCBY227M004R0025EA TTI: TCBY227M004R0025EA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 220uF ESR=25Ohms cross to TCQY227M004R0025E AEC-Q200 | 0In Stock | 220 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 88 uA | 2 mm | - 55 C | + 125 C | 7343 | Polymer Electrolytic Capacitors | TCB | Reel | |||||
Mfr: TCBE337M010R0050EA TTI: TCBE337M010R0050EA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 330uF ESR=50Ohms cross to TCQE337M010R0050E AEC-Q200 | 0In Stock | 330 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 50 mohms | 330 uA | 4.1 mm | - 55 C | + 125 C | 7343 | Polymer Electrolytic Capacitors | TCB | Reel | |||||
Mfr: TCBE477M006R0025EA TTI: TCBE477M006R0025EA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6V 470uF ESR=25Ohms cross to TCQE477M006R0025E AEC-Q200 | 0In Stock | 470 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 296.1 uA | 4.1 mm | - 55 C | + 125 C | 7343 | Polymer Electrolytic Capacitors | TCB | Reel | |||||
Mfr: TCBB225M050R0300EA TTI: TCBB225M050R0300EA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 50V 2.2uF ESR=300Ohms cross to TCQB225M050R0300E AEC-Q200 | 0In Stock | 2.2 uF | 50 VDC | SMD/SMT | 20 % | 1210 | 300 mOhms | 11 uA | 1.9 mm | - 55 C | + 125 C | 3528 | Polymer Electrolytic Capacitors | TCB | Reel | |||||
Mfr: TCBU336M035R0070EA TTI: TCBU336M035R0070EA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 35V 33uF ESR=70Ohms cross to TCQU336M035R0070E AEC-Q200 | 0In Stock | 33 uF | 35 VDC | SMD/SMT | 20 % | 2924 | 70 mOhms | 115.5 uA | 4.1 mm | - 55 C | + 125 C | 7361 | Polymer Electrolytic Capacitors | TCB | Reel | |||||
Mfr: TCBB225M050S0300EA TTI: TCBB225M050S0300EA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 50V 2.2uF ESR=300Ohms cross to TCQB225M050S0300E AEC-Q200 | 0In Stock | 2.2 uF | 50 VDC | SMD/SMT | 20 % | 1210 | 300 mOhms | 11 uA | 1.9 mm | - 55 C | + 125 C | 3528 | Polymer Electrolytic Capacitors | TCB | Reel | |||||
Mfr: TCBB107M002R0055EA TTI: TCBB107M002R0055EA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 2V 100uF ESR=55Ohms cross to TCQB107M002R0055E AEC-Q200 | 0In Stock | 100 uF | 2.5 VDC | SMD/SMT | 20 % | 1210 | 55 mOhms | 25 uA | 1.9 mm | - 55 C | + 125 C | 3528 | Polymer Electrolytic Capacitors | TCB | Reel | |||||
Mfr: TCBE337M010R0025EA TTI: TCBE337M010R0025EA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 330uF ESR=25Ohms cross to TCQE337M010R0025E AEC-Q200 | 0In Stock | 330 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 330 uA | 4.1 mm | - 55 C | + 125 C | 7343 | Polymer Electrolytic Capacitors | TCB | Reel | |||||
Mfr: TCBB156M016R0090EA TTI: TCBB156M016R0090EA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 15uF ESR=90Ohms cross to TCQB156M016R0090E AEC-Q200 | 0In Stock | 15 uF | 16 VDC | SMD/SMT | 20 % | 1210 | 90 mOhms | 24 uA | 1.9 mm | - 55 C | + 125 C | 3528 | Polymer Electrolytic Capacitors | TCB | Reel | |||||
Mfr: TCBB226M010R0070EA TTI: TCBB226M010R0070EA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 22uF ESR=70Ohms cross to TCQB226M010R0070E AEC-Q200 | 0In Stock | 22 uF | 10 VDC | SMD/SMT | 20 % | 1210 | 70 mOhms | 22 uA | 1.9 mm | - 55 C | + 125 C | 3528 | Polymer Electrolytic Capacitors | TCB | Reel | |||||
Mfr: TCBD686M010R0025EA TTI: TCBD686M010R0025EA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 68uF ESR=25Ohms cross to TCQD686M010R0025E AEC-Q200 | 0In Stock | 68 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 68 uA | 2.9 mm | - 55 C | + 125 C | 7343 | D Case | Polymer Electrolytic Capacitors | TCB | Reel | ||||
Mfr: TCBD686M010R0040EA TTI: TCBD686M010R0040EA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 68uF ESR=40Ohms cross to TCQD686M010R0040E AEC-Q200 | 0In Stock | 68 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 68 uA | 2.9 mm | - 55 C | + 125 C | 7343 | D Case | Polymer Electrolytic Capacitors | TCB | Reel | ||||
Mfr: TCBB106M025R0150EA TTI: TCBB106M025R0150EA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 25V 10uF ESR=150Ohms cross to TCQB106M025R0150E AEC-Q200 | 0In Stock | 10 uF | 25 VDC | SMD/SMT | 20 % | 1210 | 150 mOhms | 25 uA | 1.9 mm | - 55 C | + 125 C | 3528 | Polymer Electrolytic Capacitors | TCB | Reel | |||||
Mfr: TCBD337M006R0025EA TTI: TCBD337M006R0025EA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6V 330uF ESR=25Ohms cross to TCQD337M006R0025E AEC-Q200 | 0In Stock | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 198 uA | 2.9 mm | - 55 C | + 125 C | 7343 | D Case | Polymer Electrolytic Capacitors | TCB | Reel | ||||
Mfr: TCBE477M010R0025EA TTI: TCBE477M010R0025EA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 470uF ESR=25Ohms cross to TCQE477M010R0025E AEC-Q200 | 0In Stock | 470 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 470 uA | 4.1 mm | - 55 C | + 125 C | 7343 | Polymer Electrolytic Capacitors | TCB | Reel | |||||
Mfr: TCBD106M050S0090EA TTI: TCBD106M050S0090EA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 50V 10uF ESR=90Ohms cross to TCQD106M050S0090E AEC-Q200 | 0In Stock | 10 uF | 50 VDC | SMD/SMT | 20 % | 2917 | 90 mOhms | 50 uA | 2.9 mm | - 55 C | + 125 C | 7343 | D Case | Polymer Electrolytic Capacitors | TCB | Reel | ||||
Mfr: TCBE107M020R0040EA TTI: TCBE107M020R0040EA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 20V 100uF ESR=40Ohms cross to TCQE107M020R0040E AEC-Q200 | 0In Stock | 100 uF | 20 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 200 uA | 4.1 mm | - 55 C | + 125 C | 7343 | Polymer Electrolytic Capacitors | TCB | Reel |