KYOCERA AVX - Film Capacitors
5.400 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FFB36A0625K-- TTI: FFB36A0625K-- KYOCERA AVX Availability: 64In StockFilm Capacitors 720V 6.20uF 10% | 64In Stock | 6.2 uF | 720 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.1 mm (1.224 in) | 29.8 mm (1.173 in) | Power Factor Correction Film Capacitors | 125 VAC | 10 % | 2 Pin | 17 mOhms | 17.3 mm (0.681 in) | Straight | - 55 C | + 105 C | FFB | Bulk | ||||
Mfr: CB037E0104JBA TTI: CB037E0104JBA KYOCERA AVX Availability: 700In StockFilm Capacitors 100V 0.1uF 5% 1812 | 700In Stock | 100 nF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | Stacked Film Capacitors | 63 VAC | 5 % | 2 Pin | 3 mm (0.118 in) | 1812 (4532 metric) | - 55 C | + 125 C | CB PEN | Reel | ||||||
336In Stock | 5.1 uF | 900 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.1 mm (1.224 in) | 31.3 mm (1.232 in) | Power Factor Correction Film Capacitors | 150 VAC | 10 % | 2 Pin | 16 mOhms | 20.8 mm (0.819 in) | Straight | - 55 C | + 105 C | FFB | Bulk | |||||
Mfr: FPH66R0105J-- TTI: FPH66R0105J-- KYOCERA AVX Availability: 72In StockFilm Capacitors 1UF 1500VDC 5% MKP 18.0MML | 72In Stock | FPH | Bulk | ||||||||||||||||||||
Mfr: CB027D0104JBA TTI: CB027D0104JBA KYOCERA AVX Availability: 0In Stock4.000 On Order Expected 08-Apr-27 Film Capacitors 50V 0.1uF 5% 1210 | 0In Stock4.000 On Order Expected 08-Apr-27 | 100 nF | 50 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 3.2 mm (0.126 in) | 2.49 mm (0.098 in) | Stacked Film Capacitors | 40 VAC | 5 % | 2 Pin | 1.8 mm (0.071 in) | 1210 (3225 metric) | - 55 C | + 125 C | CB PEN | Reel | ||||||
Mfr: CB042E0334JBC TTI: CB042E0334JBC KYOCERA AVX Availability: 0In StockFilm Capacitors 100V 0.33uF 5% | 0In Stock | 330 nF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | Stacked Film Capacitors | - 40 C | + 125 C | CB PET-HT | Reel | |||||||||||||
Mfr: CB057G0224JBC TTI: CB057G0224JBC KYOCERA AVX Availability: 0In StockFilm Capacitors 250V 0.22uF 5% | 0In Stock | 220 nF | 160 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | - 55 C | + 125 C | CB PEN | Reel | |||||||||||||
0In Stock | 2.2 uF | 40 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | - 55 C | + 125 C | CB PEN | Bag | ||||||||||||||
Mfr: CB037G0153KBA TTI: CB037G0153KBA KYOCERA AVX Availability: 0In StockFilm Capacitors 250V 0.015uF 10% | 0In Stock | 15 nF | 160 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | - 55 C | + 125 C | CB PEN | Reel | |||||||||||||
0In Stock | 680 nF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.69 mm (0.224 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 40 VAC | 5 % | 2 Pin | 4 mm (0.157 in) | 2220 (5750 metric) | - 55 C | + 125 C | CB PET-HT | Reel | |||||||
0In Stock | 1 uF | 63 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 7.3 mm (0.287 in) | 6.1 mm (0.24 in) | Stacked Film Capacitors | 40 VAC | 5 % | 2 Pin | 4.7 mm (0.185 in) | 2824 (7361 metric) | - 55 C | + 125 C | CB PEN | Reel | |||||||
Mfr: CB042D0474KBC TTI: CB042D0474KBC KYOCERA AVX Availability: 0In StockFilm Capacitors 63V 0.47UF 10% 2220 | 0In Stock | 470 nF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.69 mm (0.224 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 40 VAC | 10 % | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 125 C | CB PET-HT | Reel | |||||||
Mfr: CB057E0474KBC TTI: CB057E0474KBC KYOCERA AVX Availability: 0In StockFilm Capacitors 100V 0.47uF 10% | 0In Stock | 470 nF | 63 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | - 55 C | + 125 C | CB PEN | Reel | |||||||||||||
Mfr: CB037D0104JBA TTI: CB037D0104JBA KYOCERA AVX Availability: 0In StockFilm Capacitors 63V 0.1uF 5% 1812 | 0In Stock | 100 nF | 63 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | Stacked Film Capacitors | 40 VAC | 5 % | 2 Pin | 1.8 mm (0.071 in) | 1812 (4532 metric) | - 55 C | + 125 C | CB PEN | Reel | ||||||
Mfr: FFVE6K0227K-- TTI: FFVE6K0227K-- KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 600V 220uF 10% | Not Available Online | 220 uF | 600 VDC | Screw | Polypropylene (PP) | 71.7 mm (2.82 in) | 64 mm (2.52 in) | Power Factor Correction Film Capacitors | 10 % | - 40 C | + 105 C | FFVE | Bulk | ||||||||||
Mfr: CB037G0103KBA TTI: CB037G0103KBA KYOCERA AVX Availability: 0In StockFilm Capacitors 100V 0.01uF 10% | 0In Stock | 10 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.7 mm (0.185 in) | 3.2 mm (0.126 in) | Stacked Film Capacitors | 160 VAC | 10 % | 2 Pin | 2 mm (0.079 in) | - 55 C | + 125 C | CB PEN | Reel | |||||||
0In Stock | 1 uF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | Stacked Film Capacitors | 63 VAC | 10 % | 2 Pin | 5.7 mm (0.224 in) | - 40 C | + 125 C | CB PET-HT | Reel | ||||||||
Mfr: CB042D0474JBC TTI: CB042D0474JBC KYOCERA AVX Availability: 0In StockFilm Capacitors 63V 0.47uF 5% 2220 | 0In Stock | 470 nF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.69 mm (0.224 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 40 VAC | 5 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 125 C | CB PET-HT | Reel | ||||||
Mfr: CB037E0473KBA TTI: CB037E0473KBA KYOCERA AVX Availability: 0In StockFilm Capacitors 100V 0.047uF 10% | 0In Stock | 47 nF | 63 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | - 55 C | + 125 C | CB PEN | Reel | |||||||||||||
Mfr: CB037D0104KBA TTI: CB037D0104KBA KYOCERA AVX Availability: 0In Stock20.300 On Order Expected 09-Feb-27 Film Capacitors 63V .10uF 10% | 0In Stock20.300 On Order Expected 09-Feb-27 | 100 nF | 63 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | 40 VAC | 10 % | - 55 C | + 125 C | CB PEN | Reel | |||||||||||
Mfr: CB017D0103JBA TTI: CB017D0103JBA KYOCERA AVX Availability: 0In StockFilm Capacitors 50V 0.01uF 5% 1206 | 0In Stock | 10 nF | 50 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 40 VAC | 5 % | 2 Pin | 1.15 mm (0.045 in) | 1206 (3216 metric) | - 55 C | + 125 C | CB PEN | Reel | ||||||
Mfr: FPG66Y0124J-- TTI: FPG66Y0124J-- KYOCERA AVX Availability: 0In StockFilm Capacitors 4600V 0.12uF 5% | 0In Stock | 120 nF | 4.6 kVDC | Screw | Polypropylene (PP) | 62 mm (2.441 in) | Power Factor Correction Film Capacitors | 1.4 kVAC | 5 % | 2 Pin | 6 mOhms | 52 mm (2.047 in) | Insert Threaded | - 40 C | + 85 C | FPG | Bulk | ||||||
0In Stock | 47 nF | 63 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | 40 VAC | 5 % | - 55 C | + 125 C | CB PEN | Reel | ||||||||||||
0In Stock | 220 nF | 63 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.7 mm (0.185 in) | 3.2 mm (0.126 in) | Stacked Film Capacitors | 40 VAC | 5 % | 2 Pin | 3 mm (0.118 in) | - 55 C | + 125 C | CB PEN | Bag | ||||||||
Mfr: CB052E0105JBC TTI: CB052E0105JBC KYOCERA AVX Availability: 0In Stock900 On Order Expected 13-Jul-27 Film Capacitors 1uF 100V 5% | 0In Stock900 On Order Expected 13-Jul-27 | 1 uF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.11 mm (0.28 in) | 6.1 mm (0.24 in) | Stacked Film Capacitors | 63 VAC | 5 % | 2 Pin | 5.69 mm (0.224 in) | 2824 (7261 metric) | - 55 C | + 125 C | CB PET-HT | Reel |